- RS Stock No. 279-7416
- Mfr. Part No. 750-346
Subtotal (1 unit) TWD22,948.00(exc. GST)TWD22,948.00/unit | WAGO | - | - | Interface Adapter | - | - | - | Male | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | KC, EN 61000-6-4, EN 61000-6-2, IEC 60068-2-6, IECEX, ABS, IEC, EAC, UL, IEC 60068-2-27, RINA, PRS, IEC 61131-2, ATEX, DNV | - | - |
|
- RS Stock No. 309-517
- Mfr. Part No. EX-49130
Subtotal (1 unit) TWD434.00(exc. GST)TWD434.00/unit | Exsys | - | - | Interface Adapter | - | Terminal | - | - | - | - | - | USB B Female | - | - | Female | - | - | - | - | - | - | - | - | - | - | - | No | - | - |
|
- RS Stock No. 217-898
- Mfr. Part No. EX-23001
Subtotal (1 unit) TWD1,267.00(exc. GST)TWD1,267.00/unit | Exsys | - | - | Converter Cable | - | USB 2.0 | - | - | - | - | 921.6kbps | RS232 | - | - | - | - | - | - | - | - | - | - | 32°F | 131°F | - | - | CE, FCC, RoHS | 100g | - |
|
- RS Stock No. 226-2746
- Mfr. Part No. 1.01.0282.12001
Subtotal (1 unit) TWD16,893.00(exc. GST)TWD16,893.00/unit | Ixxat | - | - | CAN Card | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 734-616
- Mfr. Part No. IPEK-003009
Subtotal (1 unit) TWD3,011.00(exc. GST)TWD3,011.00/unit | Peak | CAN | - | Adapter Cable | - | - | - | - | D-9-Sub | - | - | - | D Sub | - | - | - | - | - | - | - | 1 | - | - | - | - | - | CiA 106 | - | - |
|
- RS Stock No. 285-4507
- Mfr. Part No. UC485
Subtotal (1 unit) TWD2,120.00(exc. GST)TWD2,120.00/unit | Aten | - | - | Interface Adapter | - | USB Type B | - | Male | - | - | - | D-Sub 9-Pin | - | - | Male | - | - | - | - | - | - | - | - | - | - | - | No | - | - |
|
- RS Stock No. 715-492
- Mfr. Part No. BB-FOSTCDR
Subtotal (1 unit) TWD11,705.00(exc. GST)TWD11,705.00/unit | Advantech | - | - | Fibre Optic Converter | - | Terminal | - | - | - | - | - | ST | - | - | - | 30 V dc | DIN Rail | 1 | - | - | - | - | -40°C | 80°C | 106mm | 25mm | KCC | 182g | 79mm |
|
- RS Stock No. 818-865
- Mfr. Part No. 73-30130-01424-4
Subtotal (1 unit) TWD12,097.00(exc. GST)TWD12,097.00/unit | Kvaser | - | - | Interface Adapter | - | USB Type A | - | Male | - | - | - | D-Sub 9-Pin | - | - | Female | - | - | - | - | - | - | - | - | - | - | - | CE | - | - |
|
- RS Stock No. 718-847
- Mfr. Part No. IMC-370I-SFP-C
Subtotal (1 unit) TWD5,180.00(exc. GST)TWD5,180.00/unit | Advantech | - | - | Media Converter | - | RJ45 | - | - | - | - | 1000Mbps | SFP | - | - | - | 50 V | - | - | - | - | - | - | -25°C | 75°C | 85.1mm | 21.1mm | CE | 317g | 45.7mm |
|
- RS Stock No. 715-614
- Mfr. Part No. BB-SCP311T-DFTB3
Subtotal (1 unit) TWD7,398.00(exc. GST)TWD7,398.00/unit | Advantech | - | - | Converter | - | DB9 | - | - | - | - | 460.8kbps | Terminal Block | - | - | - | 30 V | Panel Mount | 1 | - | - | - | - | -40°C | 80°C | 22.09mm | 79.38mm | FCC | - | 73.66mm |
|
- RS Stock No. 718-800
- Mfr. Part No. ADAM-6541/ST-AE
Subtotal (1 unit) TWD6,250.00(exc. GST)TWD6,250.00/unit | Advantech | - | - | Converter | - | RJ45 | - | - | - | - | 100Mbps | ST | - | - | - | 30 V | DIN Rail | - | - | - | - | - | 0°C | 60°C | 27mm | 112mm | UL 60950-1 | - | 70mm |
|
- RS Stock No. 100-789
- Mfr. Part No. 700-660-2AA01
Subtotal (1 unit) TWD12,031.00(exc. GST)TWD12,031.00/unit | Helmholz GmbH & Co. KG | - | - | IPC Accessory Interface Converter | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 715-495
- Mfr. Part No. BB-UHR207
Subtotal (1 unit) TWD12,953.00(exc. GST)TWD12,953.00/unit | Advantech | - | - | Fibre Optic Converter | - | USB Type A Female | - | - | - | - | - | USB B Female | - | - | - | - | DIN Rail, Wall | 1 | - | - | - | - | -40°C | 80°C | 233.2mm | 35.1mm | WEEE | 64g | 119.4mm |
|
- RS Stock No. 279-7417
- Mfr. Part No. 750-347
Subtotal (1 unit) TWD21,585.00(exc. GST)TWD21,585.00/unit | WAGO | - | - | Interface Adapter | - | - | - | Male | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IEC, KC, RINA, PRS, DNV, IECEX, IEC 60068-2-27, EN 61000-6-2, EAC, EN 61000-6-4, ATEX, ABS, UL, IEC 60068-2-6, IEC 61131-2 | - | - |
|
- RS Stock No. 309-491
- Mfr. Part No. EX-49065
Subtotal (1 unit) TWD317.00(exc. GST)TWD317.00/unit | Exsys | - | - | Interface Adapter | - | D-Sub | - | Female | - | - | - | Terminal Block | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | - | - |
|
- RS Stock No. 718-801
- Mfr. Part No. IMC-370I-MM-C
Subtotal (1 unit) TWD5,756.00(exc. GST)TWD5,756.00/unit | Advantech | - | - | Media Converter | - | SC | - | - | - | 550m | 1000Mbps | SC | - | - | - | 50 V | - | - | - | - | - | - | -25°C | 75°C | 85.1mm | 21.1mm | CE | 317g | 45.7mm |
|
- RS Stock No. 536-949
- Mfr. Part No. 1.01.0211.20000
Subtotal (1 unit) TWD12,436.00(exc. GST)TWD12,436.00/unit | Ixxat | - | - | Interface Adapter | - | Push-in | - | Female | - | - | - | Removable Push In Connector | - | - | Female | - | - | - | - | - | - | - | - | - | - | - | CE, FCC999 | - | - |
|
- RS Stock No. 267-7893
- Mfr. Part No. EGPC-B4S1-W2
Subtotal (1 unit) TWD18,604.00(exc. GST)TWD18,604.00/unit | InnoDisk | - | - | CAN Card | - | - | - | - | - | - | - | D-Sub 9-Pin | - | - | - | 3.3 V | - | 4 | - | - | - | - | -40°C | 85°C | - | 12.9mm | - | - | 22mm |
|
- RS Stock No. 433-248
- Mfr. Part No. 17020R
Subtotal (1 unit) TWD79,832.00(exc. GST)TWD79,832.00/unit | Anybus | - | - | Industrial Interface Converter | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IP20, IP | - | - |
|
- RS Stock No. 309-567
- Mfr. Part No. EX-49127
Subtotal (1 unit) TWD534.00(exc. GST)TWD534.00/unit | Exsys | - | - | Interface Adapter | - | Terminal | - | - | - | - | - | USB Type A | - | - | Male | - | - | - | - | - | - | - | - | - | - | - | No | - | - |