- RS Stock No. 624-854
- Mfr. Part No. UC232BF
Subtotal (1 unit) TWD1,343.00(exc. GST)TWD1,343.00/unit | Aten | - | Adapter | USB | Male | - | - | - | RJ45 | - | Female | - | - | - | - | - | - | - | - | - | - | - | USB | - | - |
|
- RS Stock No. 366-4427
- Mfr. Part No. 2760623
Subtotal (1 unit) TWD4,852.00(exc. GST)TWD4,852.00/unit | Phoenix Contact | - | PLC I/O Module | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | +70°C | - | - | UL, EAC, cUL, cULus | - | - |
|
- RS Stock No. 309-550
- Mfr. Part No. EX-49157
Subtotal (1 unit) TWD442.00(exc. GST)TWD442.00/unit | Exsys | - | Interface Adapter | USB Female | Female | - | - | - | USB Type A | - | Female | - | - | - | - | - | - | - | - | - | - | - | No | - | - |
|
- RS Stock No. 655-508
- Mfr. Part No. USB-4704
Subtotal (1 unit) TWD6,252.00(exc. GST)TWD6,252.00/unit | Advantech | - | Interface Adapter | USB | Male | - | - | - | Terminal Block | - | Female | - | - | - | - | - | - | - | - | - | - | - | CE, RoHS | - | - |
|
- RS Stock No. 657-026
- Mfr. Part No. BB-USPTL4-LS
Subtotal (1 unit) TWD4,558.00(exc. GST)TWD4,558.00/unit | Advantech | - | Interface Converter | USB | Female | - | - | - | Terminal Block | - | - | - | - | - | - | - | - | - | - | - | - | - | CE, RoHS | - | - |
|
- RS Stock No. 633-675
- Mfr. Part No. ICF-1171I-S-ST-T
Subtotal (1 unit) TWD35,794.00(exc. GST)TWD35,794.00/unit | MOXA | CAN | Ethernet Media Converter | - | - | 1 Can | - | - | - | 1 Fibre | - | - | - | - | - | 5Mbps | 1 | - | - | - | - | - | CISPR 32, ISO 11898, EN 55032/35, GB, UL 62368-1, CAN 2.0B, Telcordia (Bellcore), EN 62368-1, CAN FD, KC, IEC 60068-2-6, CAN 2.0A, IEC 61000-4-2/3/4/5/6/8, FCC Part 15B Class A | - | - |
|
- RS Stock No. 649-620
- Mfr. Part No. TK-CAT5P
Subtotal (1 unit) TWD1,470.00(exc. GST)TWD1,470.00/unit | Trendnet | - | Interface Converter | PS/2 | Male | - | - | - | VGA | - | Male | - | - | - | - | - | - | - | - | - | - | - | CE, FCC | - | - |
|
- RS Stock No. 279-7422
- Mfr. Part No. 750-363/040-000
Subtotal (1 unit) TWD43,544.00(exc. GST)TWD43,544.00/unit | WAGO | - | Interface Adapter | RJ45 | Male | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IEC 60068-2-27, IECEX, IEC 60068-2-6, RINA, ATEX, EN 61000-6-4, UL, PRS, EN 61000-6-2, IEC 61131-2, DNV, ABS, EAC, KC, IEC | - | - |
|
- RS Stock No. 279-7405
- Mfr. Part No. 750-325
Subtotal (1 unit) TWD43,279.00(exc. GST)TWD43,279.00/unit | WAGO | - | Interface Adapter | - | Male | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IEC, IECEX, IEC 61131-2, UL, EN 61000-6-4, KC, ABS, IEC 60068-2-6, RINA, PRS, IEC 60068-2-27, EAC, ATEX, DNV, EN 61000-6-2 | - | - |
|
- RS Stock No. 226-2735
- Mfr. Part No. 1.01.0067.44400
Subtotal (1 unit) TWD26,558.00(exc. GST)TWD26,558.00/unit | Ixxat | - | Interface Converter | D-Sub 9-Pin | - | - | - | 1Mbps | D-Sub 9-Pin | - | - | 9/32 V | DIN Rail | 2 | - | - | - | - | -20°C | 70°C | 100mm | 115mm | RoHS, CE, FCC | 300g | 22.5mm |
|
- RS Stock No. 279-7424
- Mfr. Part No. 750-365/040-010
Subtotal (1 unit) TWD59,557.00(exc. GST)TWD59,557.00/unit | WAGO | - | Interface Adapter | M12 Socket | Male | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ABS, IEC 61131-2, EN 61000-6-4, IEC 60068-2-27, EAC, DNV, ATEX, PRS, RINA, EN 61000-6-2, IEC, IEC 60068-2-6, IECEX, KC, UL | - | - |
|
- RS Stock No. 872-669
- Mfr. Part No. EX-49504
Subtotal (1 unit) TWD1,871.00(exc. GST)TWD1,871.00/unit | Exsys | - | Adapter | M12 | Male | - | - | - | RJ45 | - | Female | - | - | - | - | - | - | - | - | - | - | - | CE | - | - |
|
- RS Stock No. 613-770
- Mfr. Part No. KUP-01
Subtotal (1 unit) TWD2,196.00(exc. GST)TWD2,196.00/unit | Kern | - | Interface Adapter | RS232 | Male | - | - | - | RS232 | - | Female | - | - | - | - | - | - | - | - | - | - | - | RoHS | - | - |
|
- RS Stock No. 433-275
- Mfr. Part No. 101-201101
Subtotal (1 unit) TWD24,717.00(exc. GST)TWD24,717.00/unit | Anybus | - | Industrial Interface Converter | RS485 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 999, IP20 | - | - |
|
- RS Stock No. 309-438
- Mfr. Part No. EX-49010
Subtotal (1 unit) TWD311.00(exc. GST)TWD311.00/unit | Exsys | - | Interface Adapter | - | Male | - | - | - | Terminal Block | - | - | - | - | - | - | - | - | - | - | - | - | - | No | - | - |
|
- RS Stock No. 309-358
- Mfr. Part No. ABC3313-A
Subtotal (1 unit) TWD53,506.00(exc. GST)TWD53,506.00/unit | Anybus | - | Interface Converter | RJ45 | - | - | - | - | RJ45 | - | - | 12 → 30 V dc | DIN Rail | - | - | - | - | - | -25°C | 70°C | 98mm | 144mm | EN 55016-2-3 Class A, EN 55032 Class A, EN 61000-4-5, EN 61000-4-2, EN 61000-4-3, EN 61000-4-6, EN 61000-4-4 | 150g | 27mm |
|
- RS Stock No. 433-263
- Mfr. Part No. 101-201530
Subtotal (1 unit) TWD53,055.00(exc. GST)TWD53,055.00/unit | Anybus | - | Industrial Interface Converter | - | - | - | - | - | ST | - | - | - | - | - | - | - | - | - | - | - | - | - | CE Class A | - | - |
|
- RS Stock No. 633-671
- Mfr. Part No. ICF-1171I-M-ST
Subtotal (1 unit) TWD24,022.00(exc. GST)TWD24,022.00/unit | MOXA | CAN 2.0A, CAN 2.0B, CAN FD | Ethernet Media Converter | - | - | 1 | - | - | - | 1 | - | - | - | - | - | 5Mbps | 1 | - | - | - | - | - | FCC Part 15B Class A, UL 62368-1, IEC 61000-4-3, ISO 11898, IEC 61000-4-2, Telcordia (Bellcore), EN 62368-1, CISPR 32, KC, IEC 61000-4-4, IEC 60068-2-6, IEC 61000-4-5, IEC 61000-4-6, GB, IEC 6 | - | - |
|
- RS Stock No. 655-502
- Mfr. Part No. ULI-226D
Subtotal (1 unit) TWD3,287.00(exc. GST)TWD3,287.00/unit | Advantech | - | Interface Converter | DB9 | Female | - | - | - | DB9 | - | Female | - | - | - | - | - | - | - | - | - | - | - | RoHS, CE | - | - |
|
- RS Stock No. 279-7400
- Mfr. Part No. 750-306/000-006
Subtotal (1 unit) TWD33,777.00(exc. GST)TWD33,777.00/unit | WAGO | - | Interface Adapter | - | Male | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PRS, CE, EN 61000-6-2, IEC 60068-2-6, EN 60079-0, RINA, CCCEx, KC, UL, UKEX, KR, INMETRO, IEC 61131-2, IECEX, IEC 60068-2-43, BV, LR, IEC 60068-2-42, BSH, IEC 60068-2-27, EN 61000-6-4, | - | - |