Test Lead Wire

Test lead wire is a collection of strand wires, ideal for test leads, assemblies, patch cords and test fixtures. It's available in a range of insulator options, lengths and colours to suit all testing needs. It's used in research laboratories and in training workshops, as well as for electronic testing.


What is test lead wire made from?


Made up of a bundle of fine strands of conductive copper, test lead wire is covered with either a PVC or silicone sheath jacket that acts as an insulator. This gives the wire protection as well as the flexibility it needs for any application.


Choosing the right test lead wire


The two most important factors to consider then choosing your test lead wire are the type of wire insulation and the wire stranding. A range of insulation choices is available and includes silicone, PVC and silicone rubber. A silicone insulation gives more flexibility and is suitable for use in high temperature environments. It's also ideal for use with high currents. Test lead wire is supplied in a range of different lengths and gauges, allowing it to be cut or assembled as required. 


...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Cross Sectional Area Sheath Colour Insulation Material Length Voltage Rating Current Rating American Wire Gauge Outer Diameter Conductor Material Core Strands Cable Shape Number of Strands Shield Type Insulation Wall Thickness
RS Stock No. 279-9516
Mfr. Part No.06-66-0012
BrandMolex
TWD34.20
Each (In a Pack of 10)
units
- Red - 150mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - -
RS Stock No. 170-7055
Mfr. Part No.06-66-0012
BrandMolex
TWD20,022.00
1 Bag of 1000
Bag(s)
- Red - 150mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - -
RS Stock No. 660-1110
Mfr. Part No.85409-0051
BrandMolex
TWD9.70
Each (In a Pack of 10)
units
- - - 300mm 50 V 1 A 26 - - - Multicore - - -
RS Stock No. 188-260
Mfr. Part No.92001-1142
BrandMolex
TWD14.60
Each (In a Pack of 10)
units
- Orange - 150mm - 3 A - - - 7/0.2 mm Multicore 7 - -
RS Stock No. 170-7054
Mfr. Part No.06-66-0016
BrandMolex
TWD21,589.00
1 Bag of 1000
Bag(s)
- Red - 150mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - -
RS Stock No. 279-9522
Mfr. Part No.06-66-0013
BrandMolex
TWD32.70
Each (In a Pack of 10)
units
- Red - 300mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - -
RS Stock No. 161-9316
Mfr. Part No.06-66-0017
BrandMolex
TWD20,134.00
1 Bag of 1000
Bag(s)
- Red - 300mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - -
RS Stock No. 188-636
Mfr. Part No.92001-1199
BrandMolex
TWD15.10
Each (In a Pack of 10)
units
- Black - 300mm - 1 A 28 0.8mm - - Multicore - - -
RS Stock No. 660-1113
Mfr. Part No.85409-0052
BrandMolex
TWD10.00
Each (In a Pack of 10)
units
- - - 150mm 50 V 1 A 26 - - - Multicore - - -
RS Stock No. 656-7278
Mfr. Part No.92001-1198
BrandMolex
TWD11.80
Each (In a Pack of 10)
units
- Black - 300mm - 1 A 28 0.8mm - - Multicore - - -
RS Stock No. 161-7940
Mfr. Part No.06-66-0015
BrandMolex
TWD7,799.00
1 Bag of 1000
Bag(s)
- Red - 300mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - -
RS Stock No. 279-9443
Mfr. Part No.06-66-0017
BrandMolex
TWD27.30
Each (In a Pack of 10)
units
- Red - 300mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - -
RS Stock No. 720-6671
Mfr. Part No.94234-1005
BrandMolex
TWD14.60
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 279-9437
Mfr. Part No.06-66-0016
BrandMolex
TWD23.90
Each (In a Pack of 10)
units
- Red - 150mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - -
RS Stock No. 170-7056
Mfr. Part No.06-66-0013
BrandMolex
TWD24,067.00
1 Bag of 1000
Bag(s)
- Red - 300mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - -
RS Stock No. 188-276
Mfr. Part No.92001-1141
BrandMolex
TWD24.60
Each (In a Pack of 10)
units
- - - 300mm - - - - - - - - - -
RS Stock No. 279-9544
Mfr. Part No.06-66-0015
BrandMolex
TWD24.00
Each (In a Pack of 10)
units
- Red - 300mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - -