Single Core Control Cable

Single core control cables are fine and flexible cables designed for the internal wiring of devices. They consist of a core made from a single conductor with a high temperature rating, coated in a durable and flame resistant PVC sheath.

What are single core control cables used for?

Single core control cables are used for the wiring of a range of devices in many industries. These include switch control, electrical cabinets, relay, internal connectors in a range of equipment, and small electrical devices.

Why use single core control cables?

Single core control cables are popular for their excellent strength, thermal resistance and shock-proof features. The conductor is made from bare copper strands, which are flexible so that they can be bent into the required shape. Single core control cables are available in a range of different lengths to suit the end application. They are also designed in different flame retardant PVC sheath colours. The PVC sheath offers insulating properties and is stable, robust and durable.


...
Read more Read less

Filters

Viewing 1 - 20 of 79 products
Results per page
Description Price Cross Sectional Area Sheath Colour Core Strands Outer Diameter Number of Strands Voltage Rating Cable Shape Conductor Material Insulation Material Length Reel Length American Wire Gauge Current Rating Insulation Wall Thickness
RS Stock No. 811-4558
BrandRS PRO
TWD7,328.00
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Red 84/0.3 mm 6.3mm 84 1000 V Single Core Copper PVC 100m 100m 9 AWG 48 A 0.8mm
RS Stock No. 516-7934
BrandRS PRO
TWD1,859.00
1 Reel of 25 Metre(s)
Reel(s)
6 mm² Red 84/0.3 mm 5.3mm 84 600 V Single Core Annealed Copper PVC 25m 25m 9 AWG 48 A 0.8mm
RS Stock No. 811-4466
BrandRS PRO
TWD1,150.00
1 Reel of 25 Metre(s)
Reel(s)
4 mm² Black 56/0.3 mm 4.8mm 56 1000 V Single Core Copper PVC 25m 25m 11 AWG - 0.8mm
RS Stock No. 811-4542
BrandRS PRO
TWD7,328.00
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Black 84/0.3 mm 6.3mm 84 1000 V Single Core Copper PVC 100m 100m 9 AWG 48 A 0.8mm
RS Stock No. 516-7906
BrandRS PRO
TWD1,859.00
1 Reel of 25 Metre(s)
Reel(s)
6 mm² Black 84/0.3 mm 5.3mm 84 600 V Single Core Annealed Copper PVC 25m 25m 9 AWG 48 A 0.8mm
RS Stock No. 359-116
BrandRS PRO
TWD3,284.00
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Black 7/0.67 mm 4.2mm 7 600 V Single Core Annealed Copper PVC 100m 100m 13 AWG 28 A 0.8mm
RS Stock No. 359-166
BrandRS PRO
TWD5,061.00
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Black 7/0.85 mm 4.8mm 7 600 V Single Core Annealed Copper PVC 100m 100m 11 AWG 37 A 0.8mm
RS Stock No. 811-4463
BrandRS PRO
TWD1,150.00
1 Reel of 25 Metre(s)
Reel(s)
4 mm² Green/Yellow 56/0.3 mm 4.8mm 56 1000 V Single Core Copper PVC 25m 25m 11 AWG - 0.8mm
RS Stock No. 359-172
BrandRS PRO
TWD5,061.00
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Green/Yellow 7/0.85 mm 4.8mm 7 600 V Single Core Annealed Copper PVC 100m 100m 11 AWG 37 A 0.8mm
RS Stock No. 811-4485
BrandRS PRO
TWD1,296.00
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Green/Yellow 32/0.2 mm 3.4mm 32 1000 V Single Core Copper PVC 100m 100m 17 AWG - 0.8mm
RS Stock No. 358-933
BrandRS PRO
TWD1,604.00
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Blue 1/1.13 mm 3.2mm 1 600 V Single Core Annealed Copper PVC 100m 100m 17 AWG 15 A 0.8mm
RS Stock No. 516-8000
BrandRS PRO
TWD3,093.00
1 Reel of 25 Metre(s)
Reel(s)
10 mm² Green/Yellow 80/0.4 mm 7.2mm 80 600 V Single Core Annealed Copper PVC 25m 25m 7 AWG 68 A 1mm
RS Stock No. 811-4510
BrandRS PRO
TWD2,943.00
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Black 50/0.25 mm 4.2mm 50 1000 V Single Core Copper PVC 100m 100m 13 AWG - 0.8mm
RS Stock No. 359-138
BrandRS PRO
TWD5,061.00
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Blue 7/0.85 mm 4.8mm 7 600 V Single Core Annealed Copper PVC 100m 100m 11 AWG 37 A 0.8mm
RS Stock No. 811-4627
BrandRS PRO
TWD1,719.00
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Red 7/0.53 mm 3.6mm 7 1000 V Single Core Copper PVC 100m 100m 15 AWG - 0.8mm
RS Stock No. 811-4419
BrandRS PRO
TWD343.00
1 Reel of 25 Metre(s)
Reel(s)
1 mm² Blue 32/0.2 mm 3.4mm 32 1000 V Single Core Copper PVC 25m 25m 24 AWG - 0.8mm
RS Stock No. 516-8072
BrandRS PRO
TWD7,163.00
1 Reel of 25 Metre(s)
Reel(s)
25 mm² Blue 196/0.4 mm 11.5mm 196 600 V Single Core Annealed Copper PVC 25m 25m 3 AWG 130 A 1.2mm
RS Stock No. 811-4429
BrandRS PRO
TWD492.00
1 Reel of 25 Metre(s)
Reel(s)
1.5 mm² Black 30/0.25 mm 3.7mm 30 1000 V Single Core Copper PVC 25m 25m 15 AWG - 0.8mm
RS Stock No. 811-4560
BrandRS PRO
TWD9,645.00
1 Reel of 100 Metre(s)
Reel(s)
10 mm² Black 80/0.4 mm 7.8mm 80 1000 V Single Core Copper PVC 100m 100m 7 AWG 68 A 1mm
RS Stock No. 358-977
BrandRS PRO
TWD1,604.00
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Green/Yellow 1/1.13 mm 3.2mm 1 600 V Single Core Annealed Copper PVC 100m 100m 17 AWG 15 A 0.8mm