Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.


What are hookup and equipment wires?


Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed.These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.


...
Read more Read less

Filters

Viewing 681 - 700 of 3058 products
Results per page
Description Price Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Voltage Rating Conductor Material Wire Style Maximum Operating Temperature Fire Behaviour Shield Type Series
RS Stock No. 842-5151
Mfr. Part No.3048 GR005
BrandAlpha Wire
TWD773.00
1 Reel of 30 Metre(s)
Reel(s)
0.08 mm² Green 28 AWG 7/0.13 mm PVC 1.19mm 30m 300 V Copper UL1007 +105°C Flame Retardant - -
RS Stock No. 842-6084
Mfr. Part No.1854/19 GR005
BrandAlpha Wire
TWD1,177.00
1 Reel of 30 Metre(s)
Reel(s)
0.2 mm² Green 24 AWG 19/0.13 mm PVC 1.14mm 30m 600 V Copper MIL-W-76 +105°C - - -
RS Stock No. 838-5043
Mfr. Part No.6715S BK005
BrandAlpha Wire
TWD776.00
1 Reel of 30 Metre(s)
Reel(s)
0.75 mm² Black 18 AWG 1/0.82 mm MPPE 1.5mm 30m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS Stock No. 194-0000
Mfr. Part No.7055 GR005
BrandAlpha Wire
TWD763.00
1 Reel of 30 Metre(s)
Reel(s)
0.33 mm² Green 22 AWG 7/0.25 mm PVC 1.27mm 30m 150 V Copper UL1429 +80°C - - -
RS Stock No. 842-5378
Mfr. Part No.3051/1 RD005
BrandAlpha Wire
TWD989.00
1 Reel of 30 Metre(s)
Reel(s)
0.33 mm² Red 22 AWG 1/0.64 mm PVC 1.45mm 30m 300 V Copper UL1007 +105°C Flame Retardant - -
RS Stock No. 836-0833
BrandRS PRO
TWD2,497.00
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Green/Yellow 13 AWG - Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5 4.3mm 100m 750 V Copper - +90°C - - -
RS Stock No. 873-8961
BrandRS PRO
TWD555.00
1 Reel of 100 Metre(s)
Reel(s)
0.2 mm² Orange 24 AWG 11/0.16 mm XLPE 1.5mm 100m 6 kV dc Tinned Copper UL3239 +105°C - - -
RS Stock No. 749-5553
Mfr. Part No.6829 BK005
BrandAlpha Wire
TWD3,719.00
1 Reel of 30 Metre(s)
Reel(s)
2.1 mm² Black 14 AWG 19/0.36 mm MPPE 2.41mm 30m 300 V Copper ISO 6722 +110°C - Unshielded EcoWire Plus
RS Stock No. 842-5270
Mfr. Part No.3050/1 BR005
BrandAlpha Wire
TWD564.00
1 Reel of 30 Metre(s)
Reel(s)
0.2 mm² Brown 24 AWG 1/0.51 mm PVC 1.32mm 30m 300 V Copper UL1007 +105°C Flame Retardant - -
RS Stock No. 878-8098
Mfr. Part No.5855 BR005
BrandAlpha Wire
TWD1,852.00
1 Reel of 30 Metre(s)
Reel(s)
0.33 mm² Brown 22 AWG 19/0.16 mm PTFE 1.27mm 30m 600 V Silver Plated Copper UL1213 +200°C - - -
RS Stock No. 712-5392
BrandRS PRO
TWD1,231.00
1 Reel of 500 Metre(s)
Reel(s)
0.2 mm² Purple 24 AWG 7/0.2 mm PVC 1.2mm 500m 1 kV Tinned Copper BS4808 +85°C - - -
RS Stock No. 124-2823
Mfr. Part No.3053 YL001
BrandAlpha Wire
TWD3,759.00
1 Reel of 304 Metre(s)
Reel(s)
0.51 mm² Yellow 20 AWG 10/0.25 mm PVC 1.75mm 305m 300 V Tinned Copper UL1007 +105°C Flame Retardant Unshielded Premium
RS Stock No. 872-5243
BrandRS PRO
TWD544.00
1 Reel of 100 Metre(s)
Reel(s)
0.2 mm² Yellow 24 AWG 11/0.16 mm XLPE 1.43mm 100m 300 V Tinned Copper UL3266 +125°C - - -
RS Stock No. 838-5132
Mfr. Part No.6717 BR001
BrandAlpha Wire
TWD12,084.00
1 Reel of 305 Metre(s)
Reel(s)
2.1 mm² Brown 14 AWG 41/0.25 mm MPPE 2.44mm 305m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS Stock No. 872-4640
BrandRS PRO
TWD576.00
1 Reel of 100 Metre(s)
Reel(s)
0.33 mm² Yellow 22 AWG 17/0.16 mm PVC 2.4mm 100m 600 V Tinned Copper UL1015 +105°C - - -
RS Stock No. 168-0843
Mfr. Part No.3251 SL005
BrandAlpha Wire
TWD535.00
1 Reel of 30 Metre(s)
Reel(s)
0.33 mm² Grey 22 AWG 7/0.25 mm SR-PVC 1.27mm 30m 300 V Copper UL1061 +80°C - - -
RS Stock No. 202-7619
Mfr. Part No.10038047
BrandNexans
TWD1,377.00
1 Reel of 100 Metre(s)
Reel(s)
0.52 mm² Blue 20 AWG 19/0.2 mm PVC 1.9mm 100m 250 V Copper - +105°C - Unshielded KY30
RS Stock No. 872-4357
BrandRS PRO
TWD680.00
1 Reel of 100
Reel(s)
0.2 mm² Black 24 AWG 11/0.16 mm XLPE 2.2mm 100m 600 V Tinned Copper UL3321 +150°C - - -
RS Stock No. 873-8999
BrandRS PRO
TWD877.00
1 Reel of 100 Metre(s)
Reel(s)
0.33 mm² Yellow 22 AWG 17/0.16 mm XLPE 1.58mm 100m 6 kV dc Tinned Copper UL3239 +105°C - - -
RS Stock No. 910-7655
Mfr. Part No.KY33A02R
BrandCAE Groupe
TWD2,559.00
1 Reel of 200 Metre(s)
Reel(s)
0.38 mm² Red 22 AWG 7/0.25 mm PVC 2.2mm 200m 750 V ac Tinned Copper - +105°C Flame Retardant - KY33