Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.


What are hookup and equipment wires?


Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed.These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.


...
Read more Read less

Filters

Viewing 21 - 40 of 3054 products
Results per page
Description Price Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Voltage Rating Conductor Material Wire Style Maximum Operating Temperature Fire Behaviour Shield Type Series
RS Stock No. 536-057
BrandRS PRO
TWD4,792.00
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Brown 9 AWG - PVC 4.7mm 100m 750 V Copper 2491X +70°C - - -
RS Stock No. 209-4798
BrandRS PRO
TWD472.00
1 Reel of 50 Metre(s)
Reel(s)
0.05 mm² Yellow 30 AWG 1/0.25 mm Kynar 0.5mm 50m 300 V Silver Plated Copper - +130°C - - -
RS Stock No. 535-997
BrandRS PRO
TWD4,704.00
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Green/Yellow 9 AWG - PVC 4.7mm 100m 750 V Copper 2491X +70°C - - -
RS Stock No. 872-5296
BrandRS PRO
TWD687.00
1 Reel of 100 Metre(s)
Reel(s)
0.33 mm² Blue 22 AWG 17/0.16 mm XLPE 1.58mm 100m 300 V Tinned Copper UL3266 +125°C - - -
RS Stock No. 536-180
BrandRS PRO
TWD4,792.00
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Black 9 AWG - PVC 4.7mm 100m 750 V Copper 2491X +70°C - - -
RS Stock No. 536-186
BrandRS PRO
TWD4,792.00
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Blue 9 AWG - PVC 4.7mm 100m 750 V Copper 2491X +70°C - - -
RS Stock No. 177-0952
Mfr. Part No.5854/7 WH005
BrandAlpha Wire
TWD3,031.00
1 Reel of 30 Metre(s)
Reel(s)
0.23 mm² White 24 AWG 7/0.20 mm PTFE 1.12mm 30m 600 V Silver Plated Copper UL1213 +200°C - Unshielded Premium
RS Stock No. 687-7430
Mfr. Part No.6712 GR005
BrandAlpha Wire
TWD1,261.00
1 Reel of 30 Metre(s)
Reel(s)
0.2 mm² Green 24 AWG 7/0.20 mm MPPE 1.09mm 30m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS Stock No. 873-8914
BrandRS PRO
TWD512.00
1 Reel of 100 Metre(s)
Reel(s)
0.13 mm² Blue 26 AWG 7/0.16 mm XLPE 1.4mm 100m 6 kV dc Tinned Copper UL3239 +105°C - - -
RS Stock No. 872-5274
BrandRS PRO
TWD704.00
1 Reel of 100 Metre(s)
Reel(s)
0.33 mm² Black 22 AWG 17/0.16 mm XLPE 1.58mm 100m 300 V Tinned Copper UL3266 +125°C - - -
RS Stock No. 383-6521
Mfr. Part No.3079 GR005
BrandAlpha Wire
TWD3,979.00
1 Reel of 30 Metre(s)
Reel(s)
2.1 mm² Green 14 AWG 41/0.25 mm PVC 3.51mm 30m 600 V - UL1015 +105°C - - -
RS Stock No. 521-0549
Mfr. Part No.C3/RV 4.0SQ BLACK
TWD6,708.00
1 Box of 100 Metre(s)
Box(es)
4 mm² Black 11 AWG 76/0.26 mm PVC 2.6mm 100m 750 V Annealed Copper - +70°C - - -
RS Stock No. 536-073
BrandRS PRO
TWD899.00
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Black 18 AWG - PVC 2.8mm 100m 500 V Copper 2491X +70°C - - -
RS Stock No. 890-3929
Mfr. Part No.3053 PK001
BrandAlpha Wire
TWD6,490.00
1 Reel of 305 Metre(s)
Reel(s)
0.52 mm² Pink 20 AWG 10/0.25 mm PVC 1.75mm 305m 300 V Copper UL1007 +105°C - - -
RS Stock No. 749-5512
Mfr. Part No.6827 GY005
BrandAlpha Wire
TWD3,128.00
1 Reel of 30 Metre(s)
Reel(s)
1.3 mm² Green/Yellow 16 AWG 19/0.29 mm MPPE 1.96mm 30m 300 V Copper ISO 6722 +110°C - Unshielded EcoWire Plus
RS Stock No. 813-3530
BrandRS PRO
TWD5,102.00
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Blue 18 AWG 19/0.25 mm PTFE 1.65mm 100m 600 V Silver Plated Copper UL1213 +200°C - - -
RS Stock No. 177-1309
Mfr. Part No.5857 RD005
BrandAlpha Wire
TWD7,702.00
1 Reel of 30 Metre(s)
Reel(s)
0.96 mm² Red 18 AWG 19/0.25 mm PTFE 1.75mm 30m 600 V Silver Plated Copper UL1213 +200°C - Unshielded Premium
RS Stock No. 121-4298
Mfr. Part No.3079 GR001
BrandAlpha Wire
TWD8,412.00
1 Reel of 305 Metre(s)
Reel(s)
2.1 mm² Green 14 AWG 41/0.25 mm PVC 3.51mm 305m 600 V Copper UL1015 +105°C - - -
RS Stock No. 877-5323
BrandRS PRO
TWD686.00
1 Reel of 100 Metre(s)
Reel(s)
0.2 mm² Red 24 AWG 7/0.2 mm XLPVC 1.12mm 100m 150 V Tinned Copper UL1429 +80°C Flame Retardant - -
RS Stock No. 177-0968
Mfr. Part No.5854/7 BK005
BrandAlpha Wire
TWD2,893.00
1 Reel of 30 Metre(s)
Reel(s)
0.23 mm² Black 24 AWG 7/0.20 mm PTFE 1.12mm 30m 600 V Silver Plated Copper UL1213 +200°C - Unshielded Premium