Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.


What are hookup and equipment wires?


Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed.These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.


...
Read more Read less

Filters

Viewing 1 - 20 of 1111 products
Results per page
Description Price Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Voltage Rating Conductor Material Wire Style Maximum Operating Temperature Fire Behaviour Shield Type Series
RS Stock No. 842-5808
Mfr. Part No.1553 BK005
BrandAlpha Wire
TWD2,047.00
1 Reel of 30 Metre(s)
Reel(s)
0.52 mm² Black 20 AWG 10/0.25 mm PVC 1.75mm 30m 1 kV Copper MIL-W-76 +80°C - - -
RS Stock No. 842-5826
Mfr. Part No.1553 RD005
BrandAlpha Wire
TWD2,047.00
1 Reel of 30 Metre(s)
Reel(s)
0.52 mm² Red 20 AWG 10/0.25 mm PVC 1.75mm 30m 1 kV Copper MIL-W-76 +80°C - - -
RS Stock No. 842-5814
Mfr. Part No.1553 GR005
BrandAlpha Wire
TWD812.00
1 Reel of 30 Metre(s)
Reel(s)
0.52 mm² Green 20 AWG 10/0.25 mm PVC 1.75mm 30m 1 kV Copper MIL-W-76 +80°C - - -
RS Stock No. 842-5599
Mfr. Part No.3079 VI005
BrandAlpha Wire
TWD1,295.00
1 Reel of 30 Metre(s)
Reel(s)
2.1 mm² Purple 14 AWG 41/0.25 mm PVC 3.51mm 30m 600 V Copper UL1015 +105°C - - -
RS Stock No. 121-4303
Mfr. Part No.3079 VI001
BrandAlpha Wire
TWD1,380,548.00
1 Reel of 305 Metre(s)
Reel(s)
2.1 mm² Purple 14 AWG 41/0.25 mm PVC 3.51mm 305m 600 V Copper UL1015 +105°C Flame Retardant Unshielded Premium
RS Stock No. 687-7632
Mfr. Part No.6717 VI005
BrandAlpha Wire
TWD1,458.00
1 Reel of 30 Metre(s)
Reel(s)
2.1 mm² Purple 14 AWG 41/0.25 mm MPPE 2.44mm 30m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS Stock No. 749-5464
Mfr. Part No.6825 YL005
BrandAlpha Wire
TWD1,624.00
1 Reel of 30 Metre(s)
Reel(s)
0.75 mm² Yellow 18 AWG 19/0.23 mm MPPE 1.57mm 30m 300 V Copper ISO 6722 +110°C - Unshielded EcoWire Plus
RS Stock No. 842-5551
Mfr. Part No.3079 BR001
BrandAlpha Wire
TWD10,113.00
1 Reel of 305 Metre(s)
Reel(s)
2.1 mm² Brown 14 AWG 41/0.25 mm PVC 3.51mm 305m 600 V Copper UL1015 +105°C - - -
RS Stock No. 121-4297
Mfr. Part No.3079 BR005
BrandAlpha Wire
TWD1,363.00
1 Reel of 30 Metre(s)
Reel(s)
2.1 mm² Brown 14 AWG 41/0.25 mm PVC 3.51mm 30m 600 V Copper UL1015 +105°C - - -
RS Stock No. 177-0671
Mfr. Part No.5851 BL005
BrandAlpha Wire
TWD2,831.00
1 Reel of 30 Metre(s)
Reel(s)
0.05 mm² Blue 30 AWG 7/0.10 mm PTFE 0.81mm 30m 600 V Silver Plated Copper UL1213 +200°C - - -
RS Stock No. 687-7430
Mfr. Part No.6712 GR005
BrandAlpha Wire
TWD1,518.00
1 Reel of 30 Metre(s)
Reel(s)
0.2 mm² Green 24 AWG 7/0.20 mm MPPE 1.09mm 30m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS Stock No. 177-0952
Mfr. Part No.5854/7 WH005
BrandAlpha Wire
TWD3,989.00
1 Reel of 30 Metre(s)
Reel(s)
0.23 mm² White 24 AWG 7/0.20 mm PTFE 1.12mm 30m 600 V Silver Plated Copper UL1213 +200°C - Unshielded Premium
RS Stock No. 741-8029
Mfr. Part No.6712 GR001
BrandAlpha Wire
TWD6,960.00
1 Reel of 305 Metre(s)
Reel(s)
0.2 mm² Green 24 AWG 7/0.20 mm MPPE 1.09mm 305m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS Stock No. 878-8143
Mfr. Part No.5874 WH005
BrandAlpha Wire
TWD4,261.00
1 Reel of 30 Metre(s)
Reel(s)
0.2 mm² White 24 AWG 19/0.13 mm PTFE 1.37mm 30m 1 kV Silver Plated Copper UL1180 +200°C - - Premium
RS Stock No. 838-5166
Mfr. Part No.6719 GY001
BrandAlpha Wire
TWD36,628.00
1 Reel of 305 Metre(s)
Reel(s)
5.2 mm² Green/Yellow 10 AWG 105/0.25 mm MPPE 3.61mm 305m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS Stock No. 121-4298
Mfr. Part No.3079 GR001
BrandAlpha Wire
TWD8,427.00
1 Reel of 305 Metre(s)
Reel(s)
2.1 mm² Green 14 AWG 41/0.25 mm PVC 3.51mm 305m 600 V Copper UL1015 +105°C - - -
RS Stock No. 749-5512
Mfr. Part No.6827 GY005
BrandAlpha Wire
TWD1,783.00
1 Reel of 30 Metre(s)
Reel(s)
1.3 mm² Green/Yellow 16 AWG 19/0.29 mm MPPE 1.96mm 30m 300 V Copper ISO 6722 +110°C - Unshielded EcoWire Plus
RS Stock No. 177-1416
Mfr. Part No.5858 RD005
BrandAlpha Wire
TWD10,287.00
1 Reel of 30 Metre(s)
Reel(s)
1.23 mm² Red 16 AWG 19/0.29 mm PTFE 2.03mm 30m 600 V Silver Plated Copper UL1213 +200°C - Unshielded Premium
RS Stock No. 687-7604
Mfr. Part No.6717 BK005
BrandAlpha Wire
TWD1,815.00
1 Reel of 30 Metre(s)
Reel(s)
2.1 mm² Black 14 AWG 41/0.25 mm MPPE 2.44mm 30m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS Stock No. 890-3929
Mfr. Part No.3053 PK001
BrandAlpha Wire
TWD7,016.00
1 Reel of 305 Metre(s)
Reel(s)
0.52 mm² Pink 20 AWG 10/0.25 mm PVC 1.75mm 305m 300 V Copper UL1007 +105°C - - -