Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Read more Read less

Filters

Viewing 21 - 40 of 719 products
Results per page
Description Price Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS Stock No. 789-3698
Mfr. Part No.44A0121-22-0/9
TWD12,503.00
1 Reel of 100 Metre(s)
Reel(s)
0.38 mm² Black/White - 22 Polyalkene Radiation 19/34 -65°C +150°C -65 → +150 °C - 2.93mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS Stock No. 841-7471
BrandRS PRO
TWD4,491.00
1 Reel of 25 Metre(s)
Reel(s)
3 mm² Pink BS3G210 12 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.45 mm -75°C 200°C -75 → +200 °C 25m 3.31mm 1 kV -
RS Stock No. 885-0828
BrandRS PRO
TWD8,162.00
1 Reel of 100 Metre(s)
Reel(s)
- Black - 14 ETFE - 37/0.25 mm -75°C +150°C -75 → +150 °C 100m 2.46mm 600 V -
RS Stock No. 869-7312
Mfr. Part No.44A0121-20-0/9
TWD9,261.00
1 Reel of 100 Metre(s)
Reel(s)
- Black/White - 20 - Radiation 19/32 -65°C +150°C -65 → +150 °C 100m 2.79mm 600 V ac Flame Retardant, Low Smoke Density, Self-extinguishing
RS Stock No. 841-7134
BrandRS PRO
TWD2,198.00
1 Reel of 100 Metre(s)
Reel(s)
0.08 mm² Pink BS3G210 28 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.12 mm -75°C 200°C -75 → +200 °C 100m 0.71mm 300 V -
RS Stock No. 113-5827
Mfr. Part No.M27500-18ML2T08
TWD10,777.00
1 Reel of 100 Metre(s)
Reel(s)
- White - 18 AWG - - 19 / 30 AWG -65°C +150°C -65 → +150 °C 100m 4.14mm 600 V ac -
RS Stock No. 841-7355
BrandRS PRO
TWD3,073.00
1 Reel of 100 Metre(s)
Reel(s)
0.22 mm² Black BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 100m 1.2mm 600 V -
RS Stock No. 253-1786
Mfr. Part No.FLHTC0311-0.25-0
TWD2,591.00
1 Reel of 100 Metre(s)
Reel(s)
0.25 mm² Black - - ETFE - 19/0.127 mm -55°C +200°C -55 → +200 °C 100m 1mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS Stock No. 244-1469
Mfr. Part No.100G0111-0.75-9
TWD2,539.00
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² White - - Polymer Flame, Fluids 19/0.23 mm -55°C +125°C -55 → +125 °C 100m 1.6mm 1.3 kV ac, 750 V ac Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
RS Stock No. 878-8301
Mfr. Part No.2842/7 SL005
BrandAlpha Wire
TWD1,633.00
1 Reel of 30 Metre(s)
Reel(s)
0.09 mm² Grey MIL-W-16878 28 PTFE Chemicals, Oils, Solvents 13332 -60°C 200°C -60 → +200 °C 30.5m 0.69mm 250 V -
RS Stock No. 841-7147
BrandRS PRO
TWD2,198.00
1 Reel of 100 Metre(s)
Reel(s)
0.08 mm² White BS3G210 28 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.12 mm -75°C 200°C -75 → +200 °C 100m 0.71mm 300 V -
RS Stock No. 819-9650
BrandRS PRO
TWD3,282.00
1 Reel of 10 Metre(s)
Reel(s)
2.5 mm² Transparent - 13 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 50/0.25 - +250°C Maximum of +250 °C 10m 4.57mm 1 kV, 600 V -
RS Stock No. 244-1267
Mfr. Part No.100G0111-0.75-0
TWD2,699.00
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Black - - Polymer Flame, Fluids 19/0.23 mm -55°C +125°C -55 → +125 °C 100m 1.6mm 1.3 kV ac, 750 V ac Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
RS Stock No. 878-8187
Mfr. Part No.2840/7 BK005
BrandAlpha Wire
TWD2,414.00
1 Reel of 30 Metre(s)
Reel(s)
0.03 mm² Black MIL-W-16878 32 PTFE Chemicals, Oils, Solvents 14793 -60°C 200°C -60 → +200 °C 30.5m 0.56mm 250 V -
RS Stock No. 841-7138
BrandRS PRO
TWD2,198.00
1 Reel of 100 Metre(s)
Reel(s)
0.08 mm² Red BS3G210 28 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.12 mm -75°C 200°C -75 → +200 °C 100m 0.71mm 300 V -
RS Stock No. 878-8294
Mfr. Part No.2842/7 GR005
BrandAlpha Wire
TWD1,633.00
1 Reel of 30 Metre(s)
Reel(s)
0.09 mm² Green MIL-W-16878 28 PTFE Chemicals, Oils, Solvents 13332 -60°C 200°C -60 → +200 °C 30.5m 0.69mm 250 V -
RS Stock No. 329-9534
Mfr. Part No.44A0111-18-2
TWD3,351.00
1 Reel of 100 Metre(s)
Reel(s)
0.82 mm² Red - 18 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/30 -65°C +150°C -65 → +150 °C 100m 1.65mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS Stock No. 841-7330
BrandRS PRO
TWD1,031.00
1 Reel of 25 Metre(s)
Reel(s)
0.22 mm² Black BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 25m 1.2mm 600 V -
RS Stock No. 841-7267
BrandRS PRO
TWD3,659.00
1 Reel of 100 Metre(s)
Reel(s)
0.34 mm² Pink BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 100m 1.1mm 300 V -
RS Stock No. 113-5870
Mfr. Part No.M81044/12-20-9
TWD1,094.00
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² White - 20 AWG Polyalkene - 19 / 32 AWG -65°C +150°C -65 → +150 °C 100m 1.4mm 600 V ac -