Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Read more Read less

Filters

Viewing 1 - 20 of 180 products
Results per page
Description Price Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS Stock No. 885-0822
BrandRS PRO
TWD4,830.00
1 Reel of 100 Metre(s)
Reel(s)
- Black - 16 ETFE - 19/0.3 mm -75°C +150°C -75 → +150 °C 100m 2.15mm 600 V -
RS Stock No. 885-0834
BrandRS PRO
TWD4,035.00
1 Reel of 100 Metre(s)
Reel(s)
- Black - 20 ETFE - 19/0.2 mm -75°C +150°C -75 → +150 °C 100m 1.55mm 600 V -
RS Stock No. 885-0875
BrandRS PRO
TWD7,043.00
1 Reel of 100 Metre(s)
Reel(s)
- White - 16 ETFE - 19/0.3 mm -75°C +150°C -75 → +150 °C 100m 2.15mm 600 V -
RS Stock No. 841-7178
BrandRS PRO
TWD726.00
1 Reel of 25 Metre(s)
Reel(s)
0.12 mm² Red BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 25m 0.8mm 300 V -
RS Stock No. 841-7131
BrandRS PRO
TWD2,098.00
1 Reel of 100 Metre(s)
Reel(s)
0.08 mm² Black BS3G210 28 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.12 mm -75°C 200°C -75 → +200 °C 100m 0.71mm 300 V -
RS Stock No. 841-7188
BrandRS PRO
TWD2,387.00
1 Reel of 100 Metre(s)
Reel(s)
0.12 mm² Red BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V -
RS Stock No. 841-7156
BrandRS PRO
TWD2,098.00
1 Reel of 100 Metre(s)
Reel(s)
0.08 mm² Green BS3G210 28 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.12 mm -75°C 200°C -75 → +200 °C 100m 0.71mm 300 V -
RS Stock No. 841-7181
BrandRS PRO
TWD2,387.00
1 Reel of 100 Metre(s)
Reel(s)
0.12 mm² Black BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V -
RS Stock No. 841-7166
BrandRS PRO
TWD726.00
1 Reel of 25 Metre(s)
Reel(s)
0.12 mm² Black BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 25m 0.8mm 300 V -
RS Stock No. 841-7134
BrandRS PRO
TWD2,098.00
1 Reel of 100 Metre(s)
Reel(s)
0.08 mm² Pink BS3G210 28 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.12 mm -75°C 200°C -75 → +200 °C 100m 0.71mm 300 V -
RS Stock No. 885-0828
BrandRS PRO
TWD7,792.00
1 Reel of 100 Metre(s)
Reel(s)
- Black - 14 ETFE - 37/0.25 mm -75°C +150°C -75 → +150 °C 100m 2.46mm 600 V -
RS Stock No. 841-7471
BrandRS PRO
TWD4,491.00
1 Reel of 25 Metre(s)
Reel(s)
3 mm² Pink BS3G210 12 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.45 mm -75°C 200°C -75 → +200 °C 25m 3.31mm 1 kV -
RS Stock No. 841-7267
BrandRS PRO
TWD3,493.00
1 Reel of 100 Metre(s)
Reel(s)
0.34 mm² Pink BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 100m 1.1mm 300 V -
RS Stock No. 841-7147
BrandRS PRO
TWD2,098.00
1 Reel of 100 Metre(s)
Reel(s)
0.08 mm² White BS3G210 28 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.12 mm -75°C 200°C -75 → +200 °C 100m 0.71mm 300 V -
RS Stock No. 232-1034
BrandRS PRO
TWD13,396.00
1 Reel of 100 Metre(s)
Reel(s)
0.96 mm² Grey - 18 PTFE - 19/0.25 mm -70°C +260°C -70 → +260 °C 100m 2.55mm 600 V -
RS Stock No. 841-7355
BrandRS PRO
TWD2,934.00
1 Reel of 100 Metre(s)
Reel(s)
0.22 mm² Black BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 100m 1.2mm 600 V -
RS Stock No. 841-7330
BrandRS PRO
TWD985.00
1 Reel of 25 Metre(s)
Reel(s)
0.22 mm² Black BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 25m 1.2mm 600 V -
RS Stock No. 841-7138
BrandRS PRO
TWD2,098.00
1 Reel of 100 Metre(s)
Reel(s)
0.08 mm² Red BS3G210 28 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.12 mm -75°C 200°C -75 → +200 °C 100m 0.71mm 300 V -
RS Stock No. 819-9669
BrandRS PRO
TWD11,383.00
1 Reel of 50 Metre(s)
Reel(s)
2.5 mm² Transparent - 13 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 50/0.25 - 250°C Maximum of +250 °C 50m 4.57mm 1 kV, 600 V -
RS Stock No. 819-9650
BrandRS PRO
TWD1,464.00
1 Reel of 10 Metre(s)
Reel(s)
2.5 mm² Transparent - 13 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 50/0.25 - +250°C Maximum of +250 °C 10m 4.57mm 1 kV, 600 V -