Copper Wire

What is copper wire?
A conductor is a metal material which allows the flow of electricity to pass through it. Electrical conductors, in this case copper are used to form wires. A wire is a long length of conductive metal used in the electrical wiring industry. Wire is made by passing the base material through a hole in a die or draw plate to reduce the overall size. The process is repeated to reduce the diameter further to its final size.The copper wires are then ready for the annealing process. Annealing involves the wires being heated up to a very high temperature and then allowed to cool naturally. This clever process helps to eliminate any internal weaknesses and strengthens the metal. Annealing also improves the conductivity of the metal. Copper is the second most conductive material in the world after silver and due to its excellent physical properties copper wire is used in almost every electrical application.
Types of copper wire
Copper wire more often than not has some sort of coating.The type of coating depends on where the copper wire will be used.
Enamelled Wire or (magnet wire) is a wire coated with a thin layer of varnish. Enamelled copper wire is used for the construction of transformers, motors, inductors, electromagnets.
Tinned Wire is a copper wire that has had a thin layer of tin applied to the outer surface of the material. Tinning the wire strengthens the coppers natural properties making it more resistant to high temperatures, humid and wet conditions. Tinned copper wire is very easy to solder making it useful for connecting components and internal contacts.
Copper wire is a single solid conductor. The size of the wire can be quoted in three different ways. By the size of the strand, the outer diameter or by its gauge.
Strand Sizing will be typically shown like 1/0.2 mm 1/ 0.5 mm 1/0.63 mm. The first number before the slash will denote the number of conductors, in this case 1 single solid conductor. The second number after the slash refers to the OD of the solid conductor.
Outer Diameter is self-explanatory, it refers to the overall outside diameter of the single solid conductor.
American Wire Gauge or AWG is a standard system set for the measurement of the cross sectional area of the solid conductor. AWG sizes are not relative, the higher the AWG number the thinner or smaller the wire, and the lower the AWG the thicker or bigger the wire will be.

...
Read more Read less

Filters

Viewing 21 - 40 of 53 products
Results per page
Description Price Cross Sectional Area American Wire Gauge Core Strands Insulation Material Outer Diameter Length Finish Wire Style Maximum Operating Temperature Shield Type Operating Temperature Range Standards Met Cable Type
RS Stock No. 779-0753
Mfr. Part No.CUL 500/2,00
BrandBlock
TWD2,703.00
Each
units
3.3 mm² - 1/2.0 mm PUR 2mm 14m Enamelled - +155°C - - - Single Core
RS Stock No. 779-0703
Mfr. Part No.CUL 100/0,35
BrandBlock
TWD291.00
Each
units
0.11 mm² 27 AWG 1/0.35 mm PUR 0.35mm 87m Enamelled - +155°C - - - Single Core
RS Stock No. 779-0722
Mfr. Part No.CUL 500/0,40
BrandBlock
TWD699.00
Each
units
0.13 mm² 26 AWG 1/0.4 mm PUR 0.4mm 345m Enamelled - +155°C - - - Single Core
RS Stock No. 161-7765
Mfr. Part No.CUL 100/1,00
BrandBlock
TWD171.00
Each (In a Bag of 5)
units
0.82 mm² 18 AWG 1/1.0 mm PUR 1mm 11m Enamelled - +155°C - - - Single Core
RS Stock No. 779-0747
Mfr. Part No.CUL 500/1,32
BrandBlock
TWD692.00
Each
units
1.3 mm² 16 AWG 1/1.32 mm PUR 1.32mm 32m Enamelled - +155°C - - - Single Core
RS Stock No. 390-549
BrandRS PRO
TWD321.00
Each
units
0.2 mm² 24 AWG - - 0.51mm 114m Tinned BS EN13602 - - - - Single Core
RS Stock No. 357-750
BrandRS PRO
TWD804.00
Each
units
0.26 mm² 23 AWG 1/0.56 mm PUR 0.62mm 200m Enamelled EN 60317/20 +155°C - Maximum of +155 °C BASEC Single Core
RS Stock No. 779-0707
Mfr. Part No.CUL 100/0,50
BrandBlock
TWD198.00
Each
units
0.2 mm² 24 AWG 1/0.50 mm PUR 0.5mm 44m Enamelled - +155°C - - - Single Core
RS Stock No. 390-527
BrandRS PRO
TWD314.00
Each
units
3.3 mm² 12 AWG - - 2.03mm 7.1m Tinned BS EN13602 - - - - Single Core
RS Stock No. 779-0696
Mfr. Part No.CUL 100/0,15
BrandBlock
TWD537.00
Each
units
- 35 AWG 1/0.15 mm PUR 0.15mm 509m Enamelled - +155°C - - - Single Core
RS Stock No. 779-0713
Mfr. Part No.CUL 100/1,00
BrandBlock
TWD198.00
Each
units
0.82 mm² 18 AWG 1/1.0 mm PUR 1mm 11m Enamelled - +155°C - - - Single Core
RS Stock No. 357-930
BrandRS PRO
TWD751.00
Each
units
1.5 mm² 15 AWG 1/1.5 mm PUR 1.59mm 30m Enamelled EN 60317/20 +155°C - Maximum of +155 °C BASEC Single Core
RS Stock No. 779-0690
Mfr. Part No.CUL 100/0,22
BrandBlock
TWD243.00
Each
units
0.04 mm² 31 AWG 1/0.22 mm PUR 0.22mm 215m Enamelled - +155°C - - - Single Core
RS Stock No. 779-0729
Mfr. Part No.CUL 500/0,63
BrandBlock
TWD674.00
Each
units
0.33 mm² 22 AWG 1/0.63 mm PUR 0.63mm 140m Enamelled - +155°C - - - Single Core
RS Stock No. 779-0735
Mfr. Part No.CUL 500/1,00
BrandBlock
TWD640.00
Each
units
0.82 mm² 18 AWG 1/1.0 mm PUR 1mm 56m Enamelled - +155°C - - - Single Core
RS Stock No. 161-7767
Mfr. Part No.CUL 100/0,85
BrandBlock
TWD171.00
Each (In a Bag of 5)
units
0.52 mm² 20 AWG 1/0.85 mm PUR 0.85mm 15m Enamelled - +155°C - - - Single Core
RS Stock No. 779-0719
Mfr. Part No.CUL 100/0,85
BrandBlock
TWD198.00
Each
units
0.52 mm² 20 AWG 1/0.85 mm PUR 0.85mm 15m Enamelled - +155°C - - - Single Core
RS Stock No. 357-766
BrandRS PRO
TWD769.00
Each
units
0.4 mm² 21 AWG 1/0.71 mm PUR 0.78mm 120m Enamelled EN 60317/20 +155°C - Maximum of +155 °C BASEC Single Core
RS Stock No. 170-7456
Mfr. Part No.CUL 100/0,15
BrandBlock
TWD255.20
Each (In a Bag of 5)
units
- 35 AWG 1/0.15 mm PUR 0.15mm 509m Enamelled - +155°C - - - Single Core
RS Stock No. 779-0725
Mfr. Part No.CUL 500/0,50
BrandBlock
TWD674.00
Each
units
0.2 mm² 24 AWG 1/0.50 mm PUR 0.5mm 221m Enamelled - +155°C - - - Single Core