Hook Up Wire | Flexible wiring | PVC cable | RS
Recently searched

    Hook Up Wire

    Hook-up wire is a term commonly used in electronics and electrical engineering to refer to insulated electrical wires that are used for various electrical connections. These wires typically have a solid or stranded core made of materials like copper or aluminum and are covered with a protective insulating material, such as PVC (polyvinyl chloride) or Teflon (PTFE). The insulation is colour-coded to indicate the wire's purpose and to help with proper identification in electrical circuits.

    Hook-up wire is available in various gauges (wire diameters) to suit different applications, and it comes in different colours to facilitate organization and identification within electrical circuits. The colour coding often follows industry standards or specific conventions, such as red for positive (+) connections and black for negative (-) connections in direct current (DC) circuits.

    When working on electrical or electronics projects, it's important to choose the appropriate gauge and type of hook-up wire for your specific application to ensure safety and proper functioning of the circuit.

    What are the types of hook up wire?

    Here are some common types of hook-up wire:

    1. Single Conductor Wire: This is the most basic type of hook-up wire, consisting of a single insulated conductor. It's suitable for general-purpose use and available in various gauges and insulation materials.
    2. Stranded Wire: Stranded hook-up wire is made up of multiple smaller strands of wire twisted together. This construction makes it more flexible and suitable for applications where the wire may need to bend or flex.
    3. Solid Wire: Solid hook-up wire consists of a single, solid conductor. It's less flexible than stranded wire but is preferred in situations where minimal signal loss or resistance is crucial, such as in high-frequency applications.
    4. Shielded Wire: This type of wire has an additional layer of shielding, typically made of metal, around the insulated conductor. Shielded wire is used to protect against electromagnetic interference (EMI) and radio frequency interference (RFI). It's commonly used in audio and communication applications.
    5. High-Temperature Wire: For applications where extreme heat resistance is required, high-temperature hook-up wire is used. These wires are designed to withstand temperatures significantly higher than standard wire.
    6. Multi-Conductor Cable: While not technically a type of hook-up wire, multi-conductor cables consist of multiple insulated conductors bundled together within a single cable.
    7. Specialty Wire: Some applications require specialty hook-up wire, such as magnet wire (enamel-coated wire used in electromagnets and transformers) or automotive-grade wire (designed for use in vehicles).
    8. Harsh Environment Wire: refers to electrical wiring and cables designed specifically for use in extreme or challenging environmental conditions. These conditions can include exposure to high temperatures, moisture, chemicals, physical abrasion, and other harsh factors that standard wires may not withstand.

    Typical Applications

    These wires are used in a wide range of applications, from simple breadboard prototypes to complex electronic devices.

    • Internal Wiring of Appliances
    • Automotive Applications
    • Robotics and Automation
    • Aerospace
    • Medical

    6314 Products showing for Hook Up Wire

    RS PRO
    Tri-rated
    0.5mm²
    Blue
    22AWG
    Circular
    16/0.2 mm
    100m
    -
    PVC TI3
    2.6mm
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    11A
    Annealed Copper
    -
    BS6231
    UL1015
    Flame Retardant
    -
    -
    -
    -
    -
    0.8mm
    -
    RS PRO
    Tri-rated
    16mm²
    Green/Yellow
    6AWG
    Single Core
    115/0.4 mm
    100m
    H07V2-K
    PVC
    8.3mm
    600 V
    -
    +105°C
    -15°C
    100 A
    Annealed Copper
    -
    CSA C22.2 Type TEW, UK BS 6231, UL 1283
    -
    -
    -
    -
    -
    H07V2-K
    -
    1.6mm
    Unshielded
    RS PRO
    Tri-rated
    0.5mm²
    Black
    22AWG
    Circular
    16/0.2 mm
    100m
    -
    PVC TI3
    2.6mm
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    11A
    Annealed Copper
    -
    BS6231
    UL1015
    Flame Retardant
    -
    -
    -
    -
    -
    0.8mm
    -
    RS PRO
    -
    2.5mm²
    Green/Yellow
    14AWG
    Single Core
    7/0.67 mm
    100m
    -
    PVC
    4.2mm
    600 V
    -
    +70°C
    -15°C
    28 A
    Annealed Copper
    Control
    BS 6231
    -
    -
    FLEXIBLE BK
    -
    -
    -
    -
    0.8mm
    Unshielded
    RS PRO
    Tri-rated
    2.5mm²
    Black
    14AWG
    Circular
    50/0.25 mm
    100m
    -
    PVC TI3
    3.7mm
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    30A
    Annealed Copper
    -
    BS6231
    UL1015
    Flame Retardant
    -
    -
    -
    -
    -
    0.8mm
    -
    RS PRO
    -
    0.75 mm²
    Purple
    18 AWG
    Single Core
    24/0.2 mm
    500m
    -
    PVC
    2.20 - 2.45mm
    1.5 kV ac
    -
    +85°C
    -20°C
    -
    Annealed Tinned Copper
    Single Core
    -
    BS4808
    -
    -
    -
    -
    -
    -
    0.6mm
    -
    RS PRO
    Tri-rated
    4mm²
    Light Blue
    12AWG
    Single Core
    56/0.3 mm
    100m
    H07V2-K
    PVC
    4.3mm
    1 kV
    -
    +105°C
    -15°C
    41 A
    Annealed Copper
    -
    CSA C22.2 Type TEW, UK BS 6231, UL 1015
    -
    -
    -
    -
    -
    H07V2-K
    -
    0.8mm
    Unshielded
    RS PRO
    -
    0.75mm²
    Yellow
    20AWG
    Single Core
    24/0.2 mm
    100m
    H05V-K
    PVC
    2.7mm
    500 V
    -
    +70°C
    -15°C
    -
    Annealed Copper
    -
    BS 6004, BS EN 50525-2-31, RoHS Compliant
    2491X
    -
    2491X
    -
    -
    H05V-K
    -
    0.6mm
    Unshielded
    RS PRO
    -
    0.5mm²
    Blue
    22AWG
    Single Core
    16/0.2 mm
    500m
    -
    PVC
    1.65mm
    1 kV ac
    -
    +85°C
    -15°C
    -
    Annealed Tinned Copper
    Single Core
    Def Stan 61-12 Part 6
    BS4808
    -
    -
    -
    -
    -
    -
    0.3mm
    Unshielded
    RS PRO
    -
    1.5mm²
    Blue
    16AWG
    Circular
    27/0.25 mm
    100m
    -
    PVC TI3
    3.3mm
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    21A
    Annealed Copper
    PVC Wire
    BS6231
    UL1015
    BS EN 60332-1-2 Vertical Flame Propagation
    1015
    Low carbon manufacture
    Yes
    -
    Low Carbon
    0.8mm
    -
    RS PRO
    -
    0.2mm²
    Brown
    24AWG
    Single Core
    7/0.2 mm
    100m
    -
    PVC
    1.3mm
    1 kV ac
    -
    +85°C
    -15°C
    -
    Annealed Tinned Copper
    Single Core
    Def Stan 61-12 Part 6
    BS4808
    -
    -
    -
    -
    -
    -
    0.3mm
    Unshielded
    RS PRO
    -
    0.75 mm²
    White
    18 AWG
    Round
    22/0.2 mm
    100m
    H05Z-K
    Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5
    2.3mm
    300/500 V
    Eca
    +90°C
    -
    15A
    Copper
    -
    Euroclass Eca
    -
    Flame Retardant
    2491B
    -
    -
    H05Z-K
    -
    0.6mm
    -
    RS PRO
    -
    1.5 mm²
    Blue
    16 AWG
    Round
    27/0.25 mm
    100m
    H07Z-K
    Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5
    2.9mm
    450/750 V
    Eca
    +90°C
    -
    24A
    Copper
    -
    Euroclass Eca
    -
    Flame Retardant
    6491B
    -
    -
    H07Z-K
    -
    0.7mm
    -
    RS PRO
    -
    1mm²
    Black
    18AWG
    Single Core
    32/0.2 mm
    100m
    H05Z-K
    Zero Halogen
    2.52mm
    500 V
    -
    +90°C
    -15°C
    -
    Annealed Copper
    -
    BS EN 50525-3-41, Class 5 IEC 60228, IEC 60332-1-2, RoHS Compliant
    2491B
    -
    -
    -
    -
    H05Z-K
    -
    0.6mm
    Unshielded
    RS PRO
    Tri-rated
    4mm²
    Dark Blue
    12AWG
    Single Core
    56/0.3 mm
    100m
    H07V2-K
    PVC
    4.3mm
    1 kV
    -
    +105°C
    -15°C
    41 A
    Annealed Copper
    -
    CSA C22.2 Type TEW, UK BS6231, UL 1015
    -
    -
    -
    -
    -
    H07V2-K
    -
    0.8mm
    Unshielded
    RS PRO
    -
    1mm²
    Red
    18AWG
    Single Core
    32/0.2 mm
    100m
    -
    PVC
    3.4mm
    1000 V
    -
    +70°C
    -15°C
    -
    Annealed Copper
    Control
    BS 6231
    -
    -
    FLEXIBLE BK
    -
    -
    -
    -
    0.8mm
    Unshielded
    RS PRO
    -
    1mm²
    Black
    -
    Single Core
    32/0.2 mm
    100m
    -
    PVC
    2.65mm
    1.5 kV ac
    -
    +85°C
    -20°C
    -
    Annealed Tinned Copper
    Single Core
    Def Stan 61-12 Part 6
    BS4808
    -
    -
    -
    -
    -
    -
    0.6mm
    -
    RS PRO
    Tri-rated
    4mm²
    Black
    12AWG
    Single Core
    52/0.3 mm
    100m
    H07V2-K
    PVC
    4.3mm
    1 kV
    -
    +105°C
    -15°C
    41 A
    Annealed Copper
    -
    CSA C22.2 Type TEW, UK BS 6231, UL 1015
    -
    -
    -
    -
    -
    H07V2-K
    -
    0.8mm
    Unshielded
    RS PRO
    Tri-rated
    1.5mm²
    Blue
    16AWG
    Circular
    30/0.25 mm
    100m
    -
    PVC TI3
    3.3mm
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    21A
    Annealed Copper
    -
    BS6231
    UL1015
    Flame Retardant
    -
    -
    -
    -
    -
    0.8mm
    -
    RS PRO
    Tri-rated
    1.5mm²
    Black
    16AWG
    Circular
    30/0.25 mm
    100m
    -
    PVC TI3
    3.3mm
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    21A
    Annealed Copper
    -
    BS6231
    UL1015
    Flame Retardant
    -
    -
    -
    -
    -
    0.8mm
    -
    Results per page