YY Cable

YY control cable is a highly flexible unshielded multicore power and signal control cable able to support a range of applications including engineering, plant installations, car production, bottling plants and many more. It is made up of plain electrolytic fine copper wire strands with PVC-based insulation. Suitable for outdoor use when protected from direct sunlight and indoors in dry or moist conditions.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. YY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

...
Read more Read less

Filters

Viewing 221 - 225 of 225 products
Results per page
Description Price Number of Cores Cross Sectional Area Series Screened/Unscreened Earth Cable Sheath Colour Outer Diameter Current Rating Voltage Rating American Wire Gauge Cable Shape Conductor Material Core Strands Conductor Resistance
RS Stock No. 445-1402
Mfr. Part No.0028203
BrandLapp
TWD1,127.00
1 Reel of 100 Metre(s)
Reel(s)
3 0.14 mm² UNITRONIC LiYY Unscreened No Grey 3.4mm 3 A 350 V 26 AWG - Copper 18/0.10 mm 138 Ω/km
RS Stock No. 491-8618
Mfr. Part No.0028212
BrandLapp
TWD4,400.00
1 Reel of 100 Metre(s)
Reel(s)
12 0.14 mm² UNITRONIC LiYY Unscreened No Grey 5.6mm 3 A 350 V 26 AWG - Copper 18/0.10 mm 138 Ω/km
RS Stock No. 491-8472
Mfr. Part No.0028220
BrandLapp
TWD7,599.00
1 Reel of 100 Metre(s)
Reel(s)
20 0.14 mm² UNITRONIC LiYY Unscreened No Grey 7mm 3 A 350 V 26 AWG - Copper 18/0.10 mm 138 Ω/km
RS Stock No. 491-8781
Mfr. Part No.0028307
BrandLapp
TWD2,973.00
1 Reel of 100 Metre(s)
Reel(s)
7 0.25 mm² UNITRONIC LiYY Unscreened No Grey 5.1mm 4.5 A 500 V 24 AWG - Copper 14/0.14 mm 79 Ω/km
RS Stock No. 445-1395
Mfr. Part No.0028202
BrandLapp
TWD980.00
1 Reel of 100 Metre(s)
Reel(s)
2 0.14 mm² UNITRONIC LiYY Unscreened No Grey 3.2mm 3 A 350 V 26 AWG - Copper 18/0.10 mm 138 Ω/km