Twisted & Multipair Industrial Cable

Twisted pair cables are a type of wiring that features two conductors on a single circuit, twisted together. When a wire is carrying its current, it naturally creates an electromagnetic fields around that wire, therefore interfering with nearby cables. To reduce and eliminate this effect, twisted pairs carry signals in the opposite directions, so the two magnetic fields will occur at the opposite ends, essentially cancelling each other out. This is commonly known as cancellation.

Why use a twisted pair cable?

Generally, over a typical coaxial cable, twisted pairs are usually more accommodating in terms of flexibility and being able to bend them without significant loss in signal. The thickness of a coaxial cable can also attribute to the cost to produce, therefore the twisted offers a cheaper alternative whilst maintaining a high quality.

The twisted cable usually comes in two basic types, either shielded (STP) or unshielded (UTP), depending on where you were using the cable would determine the usage.

Some common industry acronyms you might see are:

U = unshielded
F = foil shielding
TP = twisted pair
S = braided shielding
Different levels of shielding will determine the effectiveness of the cable, each offering its own benefits.

Applications of twisted pairs

Twisted pairs are commonly used in telephone and data networks as they are reliable in exchanging high volumes of data at fast speeds all whilst remaining consistent at negating the crosstalk between the pairs and defending against any other external interference. Some twisted pair cables feature great resistance to fire and are sometimes halogen free, making them ideal for public buildings like schools, offices or hospitals.

...
Read more Read less

Filters

Viewing 1 - 20 of 49 products
Results per page
Description Price Number of Pairs Cross Sectional Area Cable Type American Wire Gauge Outer Diameter Shield Type Outer Sheath Material Sheath Colour Characteristic Impedance Core Strands Screened/Unscreened Voltage Rating Fire Behaviour Length
RS Stock No. 111-3156
BrandRS PRO
TWD18,659.00
1 Reel of 100 Metre(s)
Reel(s)
- 0.52 mm² - 20 AWG 3.22mm Nickel Plated Copper - Blue - 2/0.08 mm - 600 V ac Low Smoke Density 100m
RS Stock No. 811-7389
BrandRS PRO
TWD3,737.00
1 Reel of 100 Metre(s)
Reel(s)
4 0.2 mm² Twisted Pair 24 AWG 6.7mm Foil PVC Grey 75 Ω 7/0.6 mm Screened 300 V Flame Retardant 100m
RS Stock No. 111-3154
BrandRS PRO
TWD13,851.00
1 Reel of 100 Metre(s)
Reel(s)
- 0.2 mm² - 24 AWG 2.4mm Nickel Plated Copper - Blue - 2/0.08 mm - 600 V ac Low Smoke Density 100m
RS Stock No. 122-3052
BrandRS PRO
TWD7,351.00
1 Reel of 100
Reel(s)
4 0.2 mm² Multicore 24 AWG 6.9mm Aluminium Foil-PET Tape PVC Grey 77 Ω 7/0.2 mm Screened 300 V - 100m
RS Stock No. 812-4753
BrandRS PRO
TWD7,658.00
1 Reel of 100 Metre(s)
Reel(s)
2 0.76 mm² Multicore 24 AWG 4.2mm Aluminium Foil-PET Tape LSZH Grey - 7/0.254 mm Screened - - 100m
RS Stock No. 122-3054
BrandRS PRO
TWD2,218.00
1 Reel of 100 Metre(s)
Reel(s)
1 0.2 mm² Multicore 24 AWG 4mm Aluminium Foil-PET Tape PVC Grey 62 Ω 7/0.2 mm Screened 300 V - 100m
RS Stock No. 812-4713
BrandRS PRO
TWD5,883.00
1 Reel of 100 Metre(s)
Reel(s)
9 0.22 mm² Multicore 24 AWG 8.6mm Tinned Copper PVC Grey 75 Ω 7/0.2 mm Screened - - 100m
RS Stock No. 812-4757
BrandRS PRO
TWD1,716.00
1 Reel of 100 Metre(s)
Reel(s)
2 0.22 mm² Multicore 24 AWG 5.5mm Tinned Copper LSZH Grey 100 Ω 7/0.2 mm Screened - - 100m
RS Stock No. 122-3055
BrandRS PRO
TWD6,605.00
1 Reel of 100 Metre(s)
Reel(s)
3 0.2 mm² Multicore 24 AWG 6mm Aluminium Foil-PET Tape LSZH Grey 85 Ω 7/0.2 mm Screened 300 V Flame Retardant, Low Smoke Zero Halogen (LSZH) 100m
RS Stock No. 812-4772
BrandRS PRO
TWD13,669.00
1 Reel of 500 Metre(s)
Reel(s)
1 - Twisted Pair 20 AWG 5.2mm - PVC Grey - 7/0.32 mm Screened - - 500m
RS Stock No. 812-4684
BrandRS PRO
TWD3,453.00
1 Reel of 100 Metre(s)
Reel(s)
1 0.76 mm² Multicore 22 AWG 4.5mm Aluminium Foil-PET Tape PVC Grey - 7/0.254 mm Screened - - 100m
RS Stock No. 811-7383
BrandRS PRO
TWD4,167.00
1 Reel of 100 Metre(s)
Reel(s)
5 - Twisted Pair 24 AWG 7.3mm Foil PVC Grey 75 Ω 7/0.6 mm Screened 300 V - 100m
RS Stock No. 811-7412
BrandRS PRO
TWD5,388.00
1 Reel of 100 Metre(s)
Reel(s)
4 - Twisted Pair 24 AWG 6.7mm Foil LSZH Grey 75 Ω 7/0.6 mm Screened 300 V - 100m
RS Stock No. 812-4716
BrandRS PRO
TWD15,926.00
1 Reel of 100 Metre(s)
Reel(s)
10 - Twisted Pair 24 AWG 9.1mm Tinned Copper PVC Grey - 7/0.2 mm Screened - - -
RS Stock No. 811-7421
BrandRS PRO
TWD3,408.00
1 Reel of 100 Metre(s)
Reel(s)
2 - Twisted Pair 22 AWG 4.06mm Aluminium Foil-PET Tape PVC Grey 45 Ω 7/0.77 mm Screened 300 V - 100m
RS Stock No. 812-4696
BrandRS PRO
TWD4,504.00
1 Reel of 50 Metre(s)
Reel(s)
3 0.76 mm² Twisted Pair 22 AWG 7.9mm Aluminium Foil-PET Tape PVC Grey - 7/0.254 mm Screened - - 50m
RS Stock No. 812-4763
BrandRS PRO
TWD3,406.00
1 Reel of 100 Metre(s)
Reel(s)
1 0.56 mm² Twisted Pair 20 AWG 5.2mm Aluminium Foil-PET Tape PVC Grey - 7/0.32 mm Screened - - 100m
RS Stock No. 812-4690
BrandRS PRO
TWD5,508.00
1 Reel of 100 Metre(s)
Reel(s)
2 - Twisted Pair 22 AWG 4.5mm Aluminium Foil-PET Tape PVC Grey - 7/0.254 mm Screened - - 100m
RS Stock No. 812-4703
BrandRS PRO
TWD12,469.00
1 Reel of 50 Metre(s)
Reel(s)
9 0.76 mm² Twisted Pair 22 AWG 11mm Aluminium Foil-PET Tape PVC Grey - 7/0.254 mm Screened - - 50m
RS Stock No. 812-4766
BrandRS PRO
TWD9,092.00
1 Reel of 100 Metre(s)
Reel(s)
3 0.76 mm² Multicore 22 AWG 6.9mm Aluminium Foil-PET Tape LSZH Grey - 7/0.254 mm Screened - - 100m