Trace Heating Cable

What is Trace Heating Cable?
Trace heating cables are electric heating elements designed to provide focused and controllable heat used to prevent pipes, outdoor taps and gutters from freezing, or to maintain a desired temperature on pipes to keep liquids moving. Trace heating cables are constructed from thermoplastic layers containing a self-regulating heating element and two adjacent bus wires.
How does Trace heating work?
Trace heating cables are created by placing a semi conductive self-regulating heating matrix around two bus wires, one live and one neutral. When power is connected to these bus wires the matrix receives either voltage, causing it to heat up.
How are they used?
Trace heating is easy to install on pipework, tanks or vessels using cable ties, aluminium or glass fibre tape or a suitable adhesive prior to covering with insulation. The cable can be cut to any length allowing them to be manipulated to suit any application. All trace heating applications should be temperature controlled using a suitable thermostat.

...
Read more Read less

Filters

Viewing 21 - 40 of 48 products
Results per page
Description Price Cable Type Output per Metre Self Regulating Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Sheath Material Sheath Colour Hazardous Area Certification Standards Met
RS Stock No. 256-244
BrandRS PRO
TWD6,758.00
1 Reel of 20 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 15W - 240 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - BS EN 62395-1:2006, RoHS Compliant
RS Stock No. 665-7466
BrandRS PRO
TWD11,157.00
1 Reel of 20 Metre(s)
Reel(s)
Self Regulating 20W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 20m Polyolefin - - BS EN 62395
RS Stock No. 703-3142
BrandRS PRO
TWD11,157.00
1 Reel of 20 Metre(s)
Reel(s)
Self Regulating 20W Yes 110 V - +80°C Maximum of +80 (Un-Energised) °C 20m Polyolefin - - BS EN 62395
RS Stock No. 703-3215
BrandRS PRO
TWD27,891.00
1 Reel of 50 Metre(s)
Reel(s)
Self Regulating 30W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 50m Polyolefin - - BS EN 62395
RS Stock No. 665-7429
BrandRS PRO
TWD26,787.00
1 Reel of 50 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 40W - 240 V -60°C +200°C -60 → +200 °C 50m Silicone Rubber - - BS EN 62395-1:2006
RS Stock No. 379-889
Mfr. Part No.BTV
TWD25,550.00
1 Reel of 20 Metre(s)
Reel(s)
Frost Protection 15W Yes 230 V -60°C +65°C -60 → +65 °C - Fluoropolymer Black ATEX -
RS Stock No. 665-7586
BrandRS PRO
TWD13,852.00
1 Kit of 1 Metre(s)
Kit(s)
Self Regulating 20W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 30m Polyolefin - - BS EN 62395
RS Stock No. 665-7469
BrandRS PRO
TWD25,818.00
1 Reel of 50 Metre(s)
Reel(s)
Self Regulating 20W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 50m Polyolefin - - BS EN 62395
RS Stock No. 665-7435
BrandRS PRO
TWD8,009.00
1 Reel of 20 Metre(s)
Reel(s)
Self Regulating 10W Yes 240 V - +60°C Maximum of +60 °C 20m Polyolefin - - -
RS Stock No. 703-3108
BrandRS PRO
TWD6,054.00
1 Reel of 20 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 15W - 110 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - -
RS Stock No. 379-750
BrandRS PRO
TWD12,790.00
1 Reel of 20 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 40W - 240 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - Manufactured to BS EN 62395-1:2006
RS Stock No. 665-7422
BrandRS PRO
TWD24,630.00
1 Reel of 50 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 20W - 240 V -60°C +200°C -60 → +200 °C 50m Silicone Rubber - - BS EN 62395-1:2006
RS Stock No. 913-8810
BrandRS PRO
TWD3,326.00
1 Reel of 24 Metre(s)
Reel(s)
Underfloor Heating 17W - - - +200°C Maximum of +200 °C 23.5m Polyvinyl Chloride PVC Black - BEAB, IPX7, RoHS Compliant, SEMKO
RS Stock No. 703-3120
BrandRS PRO
TWD10,459.00
1 Reel of 20 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 40W - 110 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - BS EN 62395-1:2006
RS Stock No. 703-3114
BrandRS PRO
TWD7,436.00
1 Reel of 20 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 20W - 110 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - BS EN 62395-1:2006
RS Stock No. 665-7508
BrandRS PRO
TWD16,942.00
1 Reel of 20 Metre(s)
Reel(s)
Constant Wattage 20W No 240 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - ATEX BS EN 60079-0:2009, BS EN 60079-30-1:2007
RS Stock No. 665-7485
BrandRS PRO
TWD24,446.00
1 Reel of 50 Metre(s)
Reel(s)
Self Regulating 13W Yes 240 V 0°C +100°C Maximum of +100 (Un-Energised) °C 50m Polyolefin - - -
RS Stock No. 665-7595
BrandRS PRO
TWD3,347.00
1 Kit
Kit(s)
Self Regulating 10W Yes 240 V - +60°C Maximum of +60 °C 10m Polyolefin - - -
RS Stock No. 703-3145
BrandRS PRO
TWD13,538.00
1 Reel of 50 Metre(s)
Reel(s)
Self Regulating 20W Yes 110 V - +80°C Maximum of +80 (Un-Energised) °C 50m Polyolefin - - BS EN 62395
RS Stock No. 379-722
BrandRS PRO
TWD2,193.00
1 Reel of 3 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 10W - 240 V -70°C +200°C -70 → +200 °C 3m Silicone Rubber - - RoHS Compliant