Trace Heating Cable

What is Trace Heating Cable?Trace heating cables are electric heating elements designed to provide focused and controllable heat used to prevent pipes, outdoor taps and gutters from freezing, or to maintain a desired temperature on pipes to keep liquids moving. Trace heating cables are constructed from thermoplastic layers containing a self-regulating heating element and two adjacent bus wires.How does Trace heating work?Trace heating cables are created by placing a semi conductive self-regulating heating matrix around two bus wires, one live and one neutral. When power is connected to these bus wires the matrix receives either voltage, causing it to heat up. How are they used?Trace heating is easy to install on pipework, tanks or vessels using cable ties, aluminium or glass fibre tape or a suitable adhesive prior to covering with insulation. The cable can be cut to any length allowing them to be manipulated to suit any application. All trace heating applications should be temperature controlled using a suitable thermostat.

...
Read more Read less

Filters

Viewing 1 - 20 of 49 products
Results per page
Description Price Cable Type Output per Metre Self Regulating Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Sheath Material Sheath Colour Hazardous Area Certification Standards Met
RS Stock No. 703-3212
BrandRS PRO
TWD12,290.00
1 Reel of 20 Metre(s)
Reel(s)
Self Regulating 40W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 20m Polyolefin - - BS EN 62395
RS Stock No. 703-3221
BrandRS PRO
TWD27,311.00
1 Reel of 50 Metre(s)
Reel(s)
Self Regulating 40W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 50m Polyolefin - - BS EN 62395
RS Stock No. 703-3136
BrandRS PRO
TWD9,832.00
1 Reel of 20 Metre(s)
Reel(s)
Self Regulating 10W Yes 110 V - +80°C Maximum of +80 (Un-Energised) °C 20m Polyolefin - - BS EN 62395
RS Stock No. 665-7475
BrandRS PRO
TWD11,155.00
1 Reel of 20 Metre(s)
Reel(s)
Self Regulating 9W Yes 240 V 0°C +100°C Maximum of +100 (Un-Energised) °C 20m Polyolefin - - -
RS Stock No. 665-7419
BrandRS PRO
TWD11,586.00
1 Reel of 50 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 15W - 240 V -60°C +200°C -60 +200 °C 50m Silicone Rubber - - -
RS Stock No. 665-7413
BrandRS PRO
TWD22,511.00
1 Reel of 100 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 15W - 240 V -60°C +200°C -60 → +200 °C 100m Silicone Rubber - - -
RS Stock No. 703-3139
BrandRS PRO
TWD18,013.00
1 Reel of 50 Metre(s)
Reel(s)
Self Regulating 10W Yes 110 V - +80°C Maximum of +80 (Un-Energised) °C 50m Polyolefin - - BS EN 62395
RS Stock No. 379-744
BrandRS PRO
TWD11,786.00
1 Reel of 20 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 20W - 240 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - BS EN 62395-1:2006, RoHS Compliant
RS Stock No. 379-750
BrandRS PRO
TWD12,381.00
1 Reel of 20 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 40W - 240 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - Manufactured to BS EN 62395-1:2006
RS Stock No. 665-7435
BrandRS PRO
TWD7,647.00
1 Reel of 20 Metre(s)
Reel(s)
Self Regulating 10W Yes 240 V - +60°C Maximum of +60 °C 20m Polyolefin - - -
RS Stock No. 256-244
BrandRS PRO
TWD6,452.00
1 Reel of 20 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 15W - 240 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - BS EN 62395-1:2006, RoHS Compliant
RS Stock No. 665-7422
BrandRS PRO
TWD23,514.00
1 Reel of 50 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 20W - 240 V -60°C +200°C -60 → +200 °C 50m Silicone Rubber - - BS EN 62395-1:2006
RS Stock No. 379-312
Mfr. Part No.FS-A-2X
BrandRaychem
TWD14,926.00
1 Kit
Kit(s)
Frost Protection 10W Yes 230 V -20°C +65°C 20 → +65 °C 20m Polyolefin Brown - -
RS Stock No. 665-7444
BrandRS PRO
TWD18,435.00
1 Reel of 50 Metre(s)
Reel(s)
Self Regulating 10W Yes 240 V - +60°C Maximum of +60 °C 50m Polyolefin - - -
RS Stock No. 703-3108
BrandRS PRO
TWD5,781.00
1 Reel of 20 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 15W - 110 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - -
RS Stock No. 665-7450
BrandRS PRO
TWD9,832.00
1 Reel of 20 Metre(s)
Reel(s)
Self Regulating 10W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 20m Polyolefin - - BS EN 62395
RS Stock No. 665-7429
BrandRS PRO
TWD25,573.00
1 Reel of 50 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 40W - 240 V -60°C +200°C -60 → +200 °C 50m Silicone Rubber - - BS EN 62395-1:2006
RS Stock No. 665-7481
BrandRS PRO
TWD11,155.00
1 Reel of 20 Metre(s)
Reel(s)
Self Regulating 13W Yes 240 V 0°C +100°C Maximum of +100 (Un-Energised) °C 20m Polyolefin - - -
RS Stock No. 703-3114
BrandRS PRO
TWD7,099.00
1 Reel of 20 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 20W - 110 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - BS EN 62395-1:2006
RS Stock No. 379-889
Mfr. Part No.BTV
TWD26,204.00
1 Reel of 20 Metre(s)
Reel(s)
Frost Protection 15W Yes 230 V -60°C +65°C -60 → +65 °C - Fluoropolymer Black ATEX -