SY Cable

SY cable is an armoured flexible control cable designed for measuring control or regulation under tough mechanical stresses. SY cable uses a galvanised steel braided multicore cable protected by a transparent sheath. Stronger than CY and YY cables, this SY cable is widely used in installations where free movement is required without tensile stresses.
Suitable for internal dry, damp or wet environments, including oil-water mixtures. This cable type is not suitable for outdoor applications.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. SY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671

...
Read more Read less

Filters

Viewing 21 - 40 of 118 products
Results per page
Description Price Fire Behaviour Number of Cores Cross Sectional Area Outer Diameter Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Core Strands Sheath Colour Armoured Earth Cable American Wire Gauge Bedding Material
RS Stock No. 196-4714
BrandRS PRO
TWD11,226.00
1 Reel of 50 Metre(s)
Reel(s)
- 4 6 mm² 16.2mm - -15°C +70°C 300/500 V 84/0.3 mm Transparent Yes Yes - PVC
RS Stock No. 196-4726
BrandRS PRO
TWD3,728.00
1 Reel of 50 Metre(s)
Reel(s)
- 3 2.5 mm² 11.7mm - -15°C +70°C 300/500 V 50/0.25 mm Transparent Yes Yes - PVC
RS Stock No. 196-4704
BrandRS PRO
TWD6,107.00
1 Reel of 50 Metre(s)
Reel(s)
- 12 1 mm² 14.5mm - -15°C +70°C 300/500 V 32/0.2 mm Transparent Yes Yes - PVC
RS Stock No. 827-4212
BrandRS PRO
TWD9,668.00
1 Reel of 50 Metre(s)
Reel(s)
- 7 2.5 mm² 12.8mm 26 A -40°C +80°C 300/500 V 50/0.25 mm Transparent - Yes 13 PVC
RS Stock No. 444-0446
Mfr. Part No.0016066
BrandLapp
TWD5,759.00
1 Reel of 50 Metre(s)
Reel(s)
- 4 1.5 mm² 10.2mm 18 A -40°C +80°C 300/500 V 30/0.25 mm Transparent - Yes 16 AWG PVC
RS Stock No. 827-4237
BrandRS PRO
TWD8,331.00
1 Reel of 50 Metre(s)
Reel(s)
- 18 0.75 mm² 14mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Transparent - Yes 18 PVC
RS Stock No. 176-2379
Mfr. Part No.12GDSY-K100
BrandBelden
TWD22,363.00
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant 12 1.5 mm² 15.1mm - -40°C +80°C 300 V, 500 V - Grey Yes Yes - -
RS Stock No. 454-8865
Mfr. Part No.1125225
BrandLapp
TWD18,435.00
1 Reel of 50 Metre(s)
Reel(s)
- 25 1 mm² 18.1mm 14 A -40°C +80°C 300/500 V 32/0.20 mm Transparent - Yes 17 PVC
RS Stock No. 196-4723
BrandRS PRO
TWD3,144.00
1 Reel of 50 Metre(s)
Reel(s)
- 4 1.5 mm² 11.5mm - -15°C +70°C 300/500 V 30/0.25 mm Transparent Yes Yes - PVC
RS Stock No. 514-4127
Mfr. Part No.SYSD05.0150
BrandBelden
TWD5,286.00
1 Reel of 50 Metre(s)
Reel(s)
- 5 1.5 mm² 12.8mm 16 A -5°C +70°C 300/500 V 30/0.25 mm Transparent - Yes 15 AWG PVC
RS Stock No. 176-2405
Mfr. Part No.5GCSY-K100
BrandBelden
TWD9,849.00
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant 5 1 mm² 9.8mm - -40°C +80°C 300 V, 500 V - Grey Yes Yes - -
RS Stock No. 196-4679
BrandRS PRO
TWD5,129.00
1 Reel of 50 Metre(s)
Reel(s)
- 7 1.5 mm² 13mm - -15°C +70°C 300/500 V 30/0.25 mm Transparent Yes Yes - PVC
RS Stock No. 522-632
BrandRS PRO
TWD2,712.00
1 Reel of 50 Metre(s)
Reel(s)
- 3 0.75 mm² 9.03mm 4.5 A -20°C +80°C 300/500 V 24/0.20 mm Transparent - No 18 PVC
RS Stock No. 522-642
BrandRS PRO
TWD2,877.00
1 Reel of 50 Metre(s)
Reel(s)
- 3 1 mm² 8.2mm 6 A -20°C +80°C 300/500 V 32/0.20 mm Transparent - No 17 PVC
RS Stock No. 379-148
Mfr. Part No.SYSD03.0050
BrandBelden
TWD4,220.00
1 Reel of 50 Metre(s)
Reel(s)
- 3 1.5 mm² 10.03mm 10 A -5°C +70°C 300/500 V 30/0.25 mm Transparent - Yes 15 AWG PVC
RS Stock No. 176-2409
Mfr. Part No.5GDSY-K100
BrandBelden
TWD8,274.00
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant 5 1.5 mm² 10.5mm - -40°C +80°C 300 V, 500 V - Grey Yes Yes - -
RS Stock No. 514-3938
Mfr. Part No.SYSB04.1100
BrandBelden
TWD6,266.00
1 Reel of 100 Metre(s)
Reel(s)
- 4 0.75 mm² 10.4mm 6 A -5°C +70°C 300/500 V 24/0.2 mm Transparent - Yes 18 AWG PVC
RS Stock No. 455-0098
Mfr. Part No.0016088
BrandLapp
TWD16,575.00
1 Reel of 100 Metre(s)
Reel(s)
- 3 2.5 mm² 12.6mm 26 A -40°C +80°C 450/750 V 50/0.25 mm Transparent - Yes 13 PVC
RS Stock No. 827-4228
BrandRS PRO
TWD6,024.00
1 Reel of 50 Metre(s)
Reel(s)
- 12 0.75 mm² 11.9mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Transparent - Yes 18 PVC
RS Stock No. 514-4060
Mfr. Part No.SYSE05.01100
BrandBelden
TWD14,558.00
1 Reel of 100 Metre(s)
Reel(s)
- 5 2.5 mm² 15.1mm 20 A -5°C +70°C 300/500 V 50/0.25 mm Transparent - Yes 13 AWG PVC