SY Cable

SY cable is an armoured flexible control cable designed for measuring control or regulation under tough mechanical stresses. SY cable uses a galvanised steel braided multicore cable protected by a transparent sheath. Stronger than CY and YY cables, this SY cable is widely used in installations where free movement is required without tensile stresses.
Suitable for internal dry, damp or wet environments, including oil-water mixtures. This cable type is not suitable for outdoor applications.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. SY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671

...
Read more Read less

Filters

Viewing 1 - 20 of 114 products
Results per page
Description Price Fire Behaviour Number of Cores Cross Sectional Area Outer Diameter Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Core Strands Sheath Colour Armoured Earth Cable American Wire Gauge Bedding Material
RS Stock No. 827-4202
BrandRS PRO
TWD2,314.00
1 Reel of 50 Metre(s)
Reel(s)
- 2 0.75 mm² 7.3mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Transparent - Yes 18 PVC
RS Stock No. 827-4230
BrandRS PRO
TWD11,102.00
1 Reel of 50 Metre(s)
Reel(s)
- 25 0.75 mm² 16.3mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Transparent - Yes 18 PVC
RS Stock No. 827-4206
BrandRS PRO
TWD8,887.00
1 Reel of 50 Metre(s)
Reel(s)
- 5 4 mm² 14.1mm 34 A -40°C +80°C 300/500 V 56/0.30 mm Transparent - Yes 11 PVC
RS Stock No. 196-4726
BrandRS PRO
TWD3,728.00
1 Reel of 50 Metre(s)
Reel(s)
- 3 2.5 mm² 11.7mm - -15°C +70°C 300/500 V 50/0.25 mm Transparent Yes Yes - PVC
RS Stock No. 176-2378
Mfr. Part No.12GCSY-K100
BrandBelden
TWD18,347.00
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant 12 1 mm² 14mm - -40°C +80°C 300 V, 500 V - Grey Yes Yes - -
RS Stock No. 176-2344
Mfr. Part No.5GCSY-KC50
BrandBelden
TWD5,189.00
1 Reel of 50 Metre(s)
Reel(s)
Flame Retardant 5 1 mm² 9.8mm - -40°C +80°C 300 V, 500 V - Grey Yes Yes - -
RS Stock No. 196-4727
BrandRS PRO
TWD5,949.00
1 Reel of 50 Metre(s)
Reel(s)
- 5 2.5 mm² 13.3mm - -15°C +70°C 300/500 V 50/0.25 mm Transparent Yes Yes - PVC
RS Stock No. 522-682
BrandRS PRO
TWD2,853.00
1 Reel of 50 Metre(s)
Reel(s)
- 4 0.75 mm² 8.8mm 4.5 A -20°C +80°C 300/500 V 24/0.20 mm Transparent - No 18 PVC
RS Stock No. 514-4010
Mfr. Part No.SYSC04.01100
BrandBelden
TWD5,850.00
1 Reel of 100 Metre(s)
Reel(s)
- 4 1 mm² 10.8mm 10 A -5°C +70°C 300/500 V 32/0.2 mm Transparent - Yes 17 AWG PVC
RS Stock No. 827-4224
BrandRS PRO
TWD8,319.00
1 Reel of 50 Metre(s)
Reel(s)
- 8 1.5 mm² 14mm 18 A -40°C +80°C 300/500 V 30/0.25 mm Transparent - Yes 15 PVC
RS Stock No. 196-4685
BrandRS PRO
TWD3,701.00
1 Reel of 50 Metre(s)
Reel(s)
- 7 1 mm² 12.2mm - -15°C +70°C 300/500 V 32/0.2 mm Transparent Yes Yes - PVC
RS Stock No. 454-8843
Mfr. Part No.1125218
BrandLapp
TWD10,444.00
1 Reel of 50 Metre(s)
Reel(s)
- 18 1 mm² 15.9mm 15 A -40°C +80°C 300/500 V 32/0.20 mm Transparent - Yes 17 PVC
RS Stock No. 196-4704
BrandRS PRO
TWD6,107.00
1 Reel of 50 Metre(s)
Reel(s)
- 12 1 mm² 14.5mm - -15°C +70°C 300/500 V 32/0.2 mm Transparent Yes Yes - PVC
RS Stock No. 827-4221
BrandRS PRO
TWD7,123.00
1 Reel of 50 Metre(s)
Reel(s)
- 8 1 mm² 12.5mm 15 A -40°C +80°C 300/500 V 32/0.20 mm Transparent - Yes 17 PVC
RS Stock No. 176-2379
Mfr. Part No.12GDSY-K100
BrandBelden
TWD22,363.00
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant 12 1.5 mm² 15.1mm - -40°C +80°C 300 V, 500 V - Grey Yes Yes - -
RS Stock No. 196-4692
BrandRS PRO
TWD1,830.00
1 Reel of 50 Metre(s)
Reel(s)
- 3 1 mm² 10.3mm - -15°C +70°C 300/500 V 32/0.2 mm Transparent Yes Yes - PVC
RS Stock No. 176-2373
Mfr. Part No.C4GESY-KC50
BrandBelden
TWD5,282.00
1 Reel of 50 Metre(s)
Reel(s)
Flame Retardant 4 2.5 mm² 13.9mm - -40°C +80°C 450 V, 750 V - Grey Yes Yes - -
RS Stock No. 827-4228
BrandRS PRO
TWD6,024.00
1 Reel of 50 Metre(s)
Reel(s)
- 12 0.75 mm² 11.9mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Transparent - Yes 18 PVC
RS Stock No. 176-2409
Mfr. Part No.5GDSY-K100
BrandBelden
TWD8,274.00
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant 5 1.5 mm² 10.5mm - -40°C +80°C 300 V, 500 V - Grey Yes Yes - -
RS Stock No. 514-4060
Mfr. Part No.SYSE05.01100
BrandBelden
TWD14,558.00
1 Reel of 100 Metre(s)
Reel(s)
- 5 2.5 mm² 15.1mm 20 A -5°C +70°C 300/500 V 50/0.25 mm Transparent - Yes 13 AWG PVC