Multicore Industrial Cable

A multicore industrial cable is an electric cable containing multiple cores made from copper wire. To be considered multicore, a cable normally has more than the typical number of cores for that kind of cable.

What are multicore industrial cables used for?

Multicore industrial cables have varying degrees of flexibility and their robust design makes them ideal for harsh industrial environments where high volume cabling is required. Multicore industrial cables are used to transmit data, signal and power in the same cable

Types of multicore industrial cables

The main types of multicore industrial cables include

  • Hook up wires, where high-density and complex circuitry cabling is needed like in aerospace and defence industries.
  • High-speed copper cables, for military and marine applications requiring top speed current and signal transmission.
  • Twisted pair cables, for heavy machinery and bulky equipment systems in factories and production plants.
  • Powered Cables with added flexibility to prevent wrinkling or cracking of the insulation used for areas with tight spaces and awkward angles.
  • Coaxial cables, which are lighter than standard industrial cables and offer significant size and weight saving features for applications like security, communications, microwave and avionics systems.

...
Read more Read less

Filters

Viewing 61 - 80 of 1474 products
Results per page
Description Price Number of Cores Cross Sectional Area Screened/Unscreened Length Sheath Colour American Wire Gauge Outer Diameter Current Rating Screen Type Maximum Operating Temperature Core Strands Sheath Material Voltage Rating Fire Behaviour
RS Stock No. 787-1916
Mfr. Part No.79109 SL005
BrandAlpha Wire
TWD15,713.00
1 Reel of 31 Metre(s)
Reel(s)
2 0.81 mm² Screened 30m Grey 18 AWG 5.99mm - Braid +105°C 16/0.25 mm Modified Polyphenylene Ether MPPE 600 V Halogen Free
RS Stock No. 828-2449
Mfr. Part No.1219/50C SL005
BrandAlpha Wire
TWD31,931.00
1 Reel of 30 Metre(s)
Reel(s)
50 0.23 mm² Screened 30m Grey 24 AWG 10.85mm - Foil +80°C 7/0.20 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 914-4231
Mfr. Part No.CL105-2GX2.50-SO-0(50)
TWD16,169.00
1 Reel of 50 Metre(s)
Reel(s)
2 2.5 mm² Screened 50m Black 13 AWG 7.8mm - Tinned Copper Braid +120°C 37/0.29 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS Stock No. 819-9555
Mfr. Part No.1123033
BrandLapp
TWD4,000.00
1 Reel of 100 Metre(s)
Reel(s)
3 0.75 mm² Unscreened 100m Grey 18 AWG 5.7mm - Unscreened +80°C - Low Smoke Zero Halogen (LSZH) 500 V Flame Retardant, Low Smoke Zero Halogen (LSZH)
RS Stock No. 832-5098
Mfr. Part No.78334
BrandAlpha Wire
TWD10,775.00
1 Reel of 30 Metre(s)
Reel(s)
4 0.38 mm² Screened 30m Grey 22 AWG 4.47mm - Foil and Braid +80°C 19/0.16 mm Modified Polyphenylene Ether MPPE 300 V Halogen Free
RS Stock No. 660-0441
BrandRS PRO
TWD1,654.00
1 Reel of 25 Metre(s)
Reel(s)
6 0.22 mm² Screened 25m Black 24 AWG 5.6mm 1 A Tinned Copper Braid +80°C 7/0.2 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 714-2300
Mfr. Part No.0046014
BrandLapp
TWD6,432.00
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² Unscreened 50m Red 15 AWG 8mm - Unscreened +180°C - Silicone 500 V Flame Retardant, Halogen Free
RS Stock No. 828-2455
Mfr. Part No.1294C SL005
BrandAlpha Wire
TWD6,662.00
1 Reel of 30 Metre(s)
Reel(s)
4 0.35 mm² Screened 30m Grey 22 AWG 4.8mm - Foil +80°C 7/0.25 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 660-4080
BrandRS PRO
TWD2,221.00
1 Reel of 100 Metre(s)
Reel(s)
2 0.5 mm² Unscreened 100m Black 20 AWG 5.9mm 2.5 A Unscreened +80°C 16/0.2 mm Polyvinyl Chloride PVC 440 V -
RS Stock No. 714-2316
Mfr. Part No.0046019
BrandLapp
TWD7,200.00
1 Reel of 50 Metre(s)
Reel(s)
2 2.5 mm² Unscreened 50m Red 13 AWG 8.8mm - Unscreened +180°C - Silicone 500 V Flame Retardant, Halogen Free
RS Stock No. 138-972
BrandRS PRO
TWD2,741.00
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² Unscreened 50m Black 15 AWG 11mm 26 A Foil +60°C - Polyvinyl Chloride PVC 600 V Flame Retardant
RS Stock No. 832-4727
Mfr. Part No.78002 SL005
BrandAlpha Wire
TWD4,488.00
1 Reel of 30 Metre(s)
Reel(s)
2 0.09 mm² Unscreened 30m Grey 28 AWG 2.39mm - Unscreened +80°C 19/0.079 mm Modified Polyphenylene Ether MPPE 300 V Halogen Free
RS Stock No. 914-4225
Mfr. Part No.CL105-2GX1.50-SO-0(50)
TWD13,389.00
1 Reel of 50 Metre(s)
Reel(s)
2 1.5 mm² Screened 50m Black 15 AWG 6.9mm - Tinned Copper Braid +120°C 37/0.23 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS Stock No. 807-9322
Mfr. Part No.0091305
BrandLapp
TWD10,607.00
1 Reel of 50 Metre(s)
Reel(s)
2 0.75 mm² Unscreened 50m Black 18 AWG 4.2mm - Unscreened +260°C - Polytetrafluoroethylene PTFE 500 V Flame Retardant
RS Stock No. 660-0429
BrandRS PRO
TWD5,610.00
1 Reel of 50 Metre(s)
Reel(s)
36 0.055 mm² Screened 50m Black 30 AWG 6.9mm 250 mA Tinned Copper Braid +80°C 7/0.1 mm Polyvinyl Chloride PVC 250 V -
RS Stock No. 828-2437
Mfr. Part No.1219/25C SL005
BrandAlpha Wire
TWD18,992.00
1 Reel of 30 Metre(s)
Reel(s)
25 0.23 mm² Screened 30m Grey 24 AWG 8.43mm - Foil +80°C 7/0.20 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 660-4071
BrandRS PRO
TWD698.00
1 Reel of 25 Metre(s)
Reel(s)
2 0.5 mm² Unscreened 25m Black 20 AWG 5.9mm 2.5 A Unscreened +80°C 16/0.2 mm Polyvinyl Chloride PVC 440 V -
RS Stock No. 787-1868
Mfr. Part No.79045 SL005
BrandAlpha Wire
TWD9,305.00
1 Reel of 31 Metre(s)
Reel(s)
3 0.35 mm² Unscreened 30m Grey 22 AWG 4.67mm - Unscreened +105°C 19/0.16 mm Modified Polyphenylene Ether MPPE 600 V Halogen Free
RS Stock No. 660-3989
BrandRS PRO
TWD605.00
1 Reel of 25 Metre(s)
Reel(s)
6 0.055 mm² Unscreened 25m Black 30 AWG 3.3mm 250 mA Unscreened +80°C 7/0.1 mm Polyvinyl Chloride PVC 250 V Flame Retardant
RS Stock No. 819-9616
Mfr. Part No.1123159
BrandLapp
TWD8,369.00
1 Reel of 50 Metre(s)
Reel(s)
3 4 mm² Unscreened 50m Grey 11 AWG 9.9mm - Unscreened +80°C - Low Smoke Zero Halogen (LSZH) 500 V Flame Retardant, Low Smoke Zero Halogen (LSZH)