Multicore Industrial Cable

A multicore industrial cable is an electric cable containing multiple cores made from copper wire. To be considered multicore, a cable normally has more than the typical number of cores for that kind of cable.

What are multicore industrial cables used for?

Multicore industrial cables have varying degrees of flexibility and their robust design makes them ideal for harsh industrial environments where high volume cabling is required. Multicore industrial cables are used to transmit data, signal and power in the same cable

Types of multicore industrial cables

The main types of multicore industrial cables include

  • Hook up wires, where high-density and complex circuitry cabling is needed like in aerospace and defence industries.
  • High-speed copper cables, for military and marine applications requiring top speed current and signal transmission.
  • Twisted pair cables, for heavy machinery and bulky equipment systems in factories and production plants.
  • Powered Cables with added flexibility to prevent wrinkling or cracking of the insulation used for areas with tight spaces and awkward angles.
  • Coaxial cables, which are lighter than standard industrial cables and offer significant size and weight saving features for applications like security, communications, microwave and avionics systems.

...
Read more Read less

Filters

Viewing 41 - 60 of 1372 products
Results per page
Description Price Number of Cores Cross Sectional Area Screened/Unscreened Length Sheath Colour American Wire Gauge Outer Diameter Current Rating Screen Type Maximum Operating Temperature Core Strands Sheath Material Voltage Rating Fire Behaviour
RS Stock No. 719-1633
Mfr. Part No.1123233
BrandLapp
TWD4,836.00
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² Screened 50m Grey 18 AWG 6.5mm - Braid, Foil +80°C - Low Smoke Zero Halogen (LSZH) 500 V Flame Retardant, Low Smoke Zero Halogen (LSZH)
RS Stock No. 807-9704
Mfr. Part No.281204CY
BrandLapp
TWD29,175.00
1 Reel of 50 Metre(s)
Reel(s)
4 4 mm² Screened 50m Grey 11 AWG 12.3mm - Braid, Foil +90°C - - 600 V Flame Retardant
RS Stock No. 828-2443
Mfr. Part No.1292C SL005
BrandAlpha Wire
TWD5,156.00
1 Reel of 30 Metre(s)
Reel(s)
2 0.35 mm² Screened 30m Grey 22 AWG 4.27mm - Foil +80°C 7/0.25 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 408-928
Mfr. Part No.86112CY SL005
BrandAlpha Wire
TWD11,890.00
1 Reel of 30 Metre(s)
Reel(s)
12 0.14 mm² Screened 30m Grey 26 AWG 7.7mm - Foil +105°C 7/0.16 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 660-4018
BrandRS PRO
TWD1,846.00
1 Reel of 25 Metre(s)
Reel(s)
36 0.06 mm² Unscreened 25m Black 30 AWG 6.4mm 250 mA Unscreened +80°C 7/0.1 mm Polyvinyl Chloride PVC 250 V -
RS Stock No. 409-292
Mfr. Part No.25092 BK005
BrandAlpha Wire
TWD4,518.00
1 Reel of 30 Metre(s)
Reel(s)
2 0.23 mm² Screened 30m Black 24 AWG 4.06mm - Foil +90°C 7/0.20 mm Polyethylene PE 300 V -
RS Stock No. 126-2653
Mfr. Part No.10038946
BrandNexans
TWD8,366.00
1 Reel of 100 Metre(s)
Reel(s)
4 0.22 mm² Screened 100m Grey 24 AWG 4.1mm - Braid, Foil +80°C 7/0.2 mm Polyvinyl Chloride PVC 500 V -
RS Stock No. 740-4698
Mfr. Part No.B953044 GE321
BrandAlpha Wire
TWD5,552.00
1 Reel of 50 Metre(s)
Reel(s)
4 0.23 mm² Screened 50m Grey 24 AWG 5.13mm - Foil and Braid +105°C 7/0.20 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS Stock No. 828-2455
Mfr. Part No.1294C SL005
BrandAlpha Wire
TWD8,508.00
1 Reel of 30 Metre(s)
Reel(s)
4 0.35 mm² Screened 30m Grey 22 AWG 4.8mm - Foil +80°C 7/0.25 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 914-4231
Mfr. Part No.CL105-2GX2.50-SO-0(50)
TWD16,745.00
1 Reel of 50 Metre(s)
Reel(s)
2 2.5 mm² Screened 50m Black 13 AWG 7.8mm - Tinned Copper Braid +120°C 37/0.29 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS Stock No. 828-2291
Mfr. Part No.1181/40C SL005
BrandAlpha Wire
TWD33,250.00
1 Reel of 30 Metre(s)
Reel(s)
40 0.35 mm² Unscreened 30m Grey 22 AWG 10.9mm - Unscreened +80°C 7/0.25 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 828-2449
Mfr. Part No.1219/50C SL005
BrandAlpha Wire
TWD31,931.00
1 Reel of 30 Metre(s)
Reel(s)
50 0.23 mm² Screened 30m Grey 24 AWG 10.85mm - Foil +80°C 7/0.20 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 787-1868
Mfr. Part No.79045 SL005
BrandAlpha Wire
TWD9,356.00
1 Reel of 31 Metre(s)
Reel(s)
3 0.35 mm² Unscreened 30m Grey 22 AWG 4.67mm - Unscreened +105°C 19/0.16 mm Modified Polyphenylene Ether MPPE 600 V Halogen Free
RS Stock No. 123-4854
Mfr. Part No.8428 0101000
BrandBelden
TWD131,267.00
1 Reel of 305 Metre(s)
Reel(s)
2 0.5 mm² Screened 305m Black 18 AWG 7.37mm 5.2 A Braid +60°C 41/0.16 mm CPE 600 V -
RS Stock No. 884-0783
Mfr. Part No.45112 BK005
BrandAlpha Wire
TWD13,929.00
1 Reel of 30 Metre(s)
Reel(s)
2 0.23 mm² Screened 30m Black 24 AWG 5.79mm - Foil and Braid +125°C 7/0.20 mm Thermoplastic Elastomers TPE 300 V -
RS Stock No. 660-4080
BrandRS PRO
TWD2,221.00
1 Reel of 100 Metre(s)
Reel(s)
2 0.5 mm² Unscreened 100m Black 20 AWG 5.9mm 2.5 A Unscreened +80°C 16/0.2 mm Polyvinyl Chloride PVC 440 V -
RS Stock No. 807-9603
Mfr. Part No.281004
BrandLapp
TWD23,679.00
1 Reel of 50 Metre(s)
Reel(s)
4 6 mm² Unscreened 50m Grey 9 AWG 14.5mm - Unscreened +90°C - - 600 V Flame Retardant
RS Stock No. 828-2415
Mfr. Part No.1218C SL005
BrandAlpha Wire
TWD5,393.00
1 Reel of 30 Metre(s)
Reel(s)
8 0.23 mm² Screened 30m Grey 24 AWG 5.44mm - Foil +80°C 7/0.20 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 832-4862
Mfr. Part No.78130
BrandAlpha Wire
TWD9,913.00
1 Reel of 30 Metre(s)
Reel(s)
10 0.24 mm² Screened 30m Grey 24 AWG 4.93mm - Foil +80°C 19/0.127 mm Modified Polyphenylene Ether MPPE 300 V Halogen Free
RS Stock No. 168-1616
Mfr. Part No.2411CB2 SL033
BrandAlpha Wire
TWD10,820.00
1 Reel of 100 Metre(s)
Reel(s)
2 0.56 mm² Screened 100m Grey 20 AWG 4.67mm - Foil +75°C 7/0.32 mm Polyvinyl Chloride PVC 300 V -