Multicore Industrial Cable

A multicore industrial cable is an electric cable containing multiple cores made from copper wire. To be considered multicore, a cable normally has more than the typical number of cores for that kind of cable.

What are multicore industrial cables used for?

Multicore industrial cables have varying degrees of flexibility and their robust design makes them ideal for harsh industrial environments where high volume cabling is required. Multicore industrial cables are used to transmit data, signal and power in the same cable

Types of multicore industrial cables

The main types of multicore industrial cables include

  • Hook up wires, where high-density and complex circuitry cabling is needed like in aerospace and defence industries.
  • High-speed copper cables, for military and marine applications requiring top speed current and signal transmission.
  • Twisted pair cables, for heavy machinery and bulky equipment systems in factories and production plants.
  • Powered Cables with added flexibility to prevent wrinkling or cracking of the insulation used for areas with tight spaces and awkward angles.
  • Coaxial cables, which are lighter than standard industrial cables and offer significant size and weight saving features for applications like security, communications, microwave and avionics systems.

...
Read more Read less

Filters

Viewing 1 - 20 of 1379 products
Results per page
Description Price Number of Cores Cross Sectional Area Screened/Unscreened Length Sheath Colour American Wire Gauge Outer Diameter Current Rating Screen Type Maximum Operating Temperature Core Strands Sheath Material Voltage Rating Fire Behaviour
RS Stock No. 832-4749
Mfr. Part No.78013 SL005
BrandAlpha Wire
TWD6,011.00
1 Reel of 30 Metre(s)
Reel(s)
3 0.15 mm² Unscreened 30m Grey 26 AWG 2.72mm - Unscreened +80°C 19/0.102 mm Modified Polyphenylene Ether MPPE 300 V Halogen Free
RS Stock No. 136-8469
Mfr. Part No.78013 SL001
BrandAlpha Wire
TWD5,038,239.00
1 Reel of 305 Metre(s)
Reel(s)
3 0.15 mm² Unscreened 305m Grey 26 AWG 2.72mm - Unscreened +80°C 19/0.102 mm Modified Polyphenylene Ether MPPE 300 V Halogen Free
RS Stock No. 884-0746
Mfr. Part No.45194 BK005
BrandAlpha Wire
TWD14,530.00
1 Reel of 30 Metre(s)
Reel(s)
4 0.35 mm² Screened 30m Black 22 AWG 6.3mm - Foil +125°C 7/0.25 mm Thermoplastic Elastomers TPE 300 V -
RS Stock No. 787-1903
Mfr. Part No.79037 SL005
BrandAlpha Wire
TWD505,591.00
1 Reel of 31 Metre(s)
Reel(s)
3 3.29 mm² Unscreened 30m Grey 12 AWG 8.28mm - Unscreened +105°C 65/0.25 mm Modified Polyphenylene Ether MPPE 600 V Halogen Free
RS Stock No. 168-1234
Mfr. Part No.2424C SL005
BrandAlpha Wire
TWD6,613.00
1 Reel of 30 Metre(s)
Reel(s)
4 0.81 mm² Screened 30m Grey 18 AWG 5.97mm - Foil +75°C 16/0.25 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 714-2299
Mfr. Part No.0046008
BrandLapp
TWD4,364.00
1 Reel of 50 Metre(s)
Reel(s)
3 1 mm² Unscreened 50m Red 17 AWG 7mm - Unscreened +180°C - Silicone 500 V Flame Retardant, Halogen Free
RS Stock No. 740-4507
Mfr. Part No.B953081 GE321
BrandAlpha Wire
TWD4,430.00
1 Reel of 50 Metre(s)
Reel(s)
8 0.23 mm² Unscreened 50m Grey 24 AWG 5.44mm - Unscreened +105°C 7/0.20 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS Stock No. 175-7342
Mfr. Part No.B953081 GE033
BrandAlpha Wire
TWD7,239.00
1 Reel of 100 Metre(s)
Reel(s)
8 0.23 mm² Unscreened 100m Grey 24 AWG 5.44mm - - +105°C 7/0.2 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS Stock No. 828-2339
Mfr. Part No.1896/9C SL005
BrandAlpha Wire
TWD4,703.00
1 Reel of 30 Metre(s)
Reel(s)
9 0.56 mm² Unscreened 30m Grey 20 AWG 7.65mm - Unscreened +80°C 7/0.32 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 714-2319
Mfr. Part No.00460153
BrandLapp
TWD6,766.00
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² Unscreened 50m Red 15 AWG 8.8mm - Unscreened +180°C - Silicone 500 V Flame Retardant, Halogen Free
RS Stock No. 408-968
Mfr. Part No.86204CY SL005
BrandAlpha Wire
TWD6,741.00
1 Reel of 30 Metre(s)
Reel(s)
4 0.2 mm² Screened 30m Grey 24 AWG 5.36mm - Unscreened +120°C 10/0.16 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 828-2525
Mfr. Part No.6345 SL005
BrandAlpha Wire
TWD7,055.00
1 Reel of 30 Metre(s)
Reel(s)
9 0.35 mm² Screened 30m Grey 22 AWG 6.91mm - Braid, Foil +80°C 7/0.25 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 828-2471
Mfr. Part No.1299/12C SL005
BrandAlpha Wire
TWD7,527.00
1 Reel of 30 Metre(s)
Reel(s)
12 0.35 mm² Screened 30m Grey 22 AWG 7.01mm - Foil +80°C 7/0.25 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 168-1149
Mfr. Part No.2404C SL033
BrandAlpha Wire
TWD5,842.00
1 Reel of 100 Metre(s)
Reel(s)
4 0.35 mm² Screened 100m Grey 22 AWG 4.93mm - Foil +75°C 7/0.25 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 168-1133
Mfr. Part No.2404C SL005
BrandAlpha Wire
TWD3,964.00
1 Reel of 30 Metre(s)
Reel(s)
4 0.35 mm² Screened 30m Grey 22 AWG 4.93mm - Foil +75°C 7/0.25 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 660-0397
BrandRS PRO
TWD1,352.00
1 Reel of 25 Metre(s)
Reel(s)
6 0.055 mm² Screened 25m Black 30 AWG 3.6mm 250 mA Tinned Copper Braid +80°C 7/0.1 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS Stock No. 660-0491
BrandRS PRO
TWD3,131.00
1 Reel of 25 Metre(s)
Reel(s)
6 0.5 mm² Screened 25m Black 20 AWG 8.3mm 2.5 A Tinned Copper Braid +80°C 16/0.2 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS Stock No. 807-9691
Mfr. Part No.281004CY
BrandLapp
TWD40,423.00
1 Reel of 50 Metre(s)
Reel(s)
4 6 mm² Screened 50m Grey 9 AWG 15.3mm - Braid, Foil +90°C - - 600 V Flame Retardant
RS Stock No. 660-0435
BrandRS PRO
TWD1,183.00
1 Reel of 25 Metre(s)
Reel(s)
4 0.22 mm² Screened 25m Black 24 AWG 4.4mm 1 A Tinned Copper Braid +80°C 7/0.2 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 660-0495
BrandRS PRO
TWD11,586.00
1 Reel of 100 Metre(s)
Reel(s)
6 0.5 mm² Screened 100m Black 20 AWG 8.3mm 2.5 A Tinned Copper Braid +80°C 16/0.2 mm Polyvinyl Chloride PVC 300 V Flame Retardant