CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Read more Read less

Filters

Viewing 61 - 80 of 195 products
Results per page
Description Price Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS Stock No. 176-2411
Mfr. Part No.5GECY-K100
BrandBelden
TWD18,308.00
1 Reel of 100 Metre(s)
Reel(s)
5 2.5 mm² 100m - 12.9mm 300 V, 500 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS Stock No. 807-9120
Mfr. Part No.0036923
BrandLapp
TWD13,380.00
1 Reel of 50 Metre(s)
Reel(s)
16 0.18 mm² 50m 3 A 7.8mm 30 V Green 25 AWG Yes -40°C +90°C Yes Polyurethane PUR -
RS Stock No. 176-2384
Mfr. Part No.3GCCY-K100
BrandBelden
TWD4,539.00
1 Reel of 100 Metre(s)
Reel(s)
3 1 mm² 100m - 8.2mm 300 V, 500 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS Stock No. 136-8217
BrandRS PRO
TWD3,328.00
1 Reel of 100 Metre(s)
Reel(s)
2 1.0 mm² 100m 15 A 5.8mm 300 V Grey 16 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 827-4164
BrandRS PRO
TWD3,935.00
1 Reel of 50 Metre(s)
Reel(s)
5 1 mm² 50m 15 A 8mm 300/500 V Grey 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 491-8680
Mfr. Part No.0034406
BrandLapp
TWD4,689.00
1 Reel of 100 Metre(s)
Reel(s)
6 0.25 mm² 100m 4.5 A 6mm 250 V Grey 24 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 827-4142
BrandRS PRO
TWD2,089.00
1 Reel of 50 Metre(s)
Reel(s)
2 1 mm² 50m 15 A 6.5mm 300/500 V Grey 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 176-2401
Mfr. Part No.5GBCY-K100
BrandBelden
TWD8,682.00
1 Reel of 100 Metre(s)
Reel(s)
5 0.75 mm² 100m - 9.2mm 300 V, 500 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS Stock No. 136-8209
BrandRS PRO
TWD4,407.00
1 Reel of 100 Metre(s)
Reel(s)
7 0.34 mm² 100m 6 A 5.7mm 300 V Grey 22 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 529-582
Mfr. Part No.90410025C50
BrandCAE Groupe
TWD1,983.00
1 Reel of 50 Metre(s)
Reel(s)
4 0.25 mm² 50m 4 A 4.6mm 300 V Grey 23 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 514-3922
Mfr. Part No.CYSB04.0150
BrandBelden
TWD3,349.00
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² 50m 6 A 7.8mm 300/500 V Grey 18 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS Stock No. 807-9124
Mfr. Part No.0036924
BrandLapp
TWD10,557.00
1 Reel of 50 Metre(s)
Reel(s)
8 0.18 mm² 50m 3 A 6.4mm 30 V Green 25 AWG Yes -40°C +90°C Yes Polyurethane PUR -
RS Stock No. 444-0525
Mfr. Part No.1136203
BrandLapp
TWD2,415.00
1 Reel of 50 Metre(s)
Reel(s)
3 1 mm² 50m 15 A 6.5mm 300/500 V Grey 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 444-0604
Mfr. Part No.1136305
BrandLapp
TWD8,188.00
1 Reel of 50 Metre(s)
Reel(s)
5 1.5 mm² 50m 18 A 8.9mm 300/500 V Grey 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 807-9136
Mfr. Part No.0036927
BrandLapp
TWD11,982.00
1 Reel of 50 Metre(s)
Reel(s)
10 0.25 mm², 0.5 mm² 50m 4.5 / 9 A 8.5mm 30 V Green 24 AWG Yes -40°C +90°C Yes Polyurethane PUR -
RS Stock No. 827-4149
BrandRS PRO
TWD2,104.00
1 Reel of 50 Metre(s)
Reel(s)
3 0.5 mm² 50m 9 A 6.1mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 827-4186
BrandRS PRO
TWD6,232.00
1 Reel of 50 Metre(s)
Reel(s)
12 0.75 mm² 50m 12 A 10.4mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-958
Mfr. Part No.90710075
BrandCAE Groupe
TWD6,085.00
1 Reel of 50 Metre(s)
Reel(s)
7 0.75 mm² 50m 12 A 7.3mm 300 V Grey 18 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 807-9114
Mfr. Part No.0036918
BrandLapp
TWD13,718.00
1 Reel of 50 Metre(s)
Reel(s)
14 0.14 mm², 0.5 mm² 50m 3 A 8.1mm 30 V Green 26 AWG Yes -40°C +90°C Yes Polyurethane PUR -
RS Stock No. 444-0244
Mfr. Part No.0035006
BrandLapp
TWD3,845.00
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² 50m 12 A 8.4mm 300/500 V Transparent 18 AWG Yes -40°C +80°C - Polyvinyl Chloride PVC -