CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Read more Read less

Filters

Viewing 21 - 40 of 195 products
Results per page
Description Price Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS Stock No. 529-734
Mfr. Part No.90710050C50
BrandCAE Groupe
TWD4,820.00
1 Reel of 50 Metre(s)
Reel(s)
7 0.5 mm² 50m 9 A 6.7mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-738
Mfr. Part No.91210050C50
BrandCAE Groupe
TWD7,939.00
1 Reel of 50 Metre(s)
Reel(s)
12 0.5 mm² 50m 9 A 8.9mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 136-8207
BrandRS PRO
TWD2,248.00
1 Reel of 100 Metre(s)
Reel(s)
3 0.34 mm² 100m 6 A 4.5mm 300 V Grey 22 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 529-740
Mfr. Part No.90410050C50
BrandCAE Groupe
TWD3,055.00
1 Reel of 50 Metre(s)
Reel(s)
4 0.5 mm² 50m 9 A 5.7mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 136-8216
BrandRS PRO
TWD3,822.00
1 Reel of 100 Metre(s)
Reel(s)
4 0.75 mm² 100m 12 A 6.2mm 300 V Grey 18 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 514-4105
Mfr. Part No.CYSD05.0150
BrandBelden
TWD5,404.00
1 Reel of 50 Metre(s)
Reel(s)
5 1.5 mm² 50m 16 A 10.3mm 300/500 V Grey 15 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS Stock No. 369-090
Mfr. Part No.CYSD03.00100
BrandBelden
TWD6,481.00
1 Reel of 100 Metre(s)
Reel(s)
3 1.5 mm² 100m 16 A 8.06mm 300/500 V Grey 15 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS Stock No. 136-8217
BrandRS PRO
TWD3,328.00
1 Reel of 100 Metre(s)
Reel(s)
2 1.0 mm² 100m 15 A 5.8mm 300 V Grey 16 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 136-8208
BrandRS PRO
TWD2,743.00
1 Reel of 100 Metre(s)
Reel(s)
4 0.34 mm² 100m 6 A 4.9mm 300 V Grey 22 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 176-2381
Mfr. Part No.3GBCY-K100
BrandBelden
TWD4,013.00
1 Reel of 100 Metre(s)
Reel(s)
3 0.75 mm² 100m - 7.7mm 300 V, 500 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS Stock No. 136-8203
BrandRS PRO
TWD1,619.00
1 Reel of 100 Metre(s)
Reel(s)
2 0.25 mm² 100m 4 A 4.1mm 300 V Grey 23 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 369-107
Mfr. Part No.CYSE03.00100
BrandBelden
TWD10,214.00
1 Reel of 100 Metre(s)
Reel(s)
3 2.5 mm² 100m 25 A 9.75mm 300/500 V Grey 13 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS Stock No. 363-389
Mfr. Part No.CYSD03.0050
BrandBelden
TWD3,763.00
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² 50m 16 A 8.06mm 300/500 V Grey 15 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS Stock No. 176-2430
Mfr. Part No.C4GCCY-K100
BrandBelden
TWD8,813.00
1 Reel of 100 Metre(s)
Reel(s)
4 1 mm² 100m - 8.8mm 300 V, 500 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS Stock No. 529-744
Mfr. Part No.90510050C50
BrandCAE Groupe
TWD3,969.00
1 Reel of 50 Metre(s)
Reel(s)
5 0.5 mm² 50m 9 A 6.3mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-851
Mfr. Part No.90710100
BrandCAE Groupe
TWD5,819.00
1 Reel of 50 Metre(s)
Reel(s)
7 1 mm² 50m 15 A 7.9mm 300 V Grey 16 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 777-4972
BrandRS PRO
TWD4,685.00
1 Reel of 50 Metre(s)
Reel(s)
3 2.5 mm² 50m 15 A 9.67mm 300/500 V Grey 13 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 136-8209
BrandRS PRO
TWD4,407.00
1 Reel of 100 Metre(s)
Reel(s)
7 0.34 mm² 100m 6 A 5.7mm 300 V Grey 22 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 176-2399
Mfr. Part No.4GECY-K100
BrandBelden
TWD14,345.00
1 Reel of 100 Metre(s)
Reel(s)
4 2.5 mm² 100m - 11.9mm 300 V, 500 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS Stock No. 176-2393
Mfr. Part No.4GCCY-K100
BrandBelden
TWD6,085.00
1 Reel of 100 Metre(s)
Reel(s)
4 1 mm² 100m - 9.1mm 300 V, 500 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore