CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.
CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Read more Read less

Filters

Viewing 1 - 20 of 66 products
Results per page
Description Price Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS Stock No. 491-8630
Mfr. Part No.0034304
BrandLapp
TWD2,153.00
1 Reel of 100 Metre(s)
Reel(s)
4 0.14 mm² 100m 3 A 4.3mm 250 V Grey 26 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 491-8551
Mfr. Part No.0034625
BrandLapp
TWD12,790.00
1 Reel of 50 Metre(s)
Reel(s)
25 0.5 mm² 100m 9 A 13.7mm 250 V Grey 20 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 444-0581
Mfr. Part No.1136304
BrandLapp
TWD5,715.00
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² 50m 18 A 8.2mm 300/500 V Grey 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 455-0199
Mfr. Part No.1136303
BrandLapp
TWD7,437.00
1 Reel of 100 Metre(s)
Reel(s)
3 1.5 mm² 100m 18 A 7.5mm 300/500 V Grey 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 807-9085
Mfr. Part No.0036428
BrandLapp
TWD18,479.00
1 Reel of 50 Metre(s)
Reel(s)
4 6 mm² 50m 44 A 17mm 600/1000 V Transparent 9 AWG Yes -40°C +70°C - Polyvinyl Chloride PVC -
RS Stock No. 455-0234
Mfr. Part No.1136304
BrandLapp
TWD10,327.00
1 Reel of 100 Metre(s)
Reel(s)
4 1.5 mm² 100m 18 A 8.2mm 300/500 V Grey 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 444-0531
Mfr. Part No.1136303
BrandLapp
TWD3,610.00
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² 50m 18 A 7.5mm 300/500 V Grey 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 437-512
Mfr. Part No.0034902-50
BrandLapp
TWD3,470.00
1 Reel of 50 Metre(s)
Reel(s)
2 1.5 mm² 50m 18 A 7.5mm 250 V Grey 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 444-0222
Mfr. Part No.0035458
BrandLapp
TWD4,385.00
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² 50m 18 A 10.3mm 450/750 V Transparent 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 444-0266
Mfr. Part No.0035459
BrandLapp
TWD5,621.00
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² 50m 18 A 11.3mm 450/750 V Transparent 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 491-8876
Mfr. Part No.0034608
BrandLapp
TWD6,660.00
1 Reel of 100 Metre(s)
Reel(s)
8 0.5 mm² 100m 9 A 8.7mm 250 V Grey 20 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 437-601
Mfr. Part No.0034704-50
BrandLapp
TWD3,241.00
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² 50m 12 A 7mm 250 V Grey 18 AWG No -40°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 812-4549
Mfr. Part No.1135304
BrandLapp
TWD5,734.00
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² 50m 18 A 9.6mm 300/500 V Transparent 16 AWG Yes -40°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 455-0177
Mfr. Part No.1136103
BrandLapp
TWD4,064.00
1 Reel of 100 Metre(s)
Reel(s)
3 0.75 mm² 100m 12 A 6.5mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 491-8731
Mfr. Part No.0034506
BrandLapp
TWD6,152.00
1 Reel of 100 Metre(s)
Reel(s)
6 0.34 mm² 100m 6 A 6.8mm 250 V Grey 22 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 491-8747
Mfr. Part No.0034607
BrandLapp
TWD7,048.00
1 Reel of 100 Metre(s)
Reel(s)
7 0.5 mm² 100m 9 A 7.6mm 250 V Grey 20 No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 807-9124
Mfr. Part No.0036924
BrandLapp
TWD10,557.00
1 Reel of 50 Metre(s)
Reel(s)
8 0.18 mm² 50m 3 A 6.4mm 30 V Green 25 AWG Yes -40°C +90°C Yes Polyurethane PUR -
RS Stock No. 444-0553
Mfr. Part No.1136104
BrandLapp
TWD5,109.00
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² 50m 12 A 7mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 437-673
Mfr. Part No.0034702-50
BrandLapp
TWD2,261.00
1 Reel of 50 Metre(s)
Reel(s)
2 0.75 mm² 50m 12 A 6mm 250 V Grey 18 AWG No -40°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 455-0183
Mfr. Part No.1136203
BrandLapp
TWD4,830.00
1 Reel of 100 Metre(s)
Reel(s)
3 1 mm² 100m 15 A 6.5mm 300/500 V Grey 17 Yes -40°C +80°C Yes Polyvinyl Chloride PVC -