Coiled Cable

Coiled cables perform the function of regular cables, but are differentiated by their spring-like shape. This shape allows it to extend and retract as needed, taking up less space when not in use. Coiled cables are also less prone to tangling and knotting than straight shaped cable.
The RS Range of coiled cables have extendable lengths ranging from 0.8m to 5m.
What Are They Used For?
Coiled cables are designed to extend to a length that is far beyond their at-rest length, and due to this advantage they are often used when high mobility is a concern, such as in old style wall mounted telephones. However, coil cables still have modern uses, such as in headphones, and can be used whenever a user wishes to avoid the inconvenience of wrapping up a long cable after use.
Material
The RS Range of coiled cables are sheathed in the following materials:
• PUR: Polyurethane has excellent abrasion resistance, and so is useful in preventing wear as the coiled cable rubs against itself upon retraction.
• PVC: Polyvinyl Chloride has excellent insulation properties and is used wherever cables need protection from high or low temperature.

...
Read more Read less

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Number of Cores Length Cross Sectional Area Voltage Rating Sheath Colour Coil Diameter Extended Length Sheath Material Current Rating Number of Strands Outer Diameter Fire Behaviour Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 451-6739
Mfr. Part No.70002623
BrandLapp
TWD1,244.00
Each
units
2 1m 0.75 mm² 500 V - 19.5mm 3m Polyurethane PUR - - 5.4mm - +5°C +50°C
RS Stock No. 451-6925
Mfr. Part No.73220204
BrandLapp
TWD793.00
Each
units
2 500mm 0.14 mm² 350 V Black 4mm 2m Polyurethane PUR - 18 4mm - -5°C +50°C
RS Stock No. 451-6953
Mfr. Part No.73220224
BrandLapp
TWD1,027.00
Each
units
6 500mm 0.14 mm² 250 V Black 5.4mm 2m Polyurethane PUR - 18 5.4mm - -5°C +50°C
RS Stock No. 451-6802
Mfr. Part No.73220108
BrandLapp
TWD1,201.00
Each
units
2 600mm 0.75 mm² 500 V Yellow 6.6mm 2m Polyurethane PUR - - 23mm - -30°C +50°C
RS Stock No. 451-6717
Mfr. Part No.70002622
BrandLapp
TWD763.00
Each
units
2 500mm 0.75 mm² 500 V - 19.5mm 1.5m Polyurethane PUR - - 5.4mm - +5°C +50°C
RS Stock No. 451-6767
Mfr. Part No.70002687
BrandLapp
TWD1,727.00
Each
units
3 500mm 1.5 mm² 500 V Grey 30mm 1.5m Polyurethane PUR - 30 6.7mm - -5°C +50°C
RS Stock No. 451-6824
Mfr. Part No.73220128
BrandLapp
TWD2,012.00
Each
units
3 600mm 1 mm² 500 V Yellow 29mm 2m Polyurethane PUR - 32 7.4mm - -30°C +50°C
RS Stock No. 451-6931
Mfr. Part No.73220214
BrandLapp
TWD980.00
Each
units
4 500mm 0.14 mm² 350 V Black 4.4mm 2m Polyurethane PUR - 18 4.4mm - -5°C +50°C
RS Stock No. 451-6830
Mfr. Part No.73220129
BrandLapp
TWD2,829.00
Each
units
3 1m 1 mm² 500 V Yellow 29mm 3.5m Polyurethane PUR - 32 7.4mm - -30°C +50°C
RS Stock No. 451-6969
Mfr. Part No.73220236
BrandLapp
TWD1,753.00
Each
units
18 200mm 0.14 mm² 350 V Black 7.8mm 0.8m Polyurethane PUR - 18 7.8mm - -5°C +50°C
RS Stock No. 451-6846
Mfr. Part No.73220149
BrandLapp
TWD3,934.00
Each
units
3 1m 1.5 mm² 750 V Yellow 32mm 3.5m Polyurethane PUR - 30 8.9mm - -30°C +50°C
RS Stock No. 451-6751
Mfr. Part No.70002635
BrandLapp
TWD2,028.00
Each
units
4 1m 0.75 mm² 500 V - 21mm 3m Polyurethane PUR - - 6.2mm - +5°C +50°C
RS Stock No. 451-6818
Mfr. Part No.73220109
BrandLapp
TWD1,794.00
Each
units
2 1m 0.75 mm² 500 V Yellow 23mm 3.5m Polyurethane PUR - - 6.3mm - -30°C +50°C
RS Stock No. 451-6981
Mfr. Part No.73220239
BrandLapp
TWD2,617.00
Each
units
18 500mm 0.14 mm² 350 V Black 7.8mm 2m Polyurethane PUR - 18 7.8mm - -5°C +50°C
RS Stock No. 451-6975
Mfr. Part No.73220237
BrandLapp
TWD1,985.00
Each
units
18 300mm 0.14 mm² 350 V Black 7.8mm 1.2m Polyurethane PUR - 18 7.8mm - -5°C +50°C
RS Stock No. 451-6795
Mfr. Part No.70002700
BrandLapp
TWD4,876.00
Each
units
5 1m 1.5 mm² 500 V Grey 33mm 2.5m Polyurethane PUR - 30 8.1mm - -5°C +50°C
RS Stock No. 451-6789
Mfr. Part No.70002699
BrandLapp
TWD2,708.00
Each
units
5 500mm 1.5 mm² 500 V Grey 33mm 1.25m Polyurethane PUR - 30 8.1mm - -5°C +50°C
RS Stock No. 451-6852
Mfr. Part No.73220150
BrandLapp
TWD5,163.00
Each
units
3 1.5m 1.5 mm² 750 V Yellow 32mm 5m Polyurethane PUR - 30 8.9mm - -30°C +50°C
RS Stock No. 451-6773
Mfr. Part No.70002688
BrandLapp
TWD2,552.00
Each
units
3 1m 1.5 mm² 500 V Grey 30mm 3m Polyurethane PUR - 30 6.7mm - -5°C +50°C
RS Stock No. 451-6745
Mfr. Part No.70002634
BrandLapp
TWD1,034.00
Each
units
4 500mm 0.75 mm² 500 V - 21mm 1.5m Polyurethane PUR - - 6.2mm - +5°C +50°C