KVM Mixed Cable Assemblies

KVM cables are cables used to connect keyboard, video, and mouse components and allow users to control multiple PCs with a single device via multiple connections. This means that the user does not have to employ a separate keyboard, video component and mouse for each computer being used and allows for greater project management. At RS Components, we have KVM cables from trusted brands in the industry, including Roline, Startech and our own RS PRO.

KVM cables are connected to KVM switches, which complete the connections between each PC, monitor, and the operating components via various male and female connections, such as PS/PS2, VGA, DVI, DVI-I, HDMI, and USB connections. They simplify cable management by reducing the number of cables required, providing a central point for connections and also providing more connections than may be typically available on a monitor or PC. Using a KVM switch reduces confusion, increases productivity and reduces potential hazards by keeping multiple cables tidy and organised. The connectors on KVM cables are typically gold or nickel plated for high levels of connectivity.

What are KVM cables used for?

KVM cables are used in industries with high-security applications and where the need for top resolution imaging is crucial. These cable assemblies are typically found in military and governmental industries, research labs and aeronautical environments.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Connector A Connector B Length Sheath Colour Connector A1 Gender Current Rating Shielding Standards Met Voltage Rating
RS Stock No. 432-6261
BrandRS PRO
TWD754.00
Each
units
Female MD6 Mini-DIN x 2, Female VGA Male MD6 Mini-DIN x 2, Male VGA 1.8m - Female - - - -
RS Stock No. 432-6283
BrandRS PRO
TWD1,136.00
Each
units
Female MD6 Mini-DIN x 2, Female VGA Male MD6 Mini-DIN x 2, Male VGA 5m - Female - - - -
RS Stock No. 432-6249
BrandRS PRO
TWD1,445.00
Each
units
Male, PS/2 x 2, VGA Male, PS/2 x 2, VGA 7.5m - Male - - - -
RS Stock No. 186-0518
BrandRS PRO
TWD453.00
Each
units
USB TYPE A M DB9 RS232 M 1.2m Black - - - - -
RS Stock No. 195-4913
BrandRS PRO
TWD497.00
Each
units
USB Bluetooth - - Male - - - -
RS Stock No. 790-3943
BrandRS PRO
TWD1,987.00
Each
units
Male USB A Male DB9 x 2 1.8m Black Male - - - -
RS Stock No. 724-4106
Mfr. Part No.CVT02-05CA0202-RS
BrandRS PRO
TWD967.00
Each
units
Mini Display Port Male Female VGA 100mm White Male 64 μA - - -
RS Stock No. 432-6306
BrandRS PRO
TWD627.00
Each
units
PS/2 x 2, VGA DB25 1.8m - Male - - - -
RS Stock No. 182-4093
BrandRS PRO
TWD41.00
Each
units
Mini DIN, 6-Pin Male DIN. 5-Pin Female 150mm - Male 2 A - - 300 V