DisplayPort Cables

What are Displayport Cables?


Displayport cables are used for audio/video connectivity. The cable is commonly used between a computer and monitor/displays. A display port is always male on the cable and female on the device. All DP cables have the same basic layout and wiring and will support any feature including audio, daisy-chaining, HDR and DSC.


DisplayPort cables are classified only by their bandwidth certification level:-
• RSR (Reduced Bit Rate) – RBR DisplayPort Cable – Bandwidth 6.48 Gbit/s
• HBR (High Bit Rate) – Standard DisplayPort Cable – Bandwidth 10.80 Gbit/s
• HBRS (High Bit Rate 2) – Standard DisplayPort Cable – Bandwidth 21.60 Gbit/s
• HBR3 (High Bit Rate 3) – DP8K Cable – Bandwidth 32.40 Gbit/s


Before choosing the cable, you will need to consider the connector type on each end of the cable and also the cable length.


2 types of Display port plug


• Standard – about the size of a USB connector, commonly used on DisplayPort-enabled PC monitors.
• Mini – commonly used for the DisplayPort output on notebook PCs including Apple products which includes Thunderbolt (widely used on Apple products).


Benefits of DisplayPort
• Enables high display performance
• Robustness and versatility
• Highest level of system integration
• Ability to connect multiple displays to a single video output
Products which include DisplayPort
• Tablets
• Notebooks
• Desktop computers and monitors
• Becoming available on digital televisions


How is DisplayPort different from HDMI


They are different technically as they were designed for different markets. HDMI was made primarily for home entertainment systems and is used widely on HDTVs as an AV interface. Some PCs and monitors include HDMI to enable connectivity with HDTVs. However HDMI has limitations. In most cases it is fine but for really high resolutions and frame rates other options might be better e.g. DisplayPort. Most HDMI cables are short (1-2 m) and you might need to use a signal booster to cover a long distance.
DisplayPort is a newer standard originally developed to support the higher performance requirements of personal computers, enabling an increase in performance and integration. It provides a more robust and stable AV link. DisplayPort can deliver 4K video over a length up to 2m using a passive cable. A 15m passive cable limits resolution to 1080p and it should manage up to 2560 x 1600 – pixel resolution over 5m.

...
Read more Read less

Filters

Viewing 101 - 120 of 128 products
Results per page
Description Price Cable Type Connector A Type Connector B Gender Connector B Type Current Rating Length Maximum Resolution Outer Sheath Material Series Sheath Colour Shielding Size of Strands Standards Met Voltage Rating
RS Stock No. 186-3060
BrandRS PRO
TWD196.00
Each
units
Mini DisplayPort to DisplayPort Mini DisplayPort Male DisplayPort - 2m 4K PVC - White - 0.08 mm - -
RS Stock No. 176-5715
Mfr. Part No.MDP2DPMM2MW
TWD505.00
Each
units
Mini DisplayPort to DisplayPort Mini DisplayPort Male DisplayPort - 2m 4K PVC - White Aluminum-Mylar Foil with Braid 32 AWG - -
RS Stock No. 144-8640
Mfr. Part No.11.04.5786-10
BrandRoline
TWD1,867.00
Each
units
DisplayPort Display Port Male UHDMI - 2m - PVC - Black Shielded 30 AWG UL 20276 -
RS Stock No. 192-4682
BrandRS PRO
TWD835.00
Each
units
DisplayPort to USB C DisplayPort Male USB C - 5m 4K PVC - - - - - -
New
RS Stock No. 213-3214
Mfr. Part No.DP14MM15MAO
TWD13,313.00
Each
units
DisplayPort DisplayPort Male DisplayPort - 15m - - - - - - - -
RS Stock No. 176-5649
Mfr. Part No.DISPL3M
TWD987.00
Each
units
DisplayPort to DisplayPort DisplayPort Male DisplayPort - 3m 4K PVC - Black Aluminum-Mylar Foil with Braid 28 AWG - -
RS Stock No. 144-8608
BrandRS PRO
TWD1,130.00
Each
units
DisplayPort Mini Display Port Male HDMI - 4.5m - PVC Value Black Shielded 32 AWG - -
RS Stock No. 144-8644
Mfr. Part No.11.04.5797-10
BrandRoline
TWD1,995.00
Each
units
DisplayPort Mini Display Port Male UHDMI - 3m - PVC - Black Shielded 30 AWG - -
RS Stock No. 195-4903
BrandRS PRO
TWD218.00
Each
units
Mini DisplayPort to DisplayPort Mini DisplayPort Male DisplayPort - 500mm 8K - - - - - - -
RS Stock No. 176-5717
Mfr. Part No.MDP2DPMM4M
TWD864.00
Each
units
Mini DisplayPort to DisplayPort Mini DisplayPort Male DisplayPort - 4m - PVC - Black Aluminum-Mylar Foil with Braid 32 AWG - -
RS Stock No. 186-3034
BrandRS PRO
TWD388.00
Each
units
DisplayPort to HDMI DisplayPort Male HDMI - 1m 4K PVC - Black - 30 AWG - -
RS Stock No. 188-0013
Mfr. Part No.68783-0079
BrandMolex
TWD401.00
Each
units
DisplayPort to Mini DisplayPort DisplayPort Male Mini DisplayPort 0.5 A 2m - PVC 68783 Black Shielded - - 30 V dc
RS Stock No. 176-5712
Mfr. Part No.MDP2DPMM10
TWD540.00
Each
units
Mini DisplayPort to DisplayPort Mini DisplayPort Male DisplayPort - 3m 4K PVC - Black Aluminum-Mylar Foil with Braid 32 AWG - -
RS Stock No. 186-3019
BrandRS PRO
TWD448.00
Each
units
Mini DisplayPort to DisplayPort Mini DisplayPort Male DisplayPort - 5m 1080p PVC - Black - 32 AWG - -
RS Stock No. 176-5650
Mfr. Part No.DISPL50CM
TWD420.00
Each
units
DisplayPort to DisplayPort DisplayPort Male DisplayPort - 500mm 4K PVC - Black Aluminum-Mylar Foil with Braid 28 AWG - -
RS Stock No. 186-1629
Mfr. Part No.DP14MM5M
TWD1,778.00
Each
units
DisplayPort to DisplayPort DisplayPort Male DisplayPort 34 AWG 5m 8K PVC - Black Aluminum-Mylar Foil with Braid 34 AWG - -
RS Stock No. 197-3425
Mfr. Part No.11.04.5634-20
BrandRoline
TWD537.00
Each
units
DisplayPort to Mini DisplayPort Display Port Male Mini DisplayPort - 1m - - - - - - - -
RS Stock No. 186-3039
BrandRS PRO
TWD848.00
Each
units
DisplayPort to VGA DisplayPort Male VGA - 3m 1080p PVC - Black - 28 AWG - -
RS Stock No. 187-9752
Mfr. Part No.68783-0080
BrandMolex
TWD528.10
Each (In a Bag of 50)
units
DisplayPort to Mini DisplayPort DisplayPort Male Mini DisplayPort 0.5 A 3m - PVC 68783 Black Shielded - - 30 V dc
RS Stock No. 186-3045
BrandRS PRO
TWD1,277.00
Each
units
- Mini DisplayPort Male VGA - 2m 1080p PVC - Black - 32 AWG - -