Cable Tie Mounts, Cable and Zip Tie Holders & Bases | RS
Recently searched

    Cable Tie Mounts

    The installation of wires and cables to walls, buildings, or panels is made accessible with cable tie mounts. They are chosen based on the maximum and minimum cable tie widths they can take since they are made to handle cable ties of a specified width. There are ways to secure cable ties with mounts because they come in various sizes, materials, and styles.

    Adhesive mounts cable tie bases adhere to dry, clean surfaces without the need for mounting hardware. To bundle and hang wire and cable, they contain slots where cable ties can be inserted.

    On the contrary, screw-mount cable ties' bases are secured permanently with a screw. They contain slots where cable ties can be inserted to route the wire.

    Most of them are self-adhesive cable tie mounts, giving nylon cable ties a more secure installation. Installation screws are no longer required because of this, albeit occasionally, both may be necessary. This wasn’t a complete cable tie guide, but the basic one

    434 Products showing for Cable Tie Mounts

    RS PRO
    Self Adhesive
    Natural
    10.2mm
    38.5mm
    38.5 mm
    7.6mm
    Nylon 66
    -
    -40°C
    +85°C
    100
    -
    RS PRO
    Self Adhesive
    Natural
    4.6mm
    19.5mm
    19.5 mm
    3.2mm
    Nylon 66
    -
    -28°C
    +48°C
    50
    Self-extinguishing
    RS PRO
    Self Adhesive
    Black
    10.2mm
    38mm
    38 mm
    5mm
    Nylon 66
    HC
    -
    -
    -
    Self-extinguishing
    RS PRO
    Self Adhesive
    Natural
    9mm
    23mm
    16 mm
    5mm
    Nylon 66
    -
    -40°C
    +85°C
    50
    Flame Retardant
    RS PRO
    Self Adhesive
    White
    5.5mm
    28.6mm
    28.6 mm
    5mm
    Nylon 66
    -
    -40°C
    +85°C
    50
    Flame Retardant
    RS PRO
    Self Adhesive
    Natural
    8mm
    26.1mm
    26.1 mm
    4.3mm
    Nylon 66
    -
    -40°C
    +85°C
    100
    Flame Retardant
    RS PRO
    Self Adhesive
    Black
    4.6mm
    19.5mm
    19.5 mm
    3.2mm
    Nylon 66
    HC
    -
    -
    2
    -
    RS PRO
    -
    White
    5mm
    15mm
    10 mm
    3mm
    Nylon 66
    SM
    -45°C
    +85°C
    250
    -
    RS PRO
    Self Adhesive
    Black
    5.5mm
    29.2mm
    29.2 mm
    5mm
    Nylon 66
    HC
    -
    -
    50
    -
    RS PRO
    Self Adhesive
    Natural
    5.5mm
    29.2mm
    29.2 mm
    5mm
    Nylon 66
    HC
    -
    -
    2
    -
    RS PRO
    Self Adhesive
    Black
    4.6mm
    19.5mm
    19.5 mm
    3.9mm
    Nylon 66
    -
    -40°C
    +85°C
    100
    -
    RS PRO
    Self Adhesive
    Natural
    3.8mm
    15mm
    6.5 mm
    4.8mm
    Nylon 66
    -
    -
    -
    -
    -
    RS PRO
    Self Adhesive
    Natural
    5.5mm
    29.2mm
    29.2 mm
    5mm
    Nylon 66
    -
    -28°C
    +48°C
    -
    Self-extinguishing
    RS PRO
    -
    Natural
    5.1mm
    15mm
    10 mm
    3.5mm
    Nylon 66
    -
    -40°C
    +85°C
    500
    Flame Retardant
    RS PRO
    Self Adhesive
    Black
    5.5mm
    29.2mm
    29.2 mm
    5mm
    Nylon 66
    -
    -40°C
    +85°C
    100
    Flame Retardant
    RS PRO
    Self Adhesive
    Natural
    5.3mm
    28mm
    28 mm
    5.6mm
    Nylon 66
    -
    -40°C
    +85°C
    100
    Flame Retardant
    RS PRO
    -
    Natural
    5.1mm
    15mm
    10 mm
    3.5mm
    Nylon 66
    -
    -40°C
    +85°C
    100
    Flame Retardant
    RS PRO
    Self Adhesive
    Natural
    10.2mm
    38.5mm
    38.5 mm
    5mm
    Nylon 66
    HC
    -28°C
    +48°C
    50
    Self-extinguishing
    RS PRO
    Self Adhesive
    Black
    5.5mm
    28.6mm
    28.6 mm
    5.3mm
    Nylon 66
    -
    -40°C
    +85°C
    10
    -
    RS PRO
    Self Adhesive
    Black
    5.5mm
    28.6mm
    28.6 mm
    5.3mm
    Nylon 66
    -
    -40°C
    +85°C
    100
    -
    Results per page