Cable Sleeves | Electrical Cable Sheathing | RS
Recently searched

    Cable Sleeves

    What is a cable sleeve?

    Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offers a wide range of sleeving which can be durable and versatile.

    What are the benefits of using cable sleeves?

    • Improved Cable Management
    • Protection
    • Flexibility
    • Extended Cable Lifespan
    • Safety
    • Prevention of Interference
    • Aesthetics

     What are the types of cable sleeving?

    There are several types of cable sleeving materials available, each with its own unique characteristics and benefits. Here are some common types of cable sleeving:

    • PET (Polyethylene Terephthalate): PET sleeving is lightweight, flexible, and durable. It's expandable, making it suitable for bundling various cable sizes.
    • Nylon: Nylon cable sleeving is known for its strength and abrasion resistance. It offers excellent protection for cables in rugged environments.
    • Braided Sleeving: Braided sleeving is made by weaving fibres together to create a tubular structure. It provides good protection against abrasion and is expandable to accommodate different cable sizes.
    • Heat Shrink Tubing: While not a traditional cable sleeving, heat shrink tubing is often used to protect and insulate individual cables or wire bundles.
    • Fabric: Fabric cable sleeving has a soft and tactile feel. It's often used for aesthetic purposes, offering a more natural look compared to plastic-based options.
    • Silicone: Silicone cable sleeving is heat-resistant and provides good insulation and protection against moisture and chemicals. It's commonly used in industrial and automotive applications.
    • Metal Mesh: Metal mesh cable sleeving, usually made of stainless steel, provides high-level protection against abrasion and mechanical damage. It's often used in heavy-duty applications where cables are exposed to extreme conditions.

    See our other product areas that are linked to cable sleeves:

    Heat Shrink Tubing

    https://uk.rs-online.com/web/c/cables-wires/cable-joints-cable-sleeving/heat-shrink-tubing/

    Cable Sleeve Tools

    https://uk.rs-online.com/web/c/hand-tools/cable-connector-crimping-tools/cable-sleeving-tools/

    860 Products showing for Cable Sleeves

    RS PRO
    Braided,Expandable
    4mm
    -
    Nickel Plated Copper
    10m
    3.5mm
    7.5mm
    -65°C
    +260°C
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    -
    Black
    PVC
    30.48m
    -
    12.70 mm ±0.35
    -20°C
    +105°C
    Flame Retardant
    2500 V/min
    -
    -
    RoHS Compliant
    0.60 mm ±0.08
    RS PRO
    Braided,Shielded
    50.8mm
    Silver
    Monel
    15.24m
    -
    -
    -
    -
    -
    -
    -
    -
    RoHS Compliant
    -
    RS PRO
    Braided,Expandable
    8mm
    Grey
    PET
    15m
    5mm
    12mm
    -50°C
    +150°C
    Flame Retardant, Halogen Free
    -
    -
    -
    -
    -
    RS PRO
    Braided,Shielded
    7mm
    Black
    PET
    3m
    7mm
    12mm
    -50°C
    +200°C
    Self-extinguishing
    -
    -
    -
    ISO 6722, RoHS Compliant, UL 224
    -
    RS PRO
    Braided,Expandable
    10mm
    Grey
    PET
    5m
    6mm
    18mm
    -40°C
    +125°C
    -
    -
    -
    -
    RoHS Compliant, UL 1441
    -
    RS PRO
    Braided,Expandable
    12.5mm
    -
    Tin Plated Copper
    100m
    11mm
    24mm
    -65°C
    +150°C
    -
    -
    -
    -
    REACH
    -
    RS PRO
    Braided,Expandable
    6mm
    Grey
    PET
    25m
    4mm
    11mm
    -50°C
    +150°C
    Flame Retardant, Halogen Free
    -
    -
    -
    -
    -
    RS PRO
    -
    1.2mm
    Black
    Silicone Rubber
    15m
    -
    -
    -60°C
    +180°C
    -
    -
    -
    -
    RoHS Compliant
    0.5mm
    RS PRO
    Braided
    4mm
    Brown
    Acrylic Fibreglass
    5m
    4mm
    -
    -25°C
    +155°C
    Halogen Free
    1kV
    -
    -
    IEC 60684-3, RoHS Compliant, UL 1441
    0.3mm
    RS PRO
    Braided,Expandable
    20mm
    -
    Tin Plated Copper
    10m
    16mm
    38mm
    -65°C
    +150°C
    -
    -
    -
    -
    REACH
    -
    RS PRO
    Braided,Expandable
    6mm
    -
    Tin Plated Copper
    10m
    4.5mm
    9.5mm
    -65°C
    +150°C
    -
    -
    -
    -
    -
    -
    RS PRO
    Braided,Expandable
    12.5mm
    -
    Nickel Plated Copper
    100m
    11mm
    24mm
    -65°C
    +260°C
    -
    -
    -
    -
    -
    -
    RS PRO
    Braided,Expandable
    19mm
    Black
    PET
    30m
    12.7mm
    31.7mm
    -40°C
    +125°C
    -
    -
    -
    -
    RoHS Compliant, UL 1441
    -
    RS PRO
    Braided,Expandable
    10mm
    Black
    PET
    15m
    7mm
    15mm
    -50°C
    +150°C
    Flame Retardant, Halogen Free
    -
    -
    -
    -
    -
    RS PRO
    Braided,Shielded
    10mm
    Black
    PET
    3m
    10mm
    15mm
    -150°C
    +200°C
    Self-extinguishing
    -
    -
    -
    ISO 6722, RoHS Compliant, UL 224
    -
    RS PRO
    -
    10mm
    Brown
    PVC
    10m
    10mm
    -
    -20°C
    +85°C
    Self-extinguishing
    20kV/mm
    -
    -
    EU 2002/95/EC, RoHS Compliant
    0.5mm
    RS PRO
    Braided,Expandable
    7.5mm
    -
    Tin Plated Copper
    10m
    7mm
    14mm
    -65°C
    +150°C
    -
    -
    -
    -
    -
    -
    RS PRO
    Braided,Expandable
    4mm
    -
    Tin Plated Copper
    100m
    3.5mm
    7.5mm
    -65°C
    +150°C
    -
    -
    -
    -
    REACH
    -
    RS PRO
    Braided
    12mm
    Natural
    Fibreglass
    5m
    12mm
    -
    -40°C
    +300°C
    Halogen Free, Self-extinguishing
    1kV
    -
    -
    IEC 60684, RoHS Compliant, UL 1441, UL E151092
    0.4mm
    Results per page