Cable Sleeves | Electrical Cable Sheathing | RS
Recently searched

    Cable Sleeves

    What is a cable sleeve?

    Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offers a wide range of sleeving which can be durable and versatile.

    What are the benefits of using cable sleeves?

    • Improved Cable Management
    • Protection
    • Flexibility
    • Extended Cable Lifespan
    • Safety
    • Prevention of Interference
    • Aesthetics

     What are the types of cable sleeving?

    There are several types of cable sleeving materials available, each with its own unique characteristics and benefits. Here are some common types of cable sleeving:

    • PET (Polyethylene Terephthalate): PET sleeving is lightweight, flexible, and durable. It's expandable, making it suitable for bundling various cable sizes.
    • Nylon: Nylon cable sleeving is known for its strength and abrasion resistance. It offers excellent protection for cables in rugged environments.
    • Braided Sleeving: Braided sleeving is made by weaving fibres together to create a tubular structure. It provides good protection against abrasion and is expandable to accommodate different cable sizes.
    • Heat Shrink Tubing: While not a traditional cable sleeving, heat shrink tubing is often used to protect and insulate individual cables or wire bundles.
    • Fabric: Fabric cable sleeving has a soft and tactile feel. It's often used for aesthetic purposes, offering a more natural look compared to plastic-based options.
    • Silicone: Silicone cable sleeving is heat-resistant and provides good insulation and protection against moisture and chemicals. It's commonly used in industrial and automotive applications.
    • Metal Mesh: Metal mesh cable sleeving, usually made of stainless steel, provides high-level protection against abrasion and mechanical damage. It's often used in heavy-duty applications where cables are exposed to extreme conditions.

    See our other product areas that are linked to cable sleeves:

    Heat Shrink Tubing

    https://uk.rs-online.com/web/c/cables-wires/cable-joints-cable-sleeving/heat-shrink-tubing/

    Cable Sleeve Tools

    https://uk.rs-online.com/web/c/hand-tools/cable-connector-crimping-tools/cable-sleeving-tools/

    860 Products showing for Cable Sleeves

    -
    3mm
    Grey
    PVC
    40m
    3mm
    -
    -20°C
    +85°C
    Self-extinguishing
    20kV/mm
    -
    -
    EU 2002/95/EC, RoHS Compliant
    0.5mm
    Braided,Expandable
    10mm
    Black
    PET
    5m
    6mm
    18mm
    -40°C
    +125°C
    -
    -
    -
    -
    RoHS Compliant, UL 1441
    -
    -
    3.05mm
    Clear
    PTFE
    -
    -
    -
    -65°C
    +260°C
    Flame Retardant
    45kV/mm
    -
    -
    -
    0.38mm
    Braided,Expandable
    40mm
    Black
    PET
    5m
    35mm
    60mm
    -40°C
    +125°C
    -
    -
    -
    -
    RoHS Compliant, UL 1441
    -
    -
    2mm
    Grey
    PVC
    50m
    2mm
    -
    -20°C
    +85°C
    Self-extinguishing
    20kV/mm
    -
    -
    EU 2002/95/EC, RoHS Compliant
    0.5mm
    Braided
    8mm
    Natural
    Fibreglass
    5m
    8mm
    -
    -40°C
    +300°C
    Halogen Free, Self-extinguishing
    1kV
    -
    -
    IEC 60684, RoHS Compliant, UL 1441, UL E151092
    0.35mm
    -
    10mm
    Blue
    PVC
    10m
    10mm
    -
    -20°C
    +85°C
    Self-extinguishing
    20kV/mm
    -
    -
    EU 2002/95/EC, RoHS Compliant
    0.5mm
    -
    1.2mm
    Green
    Silicone Rubber
    15m
    -
    -
    -60°C
    +180°C
    -
    -
    -
    -
    RoHS Compliant
    0.5mm
    Braided,Expandable
    20mm
    -
    Nickel Plated Copper
    10m
    16mm
    38mm
    -65°C
    +260°C
    -
    -
    -
    -
    -
    -
    -
    1mm
    Red
    Silicone Rubber
    15m
    -
    -
    -60°C
    +180°C
    -
    20kV/mm
    -
    -
    RoHS Compliant, UL E345553
    0.5mm
    -
    4mm
    Grey
    PVC
    30m
    4mm
    -
    -20°C
    +85°C
    Self-extinguishing
    20kV/mm
    -
    -
    EU 2002/95/EC, RoHS Compliant
    0.5mm
    Braided,Shielded
    4mm
    Black
    PET
    3m
    4mm
    8mm
    -50°C
    +200°C
    Self-extinguishing
    -
    -
    -
    ISO 6722, RoHS Compliant, UL 224
    -
    Braided,Expandable
    20mm
    -
    Tin Plated Copper
    10m
    3.5mm
    7.5mm
    -65°C
    +150°C
    -
    -
    -
    -
    -
    -
    Braided,Expandable
    7.5mm
    -
    Tin Plated Copper
    100m
    7mm
    14mm
    -65°C
    +150°C
    -
    -
    -
    -
    REACH
    -
    Braided,Expandable
    10mm
    -
    Tin Plated Copper
    10m
    8mm
    22mm
    -65°C
    +150°C
    -
    -
    -
    -
    REACH
    -
    Braided,Expandable
    10mm
    Natural
    Fibreglass
    5m
    10mm
    22mm
    -70°C
    +250°C
    Halogen Free, Self-extinguishing
    1kV
    -
    -
    IEC 60684, RoHS Compliant, UL 1441, UL E151092
    0.85mm
    -
    0.71mm
    Clear
    PTFE
    5m
    -
    -
    -65°C
    +260°C
    Flame Retardant
    45kV/mm
    -
    -
    -
    0.25mm
    Braided,Expandable
    8mm
    Black
    PET
    15m
    5mm
    12mm
    -50°C
    +150°C
    Flame Retardant, Halogen Free
    -
    -
    -
    -
    -
    -
    1.91mm
    Clear
    PTFE
    -
    -
    -
    -65°C
    +260°C
    Flame Retardant
    45kV/mm
    -
    -
    -
    0.3mm
    Braided,Shielded
    26mm
    Black
    PET
    3m
    26mm
    34mm
    -50°C
    +150°C
    Self-extinguishing
    -
    -
    -
    ISO 6722, RoHS Compliant, UL 224
    -
    Results per page