Cable Sleeves | Electrical Cable Sheathing | RS
Recently searched

    Cable Sleeves

    What is a cable sleeve?

    Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offers a wide range of sleeving which can be durable and versatile.

    What are the benefits of using cable sleeves?

    • Improved Cable Management
    • Protection
    • Flexibility
    • Extended Cable Lifespan
    • Safety
    • Prevention of Interference
    • Aesthetics

     What are the types of cable sleeving?

    There are several types of cable sleeving materials available, each with its own unique characteristics and benefits. Here are some common types of cable sleeving:

    • PET (Polyethylene Terephthalate): PET sleeving is lightweight, flexible, and durable. It's expandable, making it suitable for bundling various cable sizes.
    • Nylon: Nylon cable sleeving is known for its strength and abrasion resistance. It offers excellent protection for cables in rugged environments.
    • Braided Sleeving: Braided sleeving is made by weaving fibres together to create a tubular structure. It provides good protection against abrasion and is expandable to accommodate different cable sizes.
    • Heat Shrink Tubing: While not a traditional cable sleeving, heat shrink tubing is often used to protect and insulate individual cables or wire bundles.
    • Fabric: Fabric cable sleeving has a soft and tactile feel. It's often used for aesthetic purposes, offering a more natural look compared to plastic-based options.
    • Silicone: Silicone cable sleeving is heat-resistant and provides good insulation and protection against moisture and chemicals. It's commonly used in industrial and automotive applications.
    • Metal Mesh: Metal mesh cable sleeving, usually made of stainless steel, provides high-level protection against abrasion and mechanical damage. It's often used in heavy-duty applications where cables are exposed to extreme conditions.

    See our other product areas that are linked to cable sleeves:

    Heat Shrink Tubing

    https://uk.rs-online.com/web/c/cables-wires/cable-joints-cable-sleeving/heat-shrink-tubing/

    Cable Sleeve Tools

    https://uk.rs-online.com/web/c/hand-tools/cable-connector-crimping-tools/cable-sleeving-tools/

    860 Products showing for Cable Sleeves

    RS PRO
    Braided,Expandable
    10mm
    -
    Nickel Plated Copper
    10m
    8mm
    22mm
    -65°C
    +260°C
    -
    -
    -
    -
    -
    -
    RS PRO
    Braided,Expandable
    8mm
    Black
    Silicone Rubber Glass
    1m
    8mm
    12.8mm
    -40°C
    +235°C
    Halogen Free, Self-extinguishing
    2.5kV/mm
    -
    -
    IEC 60684, RoHS Compliant, UL 1441
    1mm
    RS PRO
    Braided
    10mm
    Natural
    Fibreglass
    5m
    10mm
    -
    -40°C
    +300°C
    Halogen Free, Self-extinguishing
    1kV
    -
    -
    IEC 60684, RoHS Compliant, UL 1441, UL E151092
    0.35mm
    RS PRO
    Braided
    6mm
    Black
    Acrylic Fibreglass
    5m
    6mm
    -
    -25°C
    +155°C
    Halogen Free
    1kV
    -
    -
    IEC 60684-3, RoHS Compliant, UL 1441
    0.35mm
    RS PRO
    -
    -
    Black
    PVC
    -
    -
    -
    -
    -
    Flame Retardant
    2500V/m
    -
    -
    RoHS Compliant
    0.47mm
    RS PRO
    Braided,Expandable
    19.84mm
    Metallic
    Tinned Copper
    30m
    14mm
    30mm
    -60 ˚C
    200°C
    -
    -
    -
    -
    -
    -
    RS PRO
    Braided
    16mm
    Natural
    Fibreglass
    5m
    16mm
    -
    -40°C
    +300°C
    Halogen Free, Self-extinguishing
    1kV
    -
    -
    IEC 60684, RoHS Compliant, UL 1441, UL E151092
    0.6mm
    RS PRO
    Braided,Expandable
    16mm
    Black
    Silicone Rubber Glass
    1m
    16mm
    25.6mm
    -40°C
    +235°C
    Halogen Free, Self-extinguishing
    2.5kV/mm
    -
    -
    IEC 60684, RoHS Compliant, UL 1441
    -
    RS PRO
    Braided,Expandable
    3mm
    -
    Tin Plated Copper
    10m
    2.5mm
    5mm
    -65°C
    +150°C
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    2mm
    Red
    Silicone Rubber
    10m
    -
    -
    -60°C
    +180°C
    -
    20kV/mm
    -
    -
    RoHS Compliant
    0.5mm
    RS PRO
    Braided,Expandable
    15mm
    Grey
    PET
    5m
    10mm
    25mm
    -40°C
    +125°C
    -
    -
    -
    -
    RoHS Compliant, UL 1441
    -
    RS PRO
    -
    1.5mm
    Green
    Silicone Rubber
    15m
    -
    1.5mm
    -60°C
    +180°C
    -
    -
    -
    -
    RoHS Compliant
    0.5mm
    RS PRO
    -
    1.01mm
    Clear
    PTFE
    -
    -
    -
    -65°C
    +260°C
    Flame Retardant
    45kV/mm
    -
    -
    -
    0.3mm
    RS PRO
    Braided,Expandable
    5mm
    Grey
    PET
    5m
    3mm
    10mm
    -40°C
    +125°C
    -
    -
    -
    -
    RoHS Compliant, UL 1441
    -
    RS PRO
    Braided,Expandable
    12.5mm
    -
    Tin Plated Copper
    10m
    11mm
    24mm
    -65°C
    +150°C
    -
    -
    -
    -
    REACH
    -
    RS PRO
    -
    1.5mm
    Black
    Silicone Rubber
    15m
    -
    -
    -60°C
    +180°C
    -
    -
    -
    -
    RoHS Compliant
    0.5mm
    RS PRO
    -
    4mm
    Blue
    PVC
    30m
    4mm
    -
    -20°C
    +85°C
    Self-extinguishing
    20kV/mm
    -
    -
    EU 2002/95/EC, RoHS Compliant
    0.5mm
    RS PRO
    Braided,Expandable
    10mm
    Black
    PET
    10m
    5mm
    21mm
    -40°C
    +125°C
    -
    -
    -
    -
    RoHS Compliant, UL 1441
    -
    RS PRO
    Braided,Expandable
    30mm
    Grey
    PET
    5m
    25mm
    45mm
    -40°C
    +125°C
    -
    -
    -
    -
    RoHS Compliant, UL 1441
    -
    RS PRO
    Braided,Expandable
    20mm
    Black
    PET
    10m
    14mm
    27mm
    -50°C
    +150°C
    Flame Retardant, Halogen Free
    -
    -
    -
    -
    -
    Results per page