Rubber Grommets

Grommets, sometimes referred to as edging, are pieces of plastic or rubber which cover an edge for functional or aesthetic purposes. Grommets are commonly used in electrical installations, for example, metal back boxes. They are used when wires need to pass through a panel, or where edges need smoothing.
What are they made from?
Most grommets are made from either plastic, rubber or Nylon. PVC is a popular material as it is strong and durable. Most cable grommets are black but there are other colours available, such as clear or grey.

What types of cable grommet are there?
• Round/Oval Grommets fit inside of holes that are cut into panels. They are often used to protect cables from sharp cut edges or to provide strain relief for the cable. When a hole is cut into a panel, it can often leave a sharp edge. The grommet not only makes it look better but also acts as a bumper for cables and wire than pass through. Most round/oval grommets fit by pushing or snapping into place.
• Grommet strips are strips of material that sit over the edge of a panel. They are designed to improve the appearance or to protect the edge. Grommet strips are available in various lengths which are often able to be cut to size. There are heat-activated adhesive strips available too.
• Blind/Blanking grommets are the same as round grommets however they do not have a hole in the middle. They are often used to fill holes that are not currently in use to prevent dust from getting in. Some blanking grommets have a small hole in them. These are referred to as diaphragm grommets. The hole sits snug around the wire to protect it from the surrounding area and to prevent dust from passing through to the electrics behind it.
How to choose a grommet:
If you are looking for round grommets, you need to consider the panel and the hole it is to sit in. The grommet needs to match the same size as the panel hole diameter and the thickness of the panel. The inner hole diameter also needs to meet your specification of how large the wires that pass through will be. Most measurements for grommets are given in millimetres (mm).
If you are considering a grommet strip/edging, the strip needs to fit over the width of the edge of the panel. You also need to ensure that the strip is long enough to cover your desired edge. Most strips can be cut down to size if required.

...
Read more Read less

Filters

Viewing 81 - 100 of 241 products
Results per page
Description Price Grommet Type Minimum Panel Thickness Minimum Cable Diameter Maximum Cable Diameter Panel Hole Diameter Material Colour Grommet Strip Length Minimum Operating Temperature Maximum Operating Temperature Series Maximum Panel Thickness
RS Stock No. 136-6092
Mfr. Part No.02520037010
TWD611.00
1 Bag of 100
Bag(s)
Round - - 9mm 11mm Polychloroprene Black - -30°C +90°C HELAVIA 1.5mm
RS Stock No. 136-7089
Mfr. Part No.01070027010
TWD788.00
1 Bag of 100
Bag(s)
Round - - 8mm 14mm PVC Black - -30°C +70°C PLIO 3mm
RS Stock No. 136-7102
Mfr. Part No.01070029010
TWD513.00
1 Bag of 100
Bag(s)
Round - - 9mm 14mm PVC Black - -30°C +70°C PLIO 2mm
RS Stock No. 666-4619
BrandRS PRO
TWD269.00
1 Bag of 100
Bag(s)
Round - - 25mm 32mm PVC Black - - - - 1.5mm
RS Stock No. 187-9532
Mfr. Part No.633-02100 HV1210-PVC-FR-BK
TWD611.00
1 Bag of 100
Bag(s)
Round - - 6mm 9mm PVC Black - -30°C +60°C HV 2mm
RS Stock No. 187-6640
Mfr. Part No.234-10400 KK4-PA6HIR-BK
TWD1,946.00
1 Bag of 100
Bag(s)
Round - 7.5mm 8.5mm - Nylon 66 Black - -40°C +85°C KK4 -
RS Stock No. 161-3534
Mfr. Part No.01350001013
TWD1,196.00
1 Bag of 100
Bag(s)
Oval - - 19 x 5mm 27 x 13mm PVC Grey - - +70°C PLIO 3mm
RS Stock No. 494-424
Mfr. Part No.351-7998-016
BrandITT Cannon
TWD396.00
Each
units
Round - - - - Steel - - - - - -
RS Stock No. 177-4804
Mfr. Part No.6000338GT
BrandTechno
TWD18.20
Each (In a Pack of 5)
units
- - - - - - - - - - - -
RS Stock No. 124-4443
Mfr. Part No.02580352010
TWD878.00
1 Bag of 100
Bag(s)
Round - 1mm 11mm 18.5mm Polychloroprene Black - -30°C +90°C DG 2mm
RS Stock No. 187-9677
Mfr. Part No.632-02130 HV2213-PVC-FR-BK
TWD454.00
1 Bag of 100
Bag(s)
Round - - 3.5mm 6mm PVC Black - -30°C +60°C HV 20mm
RS Stock No. 136-7073
Mfr. Part No.01070026010
TWD366.00
1 Bag of 100
Bag(s)
Round - - 8mm 14mm PVC Black - -30°C +70°C PLIO 2mm
RS Stock No. 187-9627
Mfr. Part No.632-01040 HV2104-PVC-FR-BK
TWD652.00
1 Bag of 100
Bag(s)
Round - - 3mm 9.5mm PVC Black - -30°C +60°C HV 3.5mm
RS Stock No. 187-9093
Mfr. Part No.251-30209 G51TB-PTFE-NA
TWD5,825.00
1 Reel of 3 Metre(s)
Reel(s)
Grommet Strip - - - - PTFE Natural 3m -60°C +260°C - 2.4mm
RS Stock No. 136-6222
Mfr. Part No.02520067010
TWD1,968.00
1 Bag of 100
Bag(s)
Round - - 14mm 20mm Polychloroprene Black - -30°C +90°C HELAVIA 3mm
RS Stock No. 666-4600
BrandRS PRO
TWD137.00
1 Bag of 100
Bag(s)
Round - - 7.8mm 11mm PVC Black - - - - 3mm
RS Stock No. 190-1980
Mfr. Part No.02520078010
TWD23.50
Each (In a Bag of 50)
units
- - - 20mm 28mm - Black - -30°C +90°C HELAVIA 3mm
RS Stock No. 136-5982
Mfr. Part No.02520134010
TWD498.00
1 Bag of 100
Bag(s)
Round - - 6mm 9mm Polychloroprene Black - -30°C +90°C HELAVIA 2mm
RS Stock No. 187-6628
Mfr. Part No.234-10200 KK2-PA6HIR-BK
TWD1,946.00
1 Bag of 100
Bag(s)
Round - 5.5mm 6.7mm - Nylon 66 Black - -40°C +85°C - -
RS Stock No. 742-7516
Mfr. Part No.CLIXX M20/G
BrandWISKA
TWD12.30
Each (In a Bag of 10)
units
Round 0.8mm 6mm 13mm 20mm Polypropylene, Thermoplastic Grey - -40°C +65°C CLIXX 3.5mm