Rubber Grommets

Grommets, sometimes referred to as edging, are pieces of plastic or rubber which cover an edge for functional or aesthetic purposes. Grommets are commonly used in electrical installations, for example, metal back boxes. They are used when wires need to pass through a panel, or where edges need smoothing.
What are they made from?
Most grommets are made from either plastic, rubber or Nylon. PVC is a popular material as it is strong and durable. Most cable grommets are black but there are other colours available, such as clear or grey.

What types of cable grommet are there?
• Round/Oval Grommets fit inside of holes that are cut into panels. They are often used to protect cables from sharp cut edges or to provide strain relief for the cable. When a hole is cut into a panel, it can often leave a sharp edge. The grommet not only makes it look better but also acts as a bumper for cables and wire than pass through. Most round/oval grommets fit by pushing or snapping into place.
• Grommet strips are strips of material that sit over the edge of a panel. They are designed to improve the appearance or to protect the edge. Grommet strips are available in various lengths which are often able to be cut to size. There are heat-activated adhesive strips available too.
• Blind/Blanking grommets are the same as round grommets however they do not have a hole in the middle. They are often used to fill holes that are not currently in use to prevent dust from getting in. Some blanking grommets have a small hole in them. These are referred to as diaphragm grommets. The hole sits snug around the wire to protect it from the surrounding area and to prevent dust from passing through to the electrics behind it.
How to choose a grommet:
If you are looking for round grommets, you need to consider the panel and the hole it is to sit in. The grommet needs to match the same size as the panel hole diameter and the thickness of the panel. The inner hole diameter also needs to meet your specification of how large the wires that pass through will be. Most measurements for grommets are given in millimetres (mm).
If you are considering a grommet strip/edging, the strip needs to fit over the width of the edge of the panel. You also need to ensure that the strip is long enough to cover your desired edge. Most strips can be cut down to size if required.

...
Read more Read less

Filters

Viewing 1 - 20 of 48 products
Results per page
Description Price Grommet Type Minimum Panel Thickness Minimum Cable Diameter Maximum Cable Diameter Panel Hole Diameter Material Colour Grommet Strip Length Minimum Operating Temperature Maximum Operating Temperature Series Standards Met Maximum Panel Thickness
RS Stock No. 187-9453
Mfr. Part No.633-02030 HV1203-PVC-FR-BK (1000)
TWD537.00
1 Bag of 100
Bag(s)
Round - - 10mm 12mm PVC Black - -30°C +60°C HV - 2mm
RS Stock No. 187-9469
Mfr. Part No.633-02040 HV1204-PVC-FR-BK (1000)
TWD460.00
1 Bag of 100
Bag(s)
Round - - 10mm 12mm PVC Black - -30°C +60°C HV - 4mm
RS Stock No. 187-9633
Mfr. Part No.632-01070 HV2107-PVC-FR-BK (200)
TWD1,003.00
1 Bag of 100
Bag(s)
Round - - 8mm 11.5mm PVC Black - -30°C +60°C HV - 79mm
RS Stock No. 187-9403
Mfr. Part No.633-05020 HV1502-PVC-BK (2000)
TWD495.00
1 Bag of 100
Bag(s)
Round - - 6.5mm 8mm PVC Black - -30°C +60°C HV - 1.5mm
RS Stock No. 187-9251
Mfr. Part No.251-21309 G51NC-PA6-NA
TWD3,695.00
1 Reel of 25 Metre(s)
Reel(s)
Grommet Strip - - - - Nylon Natural 25m -60°C +95°C Flexiform - 3.5mm
RS Stock No. 187-9598
Mfr. Part No.632-01020 HV2101A-PVC-FR-BK (1000)
TWD493.00
1 Bag of 100
Bag(s)
Round - - 5.3mm 9mm PVC Black - -30°C +60°C HV - 30mm
RS Stock No. 187-9295
Mfr. Part No.633-03010 HV1301-PVC-FR-BK (1000)
TWD481.00
1 Bag of 100
Bag(s)
Round - - 8mm 11mm PVC Black - -30°C +60°C HV - 1mm
RS Stock No. 187-9396
Mfr. Part No.633-06088 HV1608-PVC-FR-GY (250)
TWD2,933.00
1 Bag of 100
Bag(s)
Oval - - 44mm 52mm PVC Grey - -30°C +60°C HV - 3mm
RS Stock No. 187-9346
Mfr. Part No.633-03050 HV1305-PVC-FR-BK (500)
TWD880.00
1 Bag of 100
Bag(s)
- - - - - - - - - - - - -
RS Stock No. 187-9655
Mfr. Part No.632-02090 HV2209-PVC-FR-BK (1000)
TWD543.00
1 Bag of 100
Bag(s)
Round - - 6.5mm 8.8mm PVC Black - -30°C +60°C HV - -
RS Stock No. 187-9605
Mfr. Part No.632-01030 HV2103-PVC-FR-BK (1000)
TWD632.00
1 Bag of 100
Bag(s)
Round - - 3mm 9mm PVC Black - -30°C +60°C HV - -
RS Stock No. 187-9324
Mfr. Part No.633-03040 HV1304-PVC-FR-BK (1000)
TWD607.00
1 Bag of 100
Bag(s)
Round - - 8mm 11mm PVC Black - -30°C +60°C HV - 6mm
RS Stock No. 187-9447
Mfr. Part No.633-02020 HV1201B-PVC-FR-BK (2000)
TWD228.00
1 Bag of 100
Bag(s)
Round - - 4mm 6.4mm PVC Black - -30°C +60°C HV - 2.5mm
RS Stock No. 187-9510
Mfr. Part No.633-02080 HV1208-PVC-FR-BK (1000)
TWD354.00
1 Bag of 100
Bag(s)
Round - - 8mm 9.5mm PVC Black - -30°C +60°C HV - 1.5mm
RS Stock No. 187-9526
Mfr. Part No.633-02090 HV1209-PVC-FR-BK (1000)
TWD262.00
1 Bag of 100
Bag(s)
Round - - 4mm 9mm PVC Black - -30°C +60°C HV - 1.5mm
RS Stock No. 187-9380
Mfr. Part No.633-06078 HV1607-PVC-FR-GY (250)
TWD2,382.00
1 Bag of 100
Bag(s)
Oval - - 29mm 37mm PVC Grey - -30°C +60°C HV - 3mm
RS Stock No. 187-6640
Mfr. Part No.234-10400 KK4-PA6HIR-BK (500)
TWD1,942.00
1 Bag of 100
Bag(s)
Round - 7.5mm 8.5mm - Nylon 66 Black - -40°C +85°C KK4 - -
RS Stock No. 187-9649
Mfr. Part No.632-02060 HV2206-PVC-FR-BK (500)
TWD708.00
1 Bag of 100
Bag(s)
Round - - 5.5mm 8mm PVC Black - -30°C +60°C HV - 5mm
RS Stock No. 187-6628
Mfr. Part No.234-10200 KK2-PA6HIR-BK (500)
TWD1,942.00
1 Bag of 100
Bag(s)
Round - 5.5mm 6.7mm - Nylon 66 Black - -40°C +85°C - - -
RS Stock No. 187-9267
Mfr. Part No.251-21409 G51ND-PA6-NA
TWD5,078.00
1 Reel of 25 Metre(s)
Reel(s)
Grommet Strip - - - - Nylon Natural 25m -60°C +95°C Flexiform - 5.1mm