Cable Grommet Kits

Cable grommet kits contain a selection of different sized grommets. Cable grommets are tubes or rings acting as channels to feed electrical cables through. The kits include grommets that are made of either rubber or metal.

What are cable grommet kits used for?

Cable grommets are used to avoid friction between materials and equipment. They are also applied as mechanical sealants to seal openings on surfaces and in machinery. Grommets are used as safety barriers to protect the cables passing through them from hazardous chemicals or mechanical movement. Cable grommet kits may also contain rubber grommets for use in vibration control applications.

Cable grommet kits are used in the furniture industry to protect the cords and wires of electronic and computer equipment in a decorative manner, to effectively hide cables and wires behind embellished knobs and caps.

Types of cable grommet kits

Cable grommet kits are made up of rubber or metal grommets. The kits can contain various grommet counts, of up to 300 grommets per kit. Each cable grommet kit contains grommets with differing hole diameters and thickness levels.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Kit Includes Minimum Cable Diameter Maximum Cable Diameter Material Minimum Operating Temperature Maximum Operating Temperature Minimum Diameter Maximum Diameter Colour
RS Stock No. 666-4584
BrandRS PRO
TWD1,174.00
1 Kit
Kit(s)
Eight Different Sized Easy Fit Type 1 Grommets, Two Different Sized Easy Fit Type 2 Grommets 3mm 19mm PVC - - 3mm 25mm Black
RS Stock No. 549-599
BrandRS PRO
TWD1,165.00
Each
units
Black PVC Grommets in 18 Different Sizes (263 Pieces) 4.8mm 45mm Nylon 66 -20°C +105°C 6.4mm 48.4mm Black
RS Stock No. 541-056
BrandRS PRO
TWD2,035.00
Each
units
Black PVC Grommets in 18 Different Sizes (470 Pieces) 4.8mm 25.4mm PVC - +70°C 3.2mm 19mm Black
RS Stock No. 456-719
Mfr. Part No.639-60000 HOT Kit-PVC-FR-BK (10)
TWD818.00
1 Kit
Kit(s)
10mm Internal Diameter Bend Protection Grommets (15 Pieces), 10mm Internal Diameter Edge Protection Grommets (15 Pieces), 3.5mm Internal Diameter Bend Protection Grommets (20 Pieces), 4mm Internal Diameter Edge Protection Grommets (20 Pieces), 5.5mm Internal Diameter Bend Protection Grommets (15 Pieces), 6.5mm Internal Diameter Bend Protection Grommets (15 Pieces) - - PVC -30°C +60°C - - Black
RS Stock No. 782-9763
Mfr. Part No.747746-1
TWD19.30
Each (In a Pack of 1000)
units
- - - PVC - - 5 mm, 6 mm, 7 mm, 8 mm 9 mm, 10 mm Black