Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 81 - 100 of 921 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 444-2824
Mfr. Part No.53015260
BrandLapp
TWD157.40
Each (In a Pack of 5)
units
PG29 Polyamide 25mm 14mm Black IP68 -20°C +80°C - - - - Skintop ST -
RS Stock No. 822-9773
BrandRS PRO
TWD111.30
Each (In a Pack of 10)
units
M32 Nylon 66 25mm 18mm White IP68 - - - - - Yes - UL 94 V-2
RS Stock No. 835-4119
BrandRS PRO
TWD229.00
Each
units
M16 Brass 8mm 4mm Metallic IP68 -40°C +100°C - - - Yes - CE, RoHS Compliant
RS Stock No. 531-185
Mfr. Part No.Z6102100R
BrandSIB
TWD222.00
1 Box of 5
Box(es)
PG 21 PA 6 18mm 11.5mm Grey IP68 -30°C +120°C - - - Yes WADI-TEC -
RS Stock No. 243-8851
Mfr. Part No.52003490+52015770
BrandLapp
TWD131.40
Each (In a Pack of 5)
units
PG 7 Nickel Plated Brass 5mm 2mm Metallic IP68 -30°C +80°C - - - Yes Skintop -
RS Stock No. 433-0872
Mfr. Part No.52103320+52106830
BrandLapp
TWD426.40
Each (In a Pack of 5)
units
M20 Nickel Plated Brass 15mm 13mm Metallic IP55 -20°C +80°C - - - Yes Skindicht -
RS Stock No. 279-7071
BrandRS PRO
TWD354.50
Each (In a Bag of 10)
units
M40 EPDM 26mm 20mm Grey IP67 -40°C +110°C - - - - - -
RS Stock No. 444-2931
Mfr. Part No.53111010
BrandLapp
TWD50.80
Each (In a Pack of 5)
units
M16 Polyamide 10mm 4.5mm Grey IP69K -20°C +100°C - - - - Skintop ST-M -
RS Stock No. 207-5702
Mfr. Part No.1414649
TWD712.00
Each
units
M40 Die Cast Aluminum 8.6mm 8.5mm Silver IP66 - - - - - No HC-B-GM5X8 -
New
RS Stock No. 208-1848
Mfr. Part No.1411442
TWD340.00
Each
units
M20 Aluminium 13mm 7mm Silver IP66, IP67 - - - - - Yes B Series -
RS Stock No. 172-2285
Mfr. Part No.PNC1/2W SL080
BrandAlpha Wire
TWD97.40
Each (In a Bag of 10)
units
NPT 1/2in Chloroprene Rubber (O-Ring/Seal), Polyamide 14mm 10mm Slate IP66, IP68 -20°C +150°C Flame Retardant, Self-extinguishing - - Yes FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 172-2302
Mfr. Part No.PPS9 SL080
BrandAlpha Wire
TWD58.70
Each (In a Bag of 10)
units
PG 9 Chloroprene Rubber (O-Ring/Seal), Polyamide 8mm 4mm Slate IP66, IP68 -20°C +150°C Flame Retardant, Self-extinguishing - - Yes FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 665-7930
Mfr. Part No.0 968 01
BrandLegrand
TWD1,234.00
1 Box of 50
Box(es)
M16 Polyamide 10mm 5mm Grey IP55 -20°C +80°C - - - - 968 -
RS Stock No. 822-9600
BrandRS PRO
TWD62.30
Each (In a Pack of 10)
units
PG 13.5 Nylon 66 12mm 6mm Black IP68 - - - - - Yes - UL 94 V-2
RS Stock No. 157-2231
Mfr. Part No.52004310+52004310
BrandLapp
TWD358.80
Each (In a Pack of 5)
units
PG 16 Nickel Plated Brass 16mm 13mm Metallic IP55 -20°C +80°C - - - Yes Skindicht -
RS Stock No. 136-8515
Mfr. Part No.53112530
BrandLapp
TWD301.00
Each (In a Pack of 5)
units
M12 x 1.5 Nickel Plated Brass 7mm 3.5mm - IP68 -40 (Static) °C, -25 (Dynamic) °C +100 (Dynamic) °C, +100 (Static) °C Flame Retardant - - - MS-HF-M SC -
RS Stock No. 172-2293
Mfr. Part No.PPC16 SL080
BrandAlpha Wire
TWD64.30
Each (In a Bag of 10)
units
PG 16 Chloroprene Rubber (O-Ring/Seal), Polyamide 14mm 10mm Slate IP66, IP68 -20°C +150°C Flame Retardant, Self-extinguishing - - Yes FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 206-6096
Mfr. Part No.53015210+53019210
BrandLapp
TWD44.60
Each (In a Pack of 10)
units
PG 9 Polyamide 8mm 3.5mm Black IP68 -20°C +100°C - - - Yes Skintop -
RS Stock No. 807-9811
Mfr. Part No.53018090
BrandLapp
TWD3,393.00
1 Pack of 5
Pack(s)
PG 48 Polyamide 44mm 39mm Grey IP68 -20°C +80°C - - - - Skintop ST -
RS Stock No. 530-968
Mfr. Part No.C5240000R
BrandSIB
TWD429.00
1 Box of 1
Box(es)
M40 Nickel Plated Brass 27mm 15mm Metallic IP68 -40°C +100°C - - - Yes SIB-TEC -