Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 1 - 20 of 22 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 843-6450
Mfr. Part No.19000005095
BrandHARTING
TWD816.00
Each
units
M32 Metal 25mm 13mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS Stock No. 843-6359
Mfr. Part No.09000005093
BrandHARTING
TWD1,052.00
Each
units
PG21 Metal 18mm 14mm Metallic IP68 - - - - - Han -
RS Stock No. 843-6306
Mfr. Part No.19 00 000 5090
BrandHARTING
TWD664.00
Each
units
M25 Metal 16mm 9mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS Stock No. 843-6589
Mfr. Part No.19000005194
BrandHARTING
TWD437.00
Each
units
M32 Thermoplastic 18mm 13mm Grey IP68 -40°C +100°C - - - Han CGM-P -
RS Stock No. 843-6494
Mfr. Part No.19440005082
BrandHARTING
TWD1,975.00
Each
units
M20 Stainless Steel 13mm 6mm Metallic IP44, IP65 -40°C +125°C - - - Han-INOX -
RS Stock No. 547-2315
Mfr. Part No.19120005158
BrandHARTING
TWD240.00
Each
units
M25 - 17mm 14mm Black IP68 - - - - - Han -
RS Stock No. 843-6347
Mfr. Part No.19000005096
BrandHARTING
TWD1,116.00
Each
units
M32 Metal 25mm 18mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS Stock No. 843-6353
Mfr. Part No.19000005084
BrandHARTING
TWD609.00
Each
units
M20 Metal 14mm 10mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS Stock No. 358-3643
Mfr. Part No.09620005010
BrandHARTING
TWD1,297.00
Each
units
PG29 - 25mm 20mm Metallic IP65, IP68 - - - - - EMC -
RS Stock No. 358-3609
Mfr. Part No.09620005005
BrandHARTING
TWD971.00
Each
units
PG16 - 10mm 7mm Metallic IP65, IP68 - - - - - EMC -
RS Stock No. 843-6479
Mfr. Part No.09000005080
BrandHARTING
TWD404.00
Each
units
PG11 Metal 8mm 5mm Metallic IP68 - - - - - Han -
RS Stock No. 843-6426
Mfr. Part No.09000005183
BrandHARTING
TWD300.00
Each
units
PG11 Metal 12mm 7mm Metallic IP68 - - - - - Han -
RS Stock No. 843-6583
Mfr. Part No.19000005190
BrandHARTING
TWD172.00
Each
units
M25 Thermoplastic 16mm 9mm Grey IP68 -40°C +100°C - - - Han CGM-P -
RS Stock No. 525-4892
Mfr. Part No.19000005080
BrandHARTING
TWD372.00
Each
units
M20 Metal 9mm 5mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS Stock No. 358-3637
Mfr. Part No.09620005009
BrandHARTING
TWD1,037.00
Each
units
PG29 - 21mm 17mm Metallic IP65, IP68 - - - - - EMC -
RS Stock No. 173-7483
Mfr. Part No.19120005158
BrandHARTING
TWD239.50
Each (In a Pack of 10)
units
M25 - 17mm 14mm Black IP68 - - - - - Han -
RS Stock No. 843-6592
Mfr. Part No.19000005099
BrandHARTING
TWD1,287.00
Each
units
M40 Metal 32mm 20mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS Stock No. 843-6211
Mfr. Part No.19000005081
BrandHARTING
TWD295.00
Each
units
M20 Metal 12mm 5mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS Stock No. 358-3621
Mfr. Part No.09620005007
BrandHARTING
TWD1,574.00
Each
units
PG21 - 16mm 12mm Metallic IP65, IP68 - - - - - EMC -
RS Stock No. 843-6303
Mfr. Part No.19000005098
BrandHARTING
TWD1,768.00
Each
units
M40 Metal 32mm 22mm Metallic IP68 -40°C +100°C - - - Han CGM-M -