Cable Conduit Fittings

Cable conduit fittings are small devices used to connect cable conduits together or to other devices like electrical boxes, enclosures or electrical devices. Cable conduits are tubes used to protect and route electrical wiring.

Cable conduit fitting features and applications

Cable conduit fittings are made from strong, durable materials such as stainless steel, nylon and brass. Hard wearing and long lasting, they're ideal for when you need to run cables underground, through walls or for protection when cables are run out in the open.

Cable conduit fittings are used in nearly every residential and commercial establishment, especially for wiring that is either exposed, or fitted outdoors.

Types of cable conduit fittings

Choose from a range of sizes depending on the size of your cable conduits. You can also select from a vareity of types including:

  • Curved connectors to tackle changes in the direction of a conduit
  • Straight couplings for securely linking together lengths of conduit
  • Bushings which are installed on the inside of the boxes and threaded into the conduit end

...
Read more Read less

Filters

Viewing 1 - 20 of 149 products
Results per page
Description Price Fitting Type Nominal Size Material Thread Size Colour Finish IP Rating Series Standards Met
RS Stock No. 917-2040
BrandRS PRO
TWD61.00
Each
units
Inspection Tee 20 (Dia.)mm PVC - White - - - -
RS Stock No. 917-2044
BrandRS PRO
TWD29.80
Each (In a Pack of 4)
units
Coupler 20 (Dia.)mm PVC - White - - - -
RS Stock No. 917-2047
BrandRS PRO
TWD21.00
Each (In a Pack of 2)
units
Adapter 25 (Dia.)mm PVC - White - - - -
RS Stock No. 917-2075
BrandRS PRO
TWD60.00
Each
units
Inspection Bend 20 (Dia.)mm PVC - White - - - -
RS Stock No. 668-4777
BrandRS PRO
TWD147.30
Each (In a Pack of 10)
units
Swivel 16mm Brass M16x1.5 - Nickel Plated IP54 - -
RS Stock No. 917-2078
BrandRS PRO
TWD47.00
Each
units
Inspection Elbow 20mm PVC - White - - - -
RS Stock No. 917-2056
BrandRS PRO
TWD17.50
Each (In a Pack of 2)
units
Adapter 20 (Dia.)mm PVC - White - - - -
RS Stock No. 228-772
BrandRS PRO
TWD208.60
Each (In a Pack of 5)
units
Angle Box 25mm Steel - - Galvanised - - BS EN 50086
RS Stock No. 917-2050
BrandRS PRO
TWD92.00
Each
units
Terminal Box 20 (Dia.)mm PVC - White - - - -
RS Stock No. 755-9057
BrandRS PRO
TWD58.00
Each (In a Pack of 10)
units
Adapter 16mm Nylon 66 PG-9 - - - - -
RS Stock No. 606-024
BrandRS PRO
TWD98.30
Each (In a Pack of 10)
units
Dome Cover 20mm Steel M20 - Galvanised - - BS EN 50086
RS Stock No. 471-1322
BrandRS PRO
TWD765.80
Each (In a Pack of 4)
units
Flange Coupler 20mm 316 Stainless Steel - - Satin - - BS EN 60529:1992 - IEC 529:1989, UL
RS Stock No. 623-940
BrandRS PRO
TWD148.20
Each (In a Pack of 5)
units
Thread Converter 16mm Brass PG16 to M20 Black Nickel Plated IP66 - -
RS Stock No. 228-716
BrandRS PRO
TWD169.40
Each (In a Pack of 5)
units
Through Box 20mm Steel - Black Enamelled - - BS EN 50086
RS Stock No. 763-9197
BrandRS PRO
TWD110.60
Each (In a Pack of 5)
units
Y Box 20mm Steel - Black Black Enamel - - BS EN 50086
RS Stock No. 471-1287
BrandRS PRO
TWD2,685.00
Each
units
T Piece 20mm 316 Stainless Steel - - Satin IP67 - BS EN 60529:1992 - IEC 529:1989, UL
RS Stock No. 763-9220
BrandRS PRO
TWD6.50
Each (In a Pack of 25)
units
Gasket 20 mm, 25 mm Rubber - Black - - - BS EN 50086
New
RS Stock No. 214-9576
BrandRS PRO
TWD663.90
Each (In a Pack of 10)
units
90° Elbow 25mm Nickel Plated Brass M25 Silver Nickel Plated IP67 - -
RS Stock No. 228-700
BrandRS PRO
TWD160.20
Each (In a Pack of 5)
units
T Piece 20mm Steel - Black Enamelled - - BS EN 50086
RS Stock No. 917-2110
BrandRS PRO
TWD60.00
Each
units
Angle Box 25 (Dia.)mm PVC - Black - - - -