Cable Ties

There are many different types of cable ties on the market today, they come in different colours, materials, lengths and widths. Cable ties can also be known as wire ties, zip ties or hose ties.
The fasteners are a low-cost item which has many uses including holding things together such as cables. They are ideal for having in any tool box.

Cable ties are generally single-use devices; they are cut off rather than loosened and reused. If a closed loop needs to be opened again, rather than destroying the cable tie by cutting, it may be possible to release the ratchet from the rack. While some cable ties are designed for reuse with a tab that releases the ratchet, usually a sewing needle or a small screwdriver needs to be inserted between the ratchet and the rack.
Ties reused in this way are weaker than new ones.
For more information on how to choose the type cable ties that most suit your needs, you can consult our bespoke Cable Ties Guide.

How to use a cable tie
Cable ties are simple to use and remove.
Insert the pointed end of the tie into the head of the tie. The teeth of the cable tie catches, pull the head to tighten as far as it goes.
If the tie does not lock, undo and turn the tie over. It will only tighten if inserted the right way.
If you do not want to re-use the tie, you can cut the end to give a tidier look.

Examples of different cable ties
  • Coloured cable ties: Using coloured cable ties is a great way to identify cable groups.
  • Marker Ties: These can be written on to identify what the tie is holding.
  • Releasable cable ties: These are generally more expensive than those for single use. The catch that is fitted to the head can be released to stop the teeth biting into the head. You can use the ties many times but not forever as they will still stretch and break over time.

Uses for cable ties
There are endless uses for cable ties.
Generally, they are used to tie cables and wires together, but other uses can include training plants, securing zips, identifying keys, securing loose items when transporting, unclog sinks or even for childproofing cupboards.

...
Read more Read less

Filters

Viewing 61 - 80 of 1149 products
Results per page
Description Price Length Width Colour Material Type Quantity UV Resistant Minimum Operating Temperature Maximum Operating Temperature Series Tensile Strength Maximum Bundle Diameter Fire Behaviour
RS Stock No. 255-2705
Mfr. Part No.111-94339 MBT33H-SS316-ML
TWD3,587.00
1 Bag of 50
Bag(s)
838 mm 7.9 mm Metallic 316 Stainless Steel Roller Ball 50 - -80°C +538°C MBT33H 1115N 254mm -
RS Stock No. 812-5438
Mfr. Part No.TY524M-NDT
TWD502.00
1 Bag of 100
Bag(s)
139.7 mm 3.56 mm Blue Metal Detectable Nylon - 100 - -40°C +85°C Ty-Rap 177.9N 28.7mm -
RS Stock No. 877-6297
Mfr. Part No.111-14810 T150R-PA66-BK (100)
TWD1,821.00
1 Bag of 100
Bag(s)
365 mm 7.6 mm Black Nylon 66 Non-Releasable 100 - -40°C +85°C T150R 670N 100mm -
RS Stock No. 891-9511
Mfr. Part No.111-01664 MCTPP18R-PPMP-BU (100)
TWD277.00
1 Bag of 100
Bag(s)
100 mm 2.5 mm Blue Metal Detectable Polypropylene (PPMP) Non-Releasable 100 - -40°C +115°C MCT 85N 22mm Self-extinguishing
RS Stock No. 811-1593
BrandRS PRO
TWD294.00
1 Bag of 100
Bag(s)
265 mm 3.6 mm Black Nylon 66 Heat Stabilised 100 - - +105°C - 176.4N 73mm Flame Retardant
RS Stock No. 183-4253
BrandRS PRO
TWD13.60
Each (In a Bag of 100)
units
150 mm 4.6 mm Black 316 Stainless Steel Ball Lock - Yes -80°C +150°C - 900N 37mm Halogen Free
RS Stock No. 811-1672
BrandRS PRO
TWD1,266.00
1 Bag of 100
Bag(s)
610 mm 9 mm Black Nylon 66 Non-Releasable 100 - - - - 784N 177mm Flame Retardant
RS Stock No. 417-669
Mfr. Part No.115-06760 RELK2I-PA66-BK (100)
TWD412.00
1 Bag of 100
Bag(s)
300 mm 4.6 mm Black Nylon 66 Releasable 100 - -40°C +85°C RELK2I 200N 81mm -
RS Stock No. 178-507
BrandRS PRO
TWD375.00
1 Bag of 100
Bag(s)
368 mm 4.8 mm Natural Nylon 66 Non-Releasable 100 - -40°C +85°C - 215.6N 105mm Flame Retardant
RS Stock No. 364-6520
Mfr. Part No.111-95339 MBT33XH-SS316-ML (50)
TWD5,454.00
1 Bag of 50
Bag(s)
838 mm 12.3 mm Metallic 316 Stainless Steel Roller Ball 50 - -80°C +538°C MBT33XH 2225N 254mm -
RS Stock No. 549-886
Mfr. Part No.131-22510 REL250-PA66-BK
TWD519.00
1 Bag of 100
Bag(s)
250 mm 7.6 mm Black Nylon 66 Releasable 100 - -40°C +85°C REL250 200N 68mm -
RS Stock No. 686-8638
Mfr. Part No.111-01910 T18R-PA66-BK (100)
TWD65.00
1 Bag of 100
Bag(s)
100 mm 2.5 mm Black Nylon 66 Non-Releasable 100 Yes -40°C +85°C T18R 80N 22mm -
RS Stock No. 812-5582
Mfr. Part No.TYH28M
TWD5,399.00
1 Bag of 1000
Bag(s)
360.68 mm 4.57 mm Green PA 12 - 1000 - -40°C +105°C Ty-Rap 222.4N 101.6mm -
RS Stock No. 188-9439
Mfr. Part No.156-01087 Q50REC5A-PA66W-BK (50)
TWD40.30
Each (In a Bag of 50)
units
210 mm 4.7 mm Black - Fixing Ties 2 Yes -40°C +85°C Q 220 (Min)N 45mm -
RS Stock No. 185-8670
BrandRS PRO
TWD4,029.00
1 Bag of 100
Bag(s)
230 mm 5 mm Black Polyester Coated Stainless Steel Releasable 100 - -80°C +150°C - 420N 60mm Flame Retardant, Halogen Free
RS Stock No. 542-4287
Mfr. Part No.118-05059 T50ROS-PA66HS-NA (100)
TWD454.00
1 Bag of 100
Bag(s)
200 mm 4.6 mm Natural Nylon 66 - 100 - -40°C +105°C T50ROS 225N 50mm -
RS Stock No. 743-6175
BrandRS PRO
TWD2,738.00
1 Bag of 100
Bag(s)
840 mm 4.6 mm Metallic 316 Stainless Steel Roller Ball 100 - -80°C +538°C - 436.1N 250mm Flame Retardant
RS Stock No. 192-5225
Mfr. Part No.111-03529 T30LL-PA66-NA
TWD476.00
1 Bag of 100
Bag(s)
290 mm 3.5 mm Natural Nylon 66 Non-Releasable 100 - -40°C +85°C T30LL 135N 80mm -
RS Stock No. 219-897
Mfr. Part No.111-60104 LK2A-PA66-BU (100)
TWD392.00
1 Bag of 100
Bag(s)
270 mm 4.6 mm Blue Nylon 66 Non-Releasable 100 - -40°C +85°C LK2A 225N 73mm -
RS Stock No. 753-8313
Mfr. Part No.109-00001 Q18R-PA66-NA (100)
TWD54.00
1 Bag of 100
Bag(s)
105 mm 2.6 mm Natural Nylon 66 Non-Releasable 100 - -40°C +85°C Q18R 80N 24mm -