Description | Price | Colour | Cable Tie Width Acceptance | Length | Width | Fixing Hole Diameter | Self Adhesive | Material | Series | Minimum Operating Temperature | Maximum Operating Temperature | Quantity | Fire Behaviour | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
190-3376
Mfr. Part No.151-11319 TY3G1S-PA66-NA (100)
BrandHellermannTyton
|
TWD1,695.00
1 Bag of 100
Bag(s)
|
Natural | 4mm | 20mm | 14 mm | 2.2mm | Yes | Nylon 66 | TY | -40°C | +85°C | 100 | - | |
RS Stock No.
191-7353
Mfr. Part No.151-11819 TY8G1S-PA66-NA (100)
BrandHellermannTyton
|
TWD3,660.00
1 Bag of 100
Bag(s)
|
Natural | 8mm | 32mm | 25 mm | 3.2mm | Yes | Nylon 66 | TY | -40°C | +85°C | 100 | - | |
RS Stock No.
666-717
BrandRS PRO
|
TWD651.00
1 Bag of 250
Bag(s)
|
White | 5mm | 15mm | 10 mm | 3mm | - | Nylon 66 | SM | -45°C | +85°C | 250 | - | |
RS Stock No.
170-4365
Mfr. Part No.151-24619 KR6G5-PA66-NA (100)
BrandHellermannTyton
|
TWD440.00
1 Bag of 100
Bag(s)
|
Natural | 6mm | 18mm | 12 mm | 4.5mm | - | Nylon 66 | KR | -40°C | +85°C | 100 | - | |
RS Stock No.
359-2063
Mfr. Part No.151-28349 MB3A-PA66-WH (100)
BrandHellermannTyton
|
TWD653.00
1 Bag of 100
Bag(s)
|
Natural | 4.1mm | 19mm | 19 mm | 3.1mm | Yes | Nylon 66 | MB | -40°C | +85°C | 100 | - | |
RS Stock No.
233-663
BrandRS PRO
|
TWD647.00
1 Bag of 250
Bag(s)
|
Black | 4.8mm | 15mm | 10 mm | 3.5mm | - | Nylon 66 | HC | -45°C | +85°C | 250 | - | |
RS Stock No.
705-6344
Mfr. Part No.151-26303 LKM-PA66-NA (500)
BrandHellermannTyton
|
TWD1,850.00
1 Bag of 500
Bag(s)
|
Natural | 7.6mm | 27mm | 12 mm | 6mm | - | Nylon 66 | LKM | -40°C | +85°C | 500 | - | |
RS Stock No.
812-5854
Mfr. Part No.TC347A-NDT
BrandThomas & Betts
|
TWD12,471.00
1 Bag of 1000
Bag(s)
|
- | 0.3in | 28.58mm | 28.58 mm | - | Yes | Nylon | - | 0°C | +66°C | 100 | - | |
RS Stock No.
501-4565
Mfr. Part No.151-25619 MSMP6/6-PA66-NA (100)
BrandHellermannTyton
|
TWD5,525.00
1 Bag of 100
Bag(s)
|
Natural | 8.2mm | 242mm | 15.7 mm | 5.1mm | - | Nylon 66 | MSMP | -40°C | +85°C | 100 | - | |
RS Stock No.
812-5857
Mfr. Part No.TC5141-NDT
BrandThomas & Betts
|
TWD2,401.00
1 Bag of 100
Bag(s)
|
Blue | 0.19in | 17.07mm | 11.15 mm | - | - | Nylon | - | -40°C | +85°C | 100 | - | |
RS Stock No.
829-6101
Mfr. Part No.151-01170 MCMB4-PA66MP-BU (100)
BrandHellermannTyton
|
TWD2,410.00
1 Bag of 100
Bag(s)
|
Blue | 5.4mm | 28mm | 28 mm | 4mm | - | Metal Detectable Polypropylene | MCT50 | - | - | 100 | - | |
RS Stock No.
865-9681
BrandRS PRO
|
TWD210.00
1 Bag of 100
Bag(s)
|
Natural | 6.5mm | 17.6mm | 12.1 mm | 9 x 8mm | - | Nylon 66 | PHC | - | - | 100 | - | |
RS Stock No.
705-6356
Mfr. Part No.151-24519 MP5M3-PA66-NA (100)
BrandHellermannTyton
|
TWD3,127.00
1 Bag of 100
Bag(s)
|
Natural | 5.2mm | 171.6mm | 12.7 mm | 3.7mm | - | Nylon 66 | MP | -40°C | +85°C | 100 | - | |
RS Stock No.
629-2514
BrandRS PRO
|
TWD9.90
Each (In a Pack of 50)
units
|
Natural | 10.2mm | 38.5mm | 38.5 mm | 5mm | Yes | Nylon 66 | HC | -28°C | +48°C | 50 | Self-extinguishing | |
RS Stock No.
231-9873
Mfr. Part No.151-61119 FH18-PA66-NA (500)
BrandHellermannTyton
|
TWD318.00
1 Bag of 100
Bag(s)
|
Natural | 2.5mm | 13.3mm | 7.1 mm | 3.7mm | - | Nylon 66 | FH | -40°C | +85°C | 500 | - | |
RS Stock No.
391-003
Mfr. Part No.901-10520
BrandHellermannTyton
|
TWD355.00
1 Bag of 50
Bag(s)
|
White | 7mm | 35mm | 25 mm | - | Yes | Steel | - | - | - | 50 | - | |
RS Stock No.
204-0249
BrandRS PRO
|
TWD395.00
1 Bag of 100
Bag(s)
|
Black | 3.2mm | 12.5mm | 12.5 mm | 3.2mm | Yes | Nylon 66 | - | -40°C | +85°C | 100 | - | |
RS Stock No.
865-9685
BrandRS PRO
|
TWD121.00
1 Bag of 100
Bag(s)
|
Natural | 8.1mm | 20.5mm | 10 mm | 6.2mm | - | Nylon 66 | PHC | - | - | 100 | - | |
RS Stock No.
786-3029
Mfr. Part No.151-00838 SSPC5-SS316-ML (100)
BrandHellermannTyton
|
TWD3,988.00
1 Bag of 100
Bag(s)
|
- | 10mm | 23mm | 10.2 mm | 5.3mm | - | Stainless Steel | SSPC | -80°C | +538°C | - | - | |
RS Stock No.
754-6354
Mfr. Part No.151-10913 QM40-PA66-BK (50)
BrandHellermannTyton
|
TWD1,291.00
1 Bag of 50
Bag(s)
|
Black | 8.4mm | 40mm | 40 mm | 4.1mm | - | Polyamide | Q | -40°C | +105°C | 50 | - |