Description | Price | Minimum Cable Diameter | Maximum Cable Diameter | Colour | Internal Diameter | Material | Maximum Bundle Diameter | Fire Behaviour | Minimum Operating Temperature | Maximum Operating Temperature | Wall Thickness | Length | Series | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
811-7689
BrandRS PRO
|
TWD33.20
Each
units
|
12mm | 35mm | Black | 13mm | Polyethylene | - | - | - | - | 1mm | 10m | - | |
RS Stock No.
811-7673
BrandRS PRO
|
TWD14.40
Each
units
|
4mm | 15mm | Black | 3.3mm | Polyethylene | - | - | - | - | 0.6mm | 10m | - | |
RS Stock No.
811-7667
BrandRS PRO
|
TWD108.00
1 Reel of 3 Metre(s)
Reel(s)
|
6mm | 30mm | Natural | 6.5mm | Polyethylene | - | - | - | - | 0.75mm | 3m | - | |
RS Stock No.
811-7686
BrandRS PRO
|
TWD19.20
Each
units
|
6mm | 30mm | Natural | 6.5mm | Polyethylene | - | - | - | - | 0.75mm | 10m | - | |
RS Stock No.
811-7670
BrandRS PRO
|
TWD27.70
Each
units
|
9mm | 32mm | Black | 10.3mm | Polyethylene | - | - | - | - | 0.85mm | 10m | - | |
RS Stock No.
811-7620
BrandRS PRO
|
TWD102.00
1 Reel of 3 Metre(s)
Reel(s)
|
9mm | 12mm | Black | 10.3mm | Polyethylene | - | - | - | - | 0.85mm | 3m | - | |
RS Stock No.
204-4425
BrandRS PRO
|
TWD1,280.00
1 Reel of 30 Metre(s)
Reel(s)
|
19mm | - | Black | 19mm | Polyethylene | - | - | - | - | - | 30.5m | KS | |
RS Stock No.
811-7709
BrandRS PRO
|
TWD129.00
Each
units
|
12mm | 15mm | Black | 13.4mm | Nylon | - | - | - | - | 0.8mm | 10m | - | |
RS Stock No.
811-7645
BrandRS PRO
|
TWD673.00
1 Reel of 30 Metre(s)
Reel(s)
|
4mm | 15mm | Natural | 3.3mm | Polyethylene | 15mm | - | - | - | 0.6mm | 30m | - | |
RS Stock No.
811-7692
BrandRS PRO
|
TWD35.30
Each
units
|
4mm | 4.5mm | Black | 3.6mm | Nylon | - | - | - | - | 0.45mm | 10m | - | |
RS Stock No.
204-4420
BrandRS PRO
|
TWD1,616.00
1 Reel of 25 Metre(s)
Reel(s)
|
22mm | - | Black | 22mm | Polypropylene | - | Halogen Free | - | - | - | 25m | KL | |
RS Stock No.
204-4415
BrandRS PRO
|
TWD1,035.00
1 Reel of 25 Metre(s)
Reel(s)
|
8mm | - | Black | 8mm | Polypropylene | - | Halogen Free | - | - | - | 25m | KL | |
RS Stock No.
204-4416
BrandRS PRO
|
TWD209.00
1 Reel of 5 Metre(s)
Reel(s)
|
12mm | - | Natural | 12mm | Polyethylene | - | - | - | - | - | 5m | KS | |
RS Stock No.
204-4426
BrandRS PRO
|
TWD439.00
1 Reel of 30 Metre(s)
Reel(s)
|
6mm | - | Black | 6mm | Polyethylene | - | - | - | - | - | 30.5m | KS | |
RS Stock No.
204-4422
BrandRS PRO
|
TWD1,888.00
1 Reel of 25 Metre(s)
Reel(s)
|
27mm | - | Black | 27mm | Polypropylene | - | Halogen Free | - | - | - | 25m | KL | |
RS Stock No.
811-7648
BrandRS PRO
|
TWD644.00
1 Reel of 30 Metre(s)
Reel(s)
|
1.5mm | 10mm | Natural | 2mm | Polyethylene | 10mm | - | -50°C | +50°C | 0.5mm | 30m | - | |
RS Stock No.
811-7711
BrandRS PRO
|
TWD47.90
Each
units
|
6mm | 8mm | Natural | 6.6mm | Nylon | - | - | - | - | 0.7mm | 10m | - | |
RS Stock No.
811-7632
BrandRS PRO
|
TWD64.00
1 Reel of 5 Metre(s)
Reel(s)
|
1.5mm | 10mm | Black | 2mm | Polyethylene | - | - | -50°C | +50°C | 0.5mm | 5m | - | |
RS Stock No.
204-4431
BrandRS PRO
|
TWD98.00
1 Reel of 2 Metre(s)
Reel(s)
|
16mm | - | Black | 16mm | Polypropylene | - | Halogen Free | - | - | - | 2m | KL | |
RS Stock No.
214-4070
BrandRS PRO
|
TWD1,275.00
1 Reel of 31 Metre(s)
Reel(s)
|
4mm | 15mm | Grey | 4mm | Polyethylene | 15mm | - | - | - | - | - | Spiral Wrapping Band |