Cable Sleeves

For protecting and organizing your cables, cable sleeves are a must. Whether you’re bundling several cables together, or want to insulate a single cable from abrasive environments, our range of cable sleeves are flexible enough to suit your purposes.
• Flexible
Our cable sleeves will allow a high amount of flexibility without flattening against the protected cable.
• Expandable
With cable diameters to meet your needs, our braided cable sleeves are also available in expandable options, which are perfect for binding multiple cables.
• Durable
Our cable sleeves are available in various materials, which can offer resistance to acids, fuels, oils and UV rays.
• Versatile
There also copper plated versions that provide EMC screening, and low smoke, fire resistant models. Our cable sleeves are ideal for protecting cables in specialist environments.

...
Read more Read less

Filters

Viewing 1 - 20 of 681 products
Results per page
Description Price Sleeve Diameter Colour Material Sleeve Length Braided Minimum Cable Diameter Maximum Cable Diameter Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Shielded Dielectric Strength Wall Thickness
RS Stock No. 244-5219
Mfr. Part No.RAY-101-12.5(10)CK0610
TWD443.40
Each
units
12.5mm - Copper 10m Yes Yes 11mm 24mm - - - Yes - -
RS Stock No. 100-3912
Mfr. Part No.RAY-101-12.5(100)
TWD46,722.00
1 Reel of 100 Metre(s)
Reel(s)
12.5mm Silver Copper 100m Yes Yes 11mm 24mm -65°C 150°C - Yes - -
RS Stock No. 820-7013
Mfr. Part No.170-30814 HEGPV008-PBT-BK (400)
TWD7,921.00
1 Reel of 400 Metre(s)
Reel(s)
8mm Black with White PBT 400m Yes - 7mm 13mm -50°C +150°C - - - -
RS Stock No. 399-596
Mfr. Part No.600-01701 H20 tubing-CR-BK (100)
TWD136.00
1 Bag of 100
Bag(s)
2mm Black Chloroprene 20mm - Yes 2mm 4mm -65°C +95°C - - - 0.8mm
RS Stock No. 170-5447
Mfr. Part No.912-26152 6TS12
TWD71.40
Each
units
12mm Grey Nylon 66 10m Yes Yes 8mm 14mm -60°C +160°C - - - -
RS Stock No. 408-211
BrandRS PRO
TWD712.00
1 Bag of 5 Metre(s)
Bag(s)
30mm Black PET 5m Yes Yes 25mm 45mm -40°C +125°C - - - -
RS Stock No. 100-3918
Mfr. Part No.RAY-101-7.5(100)
TWD39,377.00
1 Reel of 100 Metre(s)
Reel(s)
7.5mm Silver Copper 100m Yes Yes 7mm 14mm -65°C 150°C - Yes - -
RS Stock No. 408-209
BrandRS PRO
TWD232.00
1 Bag of 5 Metre(s)
Bag(s)
6mm Black PET 5m Yes Yes 6mm 18mm -40°C +125°C - - - -
RS Stock No. 408-215
BrandRS PRO
TWD288.00
1 Bag of 5 Metre(s)
Bag(s)
20mm Black PET 5m Yes Yes 12mm 30mm -40°C +125°C - - - -
RS Stock No. 244-5180
Mfr. Part No.RAY-101-7.5(10)CK0610
TWD354.80
Each
units
7.5mm - Copper 10m Yes Yes 7mm 14mm - - - Yes - -
RS Stock No. 404-180
BrandRS PRO
TWD305.00
1 Bag of 30 Metre(s)
Bag(s)
4mm Black PVC 30m No - 4mm - -20°C +85°C Self-extinguishing - 20kV/mm 0.5mm
RS Stock No. 404-118
Mfr. Part No.HEGPX03BKX30M
TWD1,617.00
1 Bag of 30 Metre(s)
Bag(s)
3mm Black PET 30m Yes Yes 2mm 6mm -50°C +150°C - - - -
RS Stock No. 795-6146
Mfr. Part No.G1301/2 OR007
BrandAlpha Wire
TWD119.60
Each
units
12.7mm Orange PET 15m Yes - - - -70°C +125°C - - - 0.025in
RS Stock No. 416-414
Mfr. Part No.172-02062 PVC60-PVC-BK (100)
TWD561.00
1 Bag of 100 Metre(s)
Bag(s)
6mm Black PVC 100m - - 6mm - -30°C +85°C - - - 0.5mm
RS Stock No. 170-3075
Mfr. Part No.TFT25017 NA005
BrandAlpha Wire
TWD4,790.00
1 Reel of 30 Metre(s)
Reel(s)
1.14mm Natural PTFE 30m - - 1.14mm 1.37mm -75°C +260°C - - 55.1kV/mm 0.41mm
RS Stock No. 887-2847
Mfr. Part No.RAY-103-12.5(10)
TWD902.60
Each
units
12.5mm - Nickel Plated Copper Alloy 10m Yes Yes 11mm 24mm - - - Yes - -
RS Stock No. 668-1239
BrandRS PRO
TWD201.00
Each
units
8mm Black Silicone Rubber Glass 1m Yes Yes 8mm 12.8mm -40°C +235°C Halogen Free, Self-extinguishing - 20kV/mm -
RS Stock No. 408-283
BrandRS PRO
TWD2,021.00
1 Reel of 30 Metre(s)
Reel(s)
12mm Black PET 30m Yes Yes 6.35mm 19mm -40°C +125°C - - - -
RS Stock No. 408-293
BrandRS PRO
TWD892.00
1 Reel of 30 Metre(s)
Reel(s)
3mm Black PET 30m Yes Yes 2.36mm 6.35mm -40°C +125°C - - - -
RS Stock No. 668-1286
BrandRS PRO
TWD1,016.00
1 Bag of 3 Metre(s)
Bag(s)
44mm Black PET 3m Yes No 44mm - -50°C +150°C Self-extinguishing Yes - -