Flat Cage Assemblies | Needle Rollers | RS
Recently searched

    Flat Cage Assemblies

    Flat cage assembliesare cages made from either plastic or metal and a large number of precisely guided rolling elements. Needle rollers provide a minimal construction height and optimum load carrying capacity and rigidity whilst cylindrical rollers are less demanding with regard to the connecting structure and have a slightly less rigidity. Balls create the lowest level of friction of all rolling bearings.

    Flat cage assemblies are designed for use with precision guideways but can also be used directly with customer-specific elements with appropriate raceways.

    8 Products showing for Flat Cage Assemblies

    INA
    3mm
    13.8mm
    20mm
    60mm
    9
    Needle Rollers
    Single
    Closed
    47800N
    133200N
    FF
    INA
    3.5mm
    17.8mm
    55mm
    75mm
    10
    Needle Rollers
    Double
    Closed
    -
    -
    FF
    INA
    2mm
    6.8mm
    25mm
    32mm
    14
    Needle Rollers
    Double
    -
    -
    -
    FF-ZW
    INA
    3mm
    13.8mm
    45mm
    60mm
    9
    Needle Rollers
    Double
    Closed
    -
    -
    FF
    INA
    2.5mm
    9.8mm
    15mm
    45mm
    9
    Needle Rollers
    Single
    Closed
    32700N
    92300N
    FF
    INA
    2mm
    6.8mm
    10mm
    32mm
    9
    Needle Rollers
    Single
    Closed
    21300N
    61900N
    FF
    INA
    2.5mm
    9.8mm
    35mm
    45mm
    8
    Needle Rollers
    Double
    Closed
    -
    -
    FF
    INA
    3.5mm
    17.8mm
    25mm
    75mm
    9
    Needle Rollers
    Single
    Closed
    64700N
    177300N
    FF
    Results per page