C Rechargeable Battery Packs

C rechargeable battery packs consist of several C-size batteries (a standard-size battery) arranged in combination. Their ability to be recharged makes them suitable for use in devices that are used on a regular basis. 


What are C rechargeable battery packs used for?

C rechargeable battery packs are typically used when the application demands either a high voltage or current-delivery capacity while also requiring C-size cells. The cells can be configured in either series or parallel (or a combination) to deliver the required current and voltage. A common application includes RC models with high-power motors.


Properties of C rechargeable battery packs

An individual C size cell typically measures 50 millimetres in length and 26.2 millimetres in width and has a nominal voltage of 1.5V. The capacity of an individual C-size battery is dependent on the battery chemistry and discharge conditions but can be up to 6,000 mAh (milliamp hours) in a rechargeable format. Depending on the configuration of the battery pack, the total dimensions and properties of the pack will be close to a multiple of the individual C cell parameters.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Sort by
Description Price Chemistry Capacity Nominal Voltage Number of Cells Size Brand Range Operating Temperature Range Terminal Type
RS Stock No. 419-9700
Mfr. Part No.786231
BrandSaft
TWD1,530
Each
units
NiCd 1800mAh 6V 5 C - - -
RS Stock No. 776-0879
Mfr. Part No.4050-0000
BrandAnsmann
TWD660
Each
units
NiMH 2000mAh 7.2V 6 Sub-C Ansmann Racing -20 → +50°C Wire Lead
RS Stock No. 777-0383
BrandRS Pro
TWD2,033
Each
units
NiMH 4000mAh 12V 10 C Nexcell -10 → +60°C Tags
RS Stock No. 776-0881
Mfr. Part No.4050-0004
BrandAnsmann
TWD1,560
Each
units
NiMH 4700mAh 7.2V 6 Sub-C Ansmann Racing -20 → +50°C Wire Lead