Temperature Transmitters

What is it?
A Temperature transmitter are normally used in industrial manufacturing as a means of process control because they can provide feedback regarding temperature during different stages in the manufacturing process. Temperature transmitters isolate, amplify, filter noise, linearize, and convert the input signal from the sensor then send (transmit) a standardized output signal to the control device. 4-20ma temperature transmitters are common in manufacturing as the majority of industrial equipment communicates via this signal range. They are available in many forms which vary in degrees of sophistication going from compact DIN rail mounted units to programmable smart devices.
Types of Transmitters
• Head Mount -Head mount transmitters offer a less expensive way to make industrial temperature measurements.
• Field Mount - Field-mount temperature transmitters are designed to operate in the harshest environments.
• Rail Mount -Rail-mount temperature transmitters are designed to be mounted on DIN-rails located in non-harsh environments. With the mounting style, the transmitters can be grouped together for easy access.

...
Read more Read less

Filters

Viewing 41 - 60 of 149 products
Results per page
Description Price Input Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
RS Stock No. 370-7776
Mfr. Part No.LKM 101/K2
TWD2,037.00
Each
units
Thermocouple Type K 24 V 44 mm 0°C +800°C - -40°C +85°C LKM 101 26.5mm -
RS Stock No. 370-7940
Mfr. Part No.LKM 214/3
TWD2,877.00
Each
units
PT100 15 → 35 V - 0°C +150°C - -40°C +85°C LKM 214 53mm -
RS Stock No. 134-8528
Mfr. Part No.TP9237
TWD3,201.00
Each
units
- - - - - IO-Link - - - - -
RS Stock No. 827-5502
Mfr. Part No.6335A2A
TWD12,762.00
Each
units
- 8 → 35 V dc - - - - -40°C +60°C 6300 - -
RS Stock No. 921-3129
Mfr. Part No.TFRH-5132.2021.1065.0110.0050
BrandBaumer
TWD20,010.00
Each
units
PT100 8 → 35 V dc 91 mm - - - 0°C +120°C CombiTemp TFRH 2022 50mm -
RS Stock No. 175-6335
Mfr. Part No.5437A1S
TWD17,120.00
Each
units
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage 7.5 → 48 V dc 44 mm -200°C 850°C - -40°C +80°C 5437 20.2mm -
RS Stock No. 913-0841
Mfr. Part No.LKM 262
TWD2,754.00
Each
units
- - - - - - - - - - -
RS Stock No. 913-0857
Mfr. Part No.LKM S1
TWD6,161.00
Each
units
- - - - - - - - - - -
RS Stock No. 480-5146
Mfr. Part No.LKM 111 KITT LKM110
TWD602.00
Each
units
PT100 24 V - - - - -40°C +85°C LKM 110 - -
RS Stock No. 144-1346
Mfr. Part No.TP02-1110-4
BrandEYC
TWD2,674.00
Each
units
Temperature 10 30 V dc - - - - -20°C +60°C - - -
RS Stock No. 452-8760
Mfr. Part No.707034/880-001-040/000,000 0..100°C
BrandJumo
TWD4,843.00
Each
units
PT100 15 → 30 V dc - - - - -25°C +85°C dTrans T03 T 94mm -
RS Stock No. 175-6339
Mfr. Part No.5437D1
TWD17,642.00
Each
units
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage 7.5 → 30 V dc 44 mm -200°C 850°C - -50°C +85°C 5437 20.2mm ATEX
RS Stock No. 452-8681
Mfr. Part No.707031/880-001-005/000,000 0..100°C
BrandJumo
TWD2,081.00
Each
units
PT100 7.5 → 30 V dc 44 mm - - - -40°C +85°C dTrans T03 21mm -
RS Stock No. 370-7877
Mfr. Part No.LKM 211/K1
TWD2,797.00
Each
units
TC Type K 10 → 35 V - 0°C +600°C - -40°C +85°C LKM 211 53mm -
RS Stock No. 134-8525
Mfr. Part No.TP3232
TWD3,201.00
Each
units
- - - - - IO-Link - - - - -
RS Stock No. 134-8524
Mfr. Part No.TP3231
TWD3,201.00
Each
units
- - - - - IO-Link - - - - -
RS Stock No. 185-2341
BrandRS PRO
TWD4,016.00
Each
units
Thermocouple Type J 12 → 36 V dc 42 mm - - - 0°C +300°C RS PRO 32mm -
RS Stock No. 195-4824
Mfr. Part No.2908742
TWD15,084.00
Each
units
A, B, C, D, E, J, K, L, N, PT100, R, S, T, U 42 V 44 mm -250 °C°C, -200 (PT 100) °C +850 (PT 100) °C, +2500 °C°C - -40°C +85°C - 28.1mm ATEX
RS Stock No. 144-1347
Mfr. Part No.TP02-1110-5
BrandEYC
TWD2,674.00
Each
units
Temperature 10 30 V dc - - - - -20°C +60°C - - -
RS Stock No. 136-8682
Mfr. Part No.6337A2A
TWD12,762.00
Each
units
Linear Resistance, RTD, Thermocouple, Voltage 8 → 30 V dc 23.5 (Width) mm -200°C 850°C - -40°C +85°C 6300 104mm -