Temperature Transmitters

What is it?
A Temperature transmitter are normally used in industrial manufacturing as a means of process control because they can provide feedback regarding temperature during different stages in the manufacturing process. Temperature transmitters isolate, amplify, filter noise, linearize, and convert the input signal from the sensor then send (transmit) a standardized output signal to the control device. 4-20ma temperature transmitters are common in manufacturing as the majority of industrial equipment communicates via this signal range. They are available in many forms which vary in degrees of sophistication going from compact DIN rail mounted units to programmable smart devices.
Types of Transmitters
• Head Mount -Head mount transmitters offer a less expensive way to make industrial temperature measurements.
• Field Mount - Field-mount temperature transmitters are designed to operate in the harshest environments.
• Rail Mount -Rail-mount temperature transmitters are designed to be mounted on DIN-rails located in non-harsh environments. With the mounting style, the transmitters can be grouped together for easy access.

...
Read more Read less

Filters

Viewing 21 - 40 of 149 products
Results per page
Description Price Input Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
RS Stock No. 136-8678
Mfr. Part No.6335D2A
TWD13,948.00
Each
units
Linear Resistance, RTD, Thermocouple, Voltage 8 → 30 V dc 23.5 (Width) mm -200°C 850°C - -40°C +85°C 6300 104mm ATEX
RS Stock No. 382-258
Mfr. Part No.707040/1-888-888-22
BrandJumo
TWD5,258.00
Each
units
PT100 20 → 53 V ac/dc - - - - -25°C +55°C dTrans T04 61.6mm -
RS Stock No. 185-2284
BrandRS PRO
TWD3,168.00
Each
units
PT100 12 → 36 V dc 42 mm - - - 0°C +100°C RS PRO 32mm -
New
RS Stock No. 192-6538
BrandRS PRO
TWD4,796.00
Each
units
Thermocouple, Voltage 7.2 → 30 V dc 44 mm -200°C 850°C - -40°C +85°C - 20.2mm ATEX, IECEx
RS Stock No. 370-7760
Mfr. Part No.LKM 103/1
TWD2,037.00
Each
units
PT100 24 V 44 mm -30°C +70°C - -40°C +85°C LKM 103 26.5mm -
RS Stock No. 796-6926
Mfr. Part No.6333A1A
TWD4,880.00
Each
units
Linear Resistance, RTD 8 → 35 V dc - -200°C 850°C - -40°C +60°C 6300 104mm ATEX
RS Stock No. 827-5476
Mfr. Part No.3333
TWD2,928.00
Each
units
Temperature 3.3 → 35 V dc - - - - -25°C +70°C 3333 - -
RS Stock No. 827-5445
Mfr. Part No.5350B
TWD16,174.00
Each
units
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage 9 → 30 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm ATEX
RS Stock No. 175-6334
Mfr. Part No.5437A1
TWD16,024.00
Each
units
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage 7.5 → 48 V dc 44 mm -200°C 850°C - -50°C +85°C 5437 20.2mm -
New
RS Stock No. 192-6536
BrandRS PRO
TWD3,872.00
Each
units
Linear Resistance, RTD 8 → 30 V dc 44 mm -200°C 850°C - -40°C +85°C - 20.2mm ATEX, IECEx
RS Stock No. 370-7748
Mfr. Part No.LKM 103/2
TWD2,095.00
Each
units
PT100 24 V 44 mm 0°C +100°C - -40°C +85°C LKM 103 26.5mm -
RS Stock No. 872-2751
BrandRS PRO
TWD6,868.00
Each
units
- - - - - - - - - - -
RS Stock No. 480-5152
Mfr. Part No.LKM 110
TWD2,171.00
Each
units
PT100 24 V 44 mm - - - -25°C +85°C LKM 110 26.5mm -
RS Stock No. 449-4370
Mfr. Part No.LKM 444
TWD2,893.00
Each
units
HL Sensor 15 → 35 V dc - - - - -40°C +85°C LKM 444 - -
RS Stock No. 827-5432
Mfr. Part No.5343A
TWD3,907.00
Each
units
Potentiometer 8 → 35 V dc 44 mm - - - -40°C +85°C 5300 20.2mm -
RS Stock No. 175-6340
Mfr. Part No.5437D1S
TWD18,686.00
Each
units
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage 7.5 → 30 V dc 44 mm -200°C 850°C - -40°C +80°C 5437 20.2mm ATEX
RS Stock No. 449-4415
Mfr. Part No.LKM 224/2
TWD2,773.00
Each
units
PT100 15 → 35 V - - - - -25°C +85°C LKM 224 53mm -
RS Stock No. 134-8522
Mfr. Part No.TR7439
TWD10,246.00
Each
units
- - - - - IO-Link - - - - -
RS Stock No. 827-5460
Mfr. Part No.3112
TWD4,668.00
Each
units
Temperature 16.8 → 31.2 V dc - - - - -25°C +70°C 3112 - -
RS Stock No. 179-9436
Mfr. Part No.RMPT30BD
TWD5,466.00
Each
units
Pt100 24 V dc - 0°C +100°C - 0°C +50 (Mounting Side By Side) °C, +60 (30 cm Spacing) °C Zelio Analog 80mm -