Silicone Heater Mats

A silicone heater mat, also known as a silicone heater pad, is a flexible heating device made from silicone rubber. Laminated between the sheets of silicone are wires or foil tracks that act as heating elements that provide an even distribution of heat. Because there is only a thin piece of material separating the silicone form the element, the heat transfer of silicone heater mats is rapid and efficient. Silicone heater mats can be connected to heat control devices such as thermocouples, platinum sensors and limit switches that regulate the temperature the mat providesProperties of SiliconeSilicone rubber has a low thermal mass, excellent insulation properties, a rugged construction and is resistant to high temperatures, moisture and many chemicals. For added strength glass fibre can be added to the silicone to give it a high mechanical strength. The use of silicone rubber enables silicone heater mats to achieve a high-power density of more watts per square inch. Silicone mats respond quickly to temperature fluctuations and can be controlled by thermostats and temperature controllers to keep process temperatures accurate. Silicone heater mats can be made to suit temperatures from -60°C to +230°CTypes Wire wound silicone heater mats have evenly spaced resistance wires laminated between the sheets of silicone. These heater mats are robust and are ideal for providing heating in applications where the heater is installed or removed regularly. Applications for wire wound silicone heater mats include industrial catering such as ovens, battery warming, environmental control and aircraft and laboratory equipment. Etched foil silicone heater mats have chemically etched foil heating tracks laminated between the sheets of silicone. These silicone heater mats heat up rapidly, produce a precise and even heat and are very temperature accurate. The etched foil heating tracks can handle applications which require higher power densities as they have a greater surface area. The foil tracks can easily be damaged by bending so these silicone heater mats are not suitable for use in applications where they are subject to a lot of flexing and bending. Applications for etched foil silicone heater mats include laboratory equipment, anti-condensation heating, GRP pipe curing systems, satellite dish snow meltingUses Fast, precise and even heating for a wide range of surface heating applications. Used where standard heating methods are difficult to apply Irregularly shaped structures Applications where space is limited They are strapped to items using hooks or eyelets or a special adhesive

...
Read more Read less

Filters

Viewing 1 - 20 of 67 products
Results per page
Description Price Mat Shape Power Rating Rectangular Mat Size Circular Mat Diameter Peak Temperature Supply Voltage
RS Stock No. 106-5419
BrandRS PRO
TWD7,704.00
Each
units
Cylindrical 207 W - 55mm +200°C 240 V ac
RS Stock No. 106-5418
BrandRS PRO
TWD4,903.00
Each
units
Cylindrical 138 W - 55mm +200°C 240 V ac
RS Stock No. 731-388
BrandRS PRO
TWD2,345.00
Each
units
Rectangle 150 W 150 x 300mm - +300°C 30 V dc
RS Stock No. 245-584
BrandRS PRO
TWD540.00
Each
units
Circle 2 W - 50mm +300°C 12 V dc
RS Stock No. 245-540
BrandRS PRO
TWD926.00
Each
units
Square 10 W 100 x 100mm - +300°C 12 V dc
RS Stock No. 245-641
BrandRS PRO
TWD2,001.00
Each
units
Rectangle 200 W 150 x 200mm - +300°C 240 V
RS Stock No. 245-534
BrandRS PRO
TWD1,061.00
Each
units
Rectangle 7.5 W 75 x 100mm - +300°C 12 V dc
RS Stock No. 245-635
BrandRS PRO
TWD1,751.00
Each
units
Rectangle 100 W 150 x 200mm - +300°C 240 V ac
RS Stock No. 245-556
BrandRS PRO
TWD823.00
Each
units
Rectangle 7.5 W 50 x 150mm - +300°C 12 V dc
RS Stock No. 245-562
BrandRS PRO
TWD977.00
Each
units
Rectangle 15 W 75 x 200mm - +300°C 12 V dc
RS Stock No. 245-578
BrandRS PRO
TWD2,739.00
Each
units
Rectangle 80 W 200 x 400mm - +300°C 12 V dc
RS Stock No. 106-5428
BrandRS PRO
TWD3,918.00
Each
units
Square 275 W 250 x 250 (square)mm - +180°C 240 V ac
RS Stock No. 181-2069
BrandRS PRO
TWD7,238.00
Each
units
Rectangle 800 W 4 x 40in - +180°C 230 V ac
RS Stock No. 106-5429
BrandRS PRO
TWD4,630.00
Each
units
Square 396 W 300 x 300 (square)mm - +180°C 240 V ac
RS Stock No. 245-663
BrandRS PRO
TWD2,751.00
Each
units
Rectangle 400 W 200 x 300mm - +300°C 240 V ac
RS Stock No. 106-5422
BrandRS PRO
TWD6,393.00
Each
units
Cylindrical 314 W - 83mm +200°C 240 V ac
RS Stock No. 106-5420
BrandRS PRO
TWD3,409.00
Each
units
Cylindrical 105 W - 83mm +200°C 240 V ac
RS Stock No. 106-5406
BrandRS PRO
TWD7,351.00
Each
units
Square 1.665 kW 500 x 500mm - 180°C 240 V ac
RS Stock No. 245-590
BrandRS PRO
TWD648.00
Each
units
Circle 4 W - 75mm +300°C 12 V dc
RS Stock No. 245-679
BrandRS PRO
TWD3,018.00
Each
units
Rectangle 267 W 200 x 400mm - +200°C 240 V ac