Band Heaters

Unlike air heaters, designed to heat air, band heaters are used to reduce the viscosity of thick liquids and gels by heating. This means that the liquid or gel can then be pumped or bottled more easily. Alternatively, band heaters can be used to prevent liquids from freezing prematurely. Usually the kind of liquids these are used for are varnish, resin, tar, or grease.


Types of band heaters


Silicone band heaters

Silicone band heaters are a drum made from silicone and steel. Silicone is used in the construction of heating elements because it has a low thermal mass and excellent thermal transfer properties. This type of band heater can be used with liquids such as oils, grease, soaps and other materials which need to be pumped easily. 


Base drum heaters

Steel drums can be placed on the base drum heater in order to make sure heat is targeted at the bottom of the drum. Base drum heaters are typically used in industrial environments which require a very robust heating solution, or to liquefy solids by applying heat directly to the bottom of the drum.


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Band Heater Type Peak Temperature Power Rating Supply Voltage Band Dimensions Height Diameter
RS Stock No. 790-4892
BrandRS PRO
TWD1,928.00
Each
units
- +300°C 130 W 230 V - - 51 mm
RS Stock No. 920-9966
BrandRS PRO
TWD782.00
Each
units
Nozzle Heater - 415 W 230 V 40 x 60mm 40mm 60 mm
RS Stock No. 920-9997
BrandRS PRO
TWD829.00
Each
units
Nozzle Heater - 560 W 230 V 70 x 50mm 50mm 70 mm
RS Stock No. 920-9981
BrandRS PRO
TWD884.00
Each
units
Nozzle Heater - 390 W 230 V 50 x 50mm 50mm 50 mm
RS Stock No. 920-9956
BrandRS PRO
TWD787.00
Each
units
Nozzle Heater - 235 W 230 V 38 x 38mm 38mm 38 mm
RS Stock No. 920-9969
BrandRS PRO
TWD738.00
Each
units
Nozzle Heater - 270 W 230 V 40 x 38mm 38mm 40 mm
RS Stock No. 920-9975
BrandRS PRO
TWD782.00
Each
units
Nozzle Heater - 300 W 230 V 40 x 38mm 38mm 40 mm
RS Stock No. 790-4851
BrandRS PRO
TWD1,986.00
Each
units
- +300°C 130 W 240 V - - 50 mm
RS Stock No. 920-9988
BrandRS PRO
TWD829.00
Each
units
Nozzle Heater - 440 W 230 V 70 x 38mm 38mm 70 mm
RS Stock No. 790-4849
BrandRS PRO
TWD1,748.00
Each
units
- +300°C 150 W 230 V - - 40 mm
RS Stock No. 920-9984
BrandRS PRO
TWD829.00
Each
units
Nozzle Heater - 375 W 230 V 60 x 38mm 38mm 60 mm
RS Stock No. 920-9962
BrandRS PRO
TWD787.00
Each
units
Nozzle Heater - 345 W 230 V 40 x 50mm 50mm 40 mm
RS Stock No. 920-9978
BrandRS PRO
TWD834.00
Each
units
Nozzle Heater - 310 W 230 V 44 x 45mm 45mm 44 mm