Band Heaters

Unlike air heaters, designed to heat air, band heaters are used to reduce the viscosity of thick liquids and gels by heating. This means that the liquid or gel can then be pumped or bottled more easily. Alternatively, band heaters can be used to prevent liquids from freezing prematurely. Usually the kind of liquids these are used for are varnish, resin, tar, or grease.


Types of band heaters


Silicone band heaters

Silicone band heaters are a drum made from silicone and steel. Silicone is used in the construction of heating elements because it has a low thermal mass and excellent thermal transfer properties. This type of band heater can be used with liquids such as oils, grease, soaps and other materials which need to be pumped easily. 


Base drum heaters

Steel drums can be placed on the base drum heater in order to make sure heat is targeted at the bottom of the drum. Base drum heaters are typically used in industrial environments which require a very robust heating solution, or to liquefy solids by applying heat directly to the bottom of the drum.


...
Read more Read less

Filters

Viewing 1 - 20 of 33 products
Results per page
Description Price Band Heater Type Peak Temperature Power Rating Supply Voltage Band Dimensions Height Diameter
RS Stock No. 374-2870
Mfr. Part No.L4038C27A5
TWD1,263.00
Each
units
Nozzle Heater +340°C 270 W 230 V ac - 38mm 40 mm
RS Stock No. 374-2763
Mfr. Part No.L2535C12A5
TWD2,108.00
Each
units
Nozzle Heater +340°C 125 W 230 V ac - 35mm 25 mm
RS Stock No. 374-2909
Mfr. Part No.L4060C41A5
TWD2,361.00
Each
units
Nozzle Heater +340°C 415 W 230 V ac - 60mm 40 mm
RS Stock No. 374-2915
Mfr. Part No.L4438C30A5
TWD1,382.00
Each
units
Nozzle Heater +340°C 300 W 230 V ac - 38mm 44 mm
RS Stock No. 920-9956
BrandRS PRO
TWD825.00
Each
units
Nozzle Heater - 235 W 230 V 38 x 38mm 38mm 38 mm
RS Stock No. 920-9962
BrandRS PRO
TWD825.00
Each
units
Nozzle Heater - 345 W 230 V 40 x 50mm 50mm 40 mm
RS Stock No. 374-2864
Mfr. Part No.L4030C20A5
TWD1,255.00
Each
units
Nozzle Heater +340°C 200 W 230 V ac - 30mm 40 mm
RS Stock No. 374-2921
Mfr. Part No.L5030C22A5
TWD1,350.00
Each
units
Nozzle Heater +340°C 225 W 230 V ac - 30mm 50 mm
RS Stock No. 920-9966
BrandRS PRO
TWD820.00
Each
units
Nozzle Heater - 415 W 230 V 40 x 60mm 40mm 60 mm
RS Stock No. 374-3053
Mfr. Part No.L7038C44A15
TWD2,291.00
Each
units
Nozzle Heater +340°C 440 W 230 V ac - 38mm 70 mm
RS Stock No. 374-2779
Mfr. Part No.L2835C15A5
TWD1,892.00
Each
units
Nozzle Heater +340°C 150 W 230 V ac - 35mm 28 mm
RS Stock No. 374-2785
Mfr. Part No.L3020C8A5
TWD1,428.00
Each
units
Nozzle Heater +340°C 85 W 230 V ac - 20mm 30 mm
RS Stock No. 374-2959
Mfr. Part No.L5050C39A5
TWD1,562.00
Each
units
Nozzle Heater +340°C 390 W 230 V ac - 50mm 50 mm
RS Stock No. 374-2836
Mfr. Part No.L3430C15A5
TWD1,440.00
Each
units
Nozzle Heater +340°C 155 W 230 V ac - 30mm 34 mm
RS Stock No. 374-2971
Mfr. Part No.L7050C56A5
TWD1,907.00
Each
units
Nozzle Heater +340°C 560 W 230 V ac - 50mm 70 mm
RS Stock No. 920-9988
BrandRS PRO
TWD869.00
Each
units
Nozzle Heater - 440 W 230 V 70 x 38mm 38mm 70 mm
RS Stock No. 920-9978
BrandRS PRO
TWD874.00
Each
units
Nozzle Heater - 310 W 230 V 44 x 45mm 45mm 44 mm
RS Stock No. 790-4851
BrandRS PRO
TWD2,080.00
Each
units
- +300°C 130 W 240 V - - 50 mm
RS Stock No. 920-9975
BrandRS PRO
TWD820.00
Each
units
Nozzle Heater - 300 W 230 V 40 x 38mm 38mm 40 mm
RS Stock No. 790-4849
BrandRS PRO
TWD1,830.00
Each
units
- +300°C 150 W 230 V - - 40 mm