Temperature Controllers

A temperature controller, as the name implies, is a device used to control and monitor temperature. The controller takes input from a temperature sensor, such as a thermocouple, and compares the temperature measurement to the desired set temperature which will then provide the output (such a relay, triac or solid state relay) to a heater or fan.

Types of Temperature Controller

PID Temperature Controller - an on/off process controller that uses a mathematical formula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process disturbances that can have an impact on the quality of the product that is being measured.

On-Off Temperature Controller - On-off temperature controllers (also called signallers), are simple temperature control devices. The optimal temperature is pre-set and when it's exceeded the output switches off. When the temperature falls below the optimal pre-set, the output switches on.

Proportional Temperature Controller - Able to increase or throttle back power as required, in a ratio that matches the differential between the current process temperature and the desired temperature range, this proportional control usually takes place only within a defined range of temperatures at either side of the setpoint and is designed to eliminate the cycling associated with an on-off controller.

Peltier Module Controller - Peltier module controllers are temperature controllers designed for reversible cooling and heating control of thermoelectric assemblies, depending on the current direction. They offer a fast and compact temperature control solutions and are ideal for applications that need precise and accurate temperature control.


...
Read more Read less

Filters

Viewing 1 - 20 of 111 products
Results per page
Description Price Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Communication Module Available Display Type IP Rating Range Display Colour
RS Stock No. 607-8548
Mfr. Part No.700703/10-042-101-35/000
BrandJumo
TWD33,630.00
Each
units
Relay 230 V ac 170 x 108mm Analogue 3 0°C +55°C - PID Controller - LED IP50 DTRON 316 (Lab Controller) Red/Green
RS Stock No. 497-8979
Mfr. Part No.701050/811-31
BrandJumo
TWD4,194.00
Each
units
1 Relay 12 → 24 V dc 93.5 x 22.5mm - 1 0°C +55°C - - - - IP20 -200 °C → 600 °C -
RS Stock No. 497-8985
Mfr. Part No.701050/811-05
BrandJumo
TWD4,771.00
Each
units
1 Relay 115 V ac 93.5 x 22.5mm - 1 0°C +55°C - - - - IP20 - -
RS Stock No. 773-7557
Mfr. Part No.701170/8-0153-1001-23/005
BrandJumo
TWD16,562.00
Each
units
Analogue 110 240 V ac 96 x 48mm 1 3 - - - - - Digital IP65 - -
RS Stock No. 497-8991
Mfr. Part No.701050/811-02
BrandJumo
TWD4,660.00
Each
units
1 Relay 230 V ac 93.5 x 22.5mm - 1 0°C +55°C - - - - IP20 -200 °C → 600 °C -
RS Stock No. 467-181
Mfr. Part No.701061/800-32/000
BrandJumo
TWD5,576.00
Each
units
3 Relay 12 → 24 V ac/dc 76 x 36 mmmm - 4 0°C +55°C - - - - - - -
RS Stock No. 510-9247
Mfr. Part No.701550(3041/3046)/6 (Halbleiterrelais 1A)
BrandJumo
TWD1,763.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 185-7738
Mfr. Part No.00680789
BrandJumo
TWD11,800.00
Each
units
Relay 110 → 240 V ac 48 x 96mm 3 3 -10°C +55°C -10 → +55 °C - - Segment IP20, IP65 - Green, White
RS Stock No. 185-7739
Mfr. Part No.00680790
BrandJumo
TWD11,800.00
Each
units
Relay 20 → 30 V ac/dc 48 x 96mm 3 3 -10°C +55°C -10 → +55 °C - - Segment IP20, IP65 - Green, White
RS Stock No. 815-8810
Mfr. Part No.702032/8-0000-23
BrandJumo
TWD7,518.00
Each
units
Relay 110 → 240 V ac 48 x 96mm - 1 -5°C +55°C - P, PD, PI, PID No 7-Segment LED Display IP65 Quantrol LC200 Red/Green
RS Stock No. 510-9067
Mfr. Part No.701550(3041/3046)/1 (Analogeingang 2)
BrandJumo
TWD2,871.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 510-9281
Mfr. Part No.703044/181-000-23/000
BrandJumo
TWD20,576.00
Each
units
Logic, Relay 110 → 240 V ac 96 x 96 (1/4 DIN)mm 1 (Analogue) 4 0°C +55°C - - Yes LCD, Multi Line IP20, IP65 DTRON 304 Red/Green
RS Stock No. 201-1663
Mfr. Part No.00718287
BrandJumo
TWD5,210.00
Each
units
Analogue Relay 230 V 90mm x 21.5mmmm 5 2 - - - - - - - - -
RS Stock No. 773-7563
Mfr. Part No.701150/8-01-0253-2001-25/005
BrandJumo
TWD20,680.00
Each
units
Relay, 2 Change-Over Contacts 20 → 30 V ac/dc 85 x 45 mmmm 2 2 0°C +55°C - PID Controller No Digital IP20 - Monochrome
RS Stock No. 185-7733
Mfr. Part No.00680784
BrandJumo
TWD11,276.00
Each
units
Relay 110 → 240 V ac 48 x 24mm 2 2 -10°C +55°C -10 → +55 °C - - Segment IP20, IP65 - Green, White
RS Stock No. 497-9001
Mfr. Part No.701060/811-31
BrandJumo
TWD5,167.00
Each
units
1 Relay 12 → 24 V dc, 24 V ac 76 x 36mm - 1 0°C +55°C - - - - IP20, IP65 -200 °C → 600 °C -
RS Stock No. 510-9253
Mfr. Part No.701550(3041/3046)/7 (Schnittstelle RS422/485)
BrandJumo
TWD4,059.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 201-1668
Mfr. Part No.00721354
BrandJumo
TWD4,609.00
Each
units
Analogue Relay 230 V 90mm x 21.5mmmm 5 2 - - - - - - - - -
RS Stock No. 467-119
Mfr. Part No.702072/8-1134-23-00
BrandJumo
TWD15,026.00
Each
units
Analogue 110 240 V ac 96 x 48 (1/8 DIN)mm - 4 -5°C +55°C - ON/OFF - LED IP20, IP65 CTRON 08 Red/Green
RS Stock No. 467-062
Mfr. Part No.702072/8-1130-25-00
BrandJumo
TWD12,722.00
Each
units
Logic, Relay 20 30 ac/dc 96 x 48 (1/8 DIN)mm - 3 -5°C +55°C - ON/OFF - LED IP20, IP65 CTRON 08 Red/Green