Safety Automation Controllers | Automation Controllers | RS
Recently searched

    Safety Automation Controllers

    What are Safety Automation Controllers?

    For Automation & Control Systems, especially in industrial processes, safety is paramount. Safety Automation Controllers are special purpose devices designed to provide critical control and safety during potentially dangerous process situations. They are built exclusively to reduce risk and can be programmable to suit varied and specific requirements.

    How do safety controllers work?

    Safety automation controllers contain plc i/o modules that enable them to interpret signals from process sensors and trigger control elements. They work by continually monitoring the status of inputs to detect any malfunctions or failures that may indicate a problem in the machine or in the production/manufacturing process as a whole.

    Some safety automation controllers may include a fieldbus option for monitoring processes via commonly used digital communication systems including EtherNet/IP, Modbus TCP, EtherCAT, Profinet, Profibus, CANopen, Modbus RTU.

    Safety controllers are designed for interfacing with safety components such as

    • Light Curtains
    • Laser Scanners
    • Mechanical Switches
    • Emergency Stop Push Buttons
    • Safety Mats

    Applications of Safety Automation Controllers

    There are several applications of Control Technology, some of which include:

    • Plant Machinery
    • PLCs
    • Industrial Automation Applications
    • Robotics
    • Material Handling Systems

    Features & Benefits

    Automation Controllers have many incredible benefits, including:

    • Extremely long life
    • High efficiency
    • Low power requirements
    • Easy to install and maintain
    • Safe and convenient

    Browse the broad range of Safety Automation Controllers RS have to offer and order today for next day delivery.

    196 Products showing for Safety Automation Controllers

    Schneider Electric
    -
    Modicon M580
    M580
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    Flexi Soft
    FX3
    -
    96
    -
    48
    4
    SIL 3
    -
    24 V dc
    4 A
    -
    -
    -
    -
    IP20
    Phoenix Contact
    -
    -
    IB IL
    1
    2
    -
    -
    -
    -
    -
    24 V
    -
    -
    -
    -
    -
    -
    Pilz
    Expansion Available
    PNOZ m ES
    -
    -
    -
    LED
    14
    -
    -
    -
    24 V dc
    -
    -
    Cage Clamp, Screw
    -
    -
    IP20, IP54
    Wieland
    Expansion Available
    samos PRO
    SP-COP
    24
    16
    -
    4
    PLe/Cat.4 EN ISO 13849-1
    SIL 3
    ETH, USB
    16.8 → 30 V dc
    4 A
    24 V dc
    Screw
    -
    -
    IP20
    ABB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    -
    XPSBAC
    -
    0
    No Display
    5
    -
    -
    -
    48 - 240 V
    -
    -
    -
    Yes
    Green Premium
    -
    ABB
    -
    -
    2TLA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    -
    -
    G9SP
    14
    10
    -
    4
    4
    SIL 3
    -
    24 V dc
    -
    -
    -
    -
    -
    IP20
    Phoenix Contact
    -
    -
    CHARX
    4
    4
    None
    4
    -
    -
    -
    12 V
    -
    -
    -
    -
    -
    -
    SICK
    -
    -
    FXL1
    -
    -
    -
    2
    4
    SIL 3
    -
    24 V dc
    100 mA
    -
    M12 Connector
    -
    -
    IP65, IP67, IP69K
    Omron
    Expansion Available
    -
    G9SP
    34
    20
    SVGA
    8
    4
    SIL 3
    -
    24 V dc
    1.6 A
    -
    Screw
    -
    -
    IP20
    ABB
    -
    Pluto B22
    2TLA
    -
    -
    -
    -
    -
    -
    -
    24 V dc
    -
    -
    -
    -
    -
    -
    ABB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    Preventa Safety Automation
    XPSMCM
    -
    4
    -
    -
    -
    -
    -
    24 V
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    Preventa
    XPSMCM
    20
    16
    LED
    4
    -
    -
    -
    24 V dc
    -
    -
    -
    Yes
    Green Premium
    -
    SICK
    -
    -
    UE410
    -
    2
    LED
    2
    -
    SIL 3
    -
    24 V dc
    -
    -
    Plug-in Spring Terminal
    -
    -
    IP20, IP40
    SICK
    -
    -
    FXL1
    -
    -
    -
    2
    4
    SIL 3
    -
    24 V dc
    100 mA
    -
    M12 Connector
    -
    -
    IP65, IP67, IP69K
    ABB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    -
    Pluto
    S46 v2
    46
    24
    -
    16
    4 EN 954-1, PLe/Cat.4 EN ISO 13849-1
    -
    -
    24 V dc
    5.1 A
    24 V dc
    -
    -
    -
    IP20, IP40
    Results per page