PLC Power Supplies

A programmable logic controller (PLC) is a specialised computer which has been adapted for the control of industrial processes such as robotic devices and assembly lines. PLC power supplies are components of PLCs that convert relatively high input source power into lower regulated voltages required for the internal circuitry in PLCs. 


How do PLC power supplies work?


The PLC power supply gets input power from an external line voltage, which is usually fed through a control relay and filter external to the PLC. The line voltage is stepped-down, filtered, rectified, regulated, status-monitored and voltage and current protected. Some PLC power supplies are embedded with switches for selecting a particular programming mode or protecting the memory.


The resulting low DC voltage output powers the PLC’s various modules as well as the PLC's integral battery (which is used for memory back up). Should the input line voltage drop or the PLC power supply fail, the memory contents will not change thanks to the memory backup.


What are PLC power supplies used for?


PLC power supplies are essential components required to run a PLC.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Manufacturer Series For Use With Line Voltage User Power Output Voltage Output Current Output Power Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS Stock No. 148-032
Mfr. Part No.BMXCPS2010
TWD8,139.00
Each
units
Modicon M340 Modicon M340 24 V dc 24V dc 2.5 A 16.8W - - - 0°C +60°C -
RS Stock No. 135-5213
Mfr. Part No.140CPS11420
TWD43,123.00
Each
units
- Modicon PLC - - - - - - - - - -
RS Stock No. 148-010
Mfr. Part No.BMXCPS3500
TWD16,728.00
Each
units
Modicon M340 Modicon M340 100 → 240 V ac 24V dc 4.5 A 36W - - - 0°C +60°C -
RS Stock No. 147-900
Mfr. Part No.BMXXTSCPS20
TWD487.00
Each
units
BMX XTS CPS - - - - - - - - - - -
RS Stock No. 827-3786
Mfr. Part No.140CPS11420C
TWD50,723.00
Each
units
Modicon Quantum Modicon Quantum 93 → 132 V ac, 170 → 264 V ac - 11 A - - - - -25°C +70°C -
RS Stock No. 147-893
Mfr. Part No.BMXCPS3020
TWD16,728.00
Each
units
Modicon M340 Modicon M340 24 → 48 V dc 24V dc 4.5 A 31.2W - - - 0°C +60°C -
RS Stock No. 148-048
Mfr. Part No.BMXXTSCPS10
TWD567.00
Each
units
BMX XTS CPS - - - - - - - - - - -
RS Stock No. 148-026
Mfr. Part No.BMXCPS2000
TWD10,840.00
Each
units
Modicon M340 Modicon M340 100 → 240 V ac 24V dc 2.5 A 20W - - - 0°C +60°C -
RS Stock No. 135-5202
Mfr. Part No.140CPS12420
TWD48,609.00
Each
units
- Modicon PLC - - - - - - - - - -